USD
Print Print this page
 
IXYS Integrated Circuits Division
LCB, OptoMOS® Series
IXYS Integrated Circuits Division
LCC, OptoMOS® Series
 
IXYS Integrated Circuits Division
OAA, OptoMOS® Series
  • Images
  • Drawings

LCC, OptoMOS® Series

Surface Mount Solid State Power Relays, OptoMOS® Solid State Relays

IXYS Integrated Circuits Division

1-Form-C OptoMOS® Relay. This device is ideal for applications where a signal needs to be switched between two different lines. The small 8-lead package makes it an ideal space saving replacement for a 1-Form-C electromechanical relay (EMR).

Features
  • Low drive power requirements
  • High reliability
  • Arc free with no snubbing circuits
  • No EMI/RFI generation
  • Machine insertable, wave solderable
Applications :
  • Instrumentation
  • Medical (patient/equipment isolation)
  • Aerospace
  • Industrial controls
Specifications
  • Circuit:SPDT (1 Form C)
  • Load Current:120mA ~ 170mA
  • Mounting Type:Surface Mount
  • On-State Resistance (Max):20 Ohms ~ 35 Ohms
  • Output Type:AC, DC
  • Package / Case:8-SMD (0.300", 7.62mm)
  • Supplier Device Package:8-Flatpack ~ 8-SMD
  • Termination Style:Gull Wing
  • Voltage - Input:1.2VDC
  • Voltage - Load:0V
Parts

View in Parametric Search

LCC110PTRLCC110PTRSSR RELAY SPDT 120MA 0-350V Surface MountSPDT (1 Form C)AC, DC1.2VDC8-SMD (0.300", 7.62mm)RoHS
LCC110PLCC110PSSR RELAY SPDT 120MA 0-350V Surface MountSPDT (1 Form C)AC, DC1.2VDC8-SMD (0.300", 7.62mm)RoHS
LCC110SLCC110SSSR RELAY SPDT 120MA 0-350V Surface MountSPDT (1 Form C)AC, DC1.2VDC8-SMD (0.300", 7.62mm)RoHS
LCC120SLCC120SSSR RELAY SPDT 170MA 0-250V Surface MountSPDT (1 Form C)AC, DC1.2VDC8-SMD (0.300", 7.62mm)RoHS
LCC120STRLCC120STRSSR RELAY SPDT 170MA 0-250V Surface MountSPDT (1 Form C)AC, DC1.2VDC8-SMD (0.300", 7.62mm)RoHS
LCC110STRLCC110STRSSR RELAY SPDT 120MA 0-350V Surface MountSPDT (1 Form C)AC, DC1.2VDC8-SMD (0.300", 7.62mm)RoHS

View in Parametric Search