USD
Print Print this page
 
IXYS Integrated Circuits Division
LCA, OptoMOS® Series
IXYS Integrated Circuits Division
LCB, OptoMOS® Series
 
IXYS Integrated Circuits Division
LCC, OptoMOS® Series
  • Images
  • Drawings

LCB, OptoMOS® Series

Surface Mount Solid State Power Relays, OptoMOS® Solid State Relays

IXYS Integrated Circuits Division

LCB is a single pole normally closed (1-Form-B) solid state relay that uses optically coupled technology to provide an enhanced 3750Vrms isolation barrier between the input and the output of the relay.

Features
  • Low drive power requirements
  • High reliability
  • Arc free with no snubbing circuits
  • No EMI/RFI generation
  • Machine insertable, wave solderable
Applications :
  • Instrumentation
  • Medical (patient/equipment isolation)
  • Aerospace
  • Industrial controls
Specifications
  • Circuit:SPST-NC (1 Form B)
  • Load Current:120mA ~ 1.5A
  • Mounting Type:Surface Mount
  • On-State Resistance (Max):300 mOhms ~ 35 Ohms
  • Output Type:AC, DC
  • Package / Case:6-SMD (0.300", 7.62mm)
  • Supplier Device Package:6-SMD
  • Termination Style:Gull Wing
  • Voltage - Input:1.2VDC
  • Voltage - Load:0V
Parts

View in Parametric Search

LCB110SLCB110SSSR RELAY SPST-NC 120MA 0-350V Surface MountSPST-NC (1 Form B)AC, DC1.2VDC6-SMD (0.300", 7.62mm)RoHS
LCB110STRLCB110STRSSR RELAY SPST-NC 120MA 0-350V Surface MountSPST-NC (1 Form B)AC, DC1.2VDC6-SMD (0.300", 7.62mm)RoHS
LCB127SLCB127SSSR RELAY SPST-NC 200MA 0-250V Surface MountSPST-NC (1 Form B)AC, DC1.2VDC6-SMD (0.300", 7.62mm)RoHS
LCB127STRLCB127STRSSR RELAY SPST-NC 200MA 0-250V Surface MountSPST-NC (1 Form B)AC, DC1.2VDC6-SMD (0.300", 7.62mm)RoHS
LCB710SLCB710SSSR RELAY SPST-NC 1A 0-60V Surface MountSPST-NC (1 Form B)AC, DC1.2VDC6-SMD (0.300", 7.62mm)RoHS
LCB710STRLCB710STRSSR RELAY SPST-NC 1A 0-60V Surface MountSPST-NC (1 Form B)AC, DC1.2VDC6-SMD (0.300", 7.62mm)RoHS
LCB716SLCB716SSSR RELAY SPST-NC 500MA 0-60V Surface MountSPST-NC (1 Form B)AC, DC1.2VDC6-SMD (0.300", 7.62mm)RoHS
LCB716STRLCB716STRSSR RELAY SPST-NC 500MA 0-60V Surface MountSPST-NC (1 Form B)AC, DC1.2VDC6-SMD (0.300", 7.62mm)RoHS
LCB717SLCB717SSSR RELAY SPST-NC 1.5A 0-30V Surface MountSPST-NC (1 Form B)AC, DC1.2VDC6-SMD (0.300", 7.62mm)RoHS

View in Parametric Search