USD
Print Print this page
 
Illinois Capacitor
LBA Series
Illinois Capacitor
LBB Series
 
KEMET
ALA7D Series
  • Images

LBB Series

High Voltage, Snap-In Aluminum Electrolytic Capacitors

Illinois Capacitor

Features
  • High current
Applications:
  • Filtering
  • Switching power supplies
Specifications
  • Applications:General Purpose
  • Capacitance:100µF ~ 15000µF
  • Frequency Coupled to Ripple Current @ High Frequency:10kHz
  • Frequency Coupled to Ripple Current @ Low Frequency:120Hz
  • Lead Spacing:0.394" (10.00mm)
  • Lifetime @ Temp.:3000 Hrs @ 85°C
  • Mounting Type:Through Hole
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:Radial, Can - Snap-In
  • Polarization:Polar
  • Ripple Current @ High Frequency:1.3377A ~ 6.625A
  • Ripple Current @ Low Frequency:910mA ~ 5.3A
  • Tolerance:±20%
  • Voltage - Rated:16V ~ 450V
Parts

View in Parametric Search

107LBB400M2CC107LBB400M2CCCAP ALUM 100UF 20% 400V SNAP 100µF±20%400V2.4868Ohm @ 120HzRadial, Can - Snap-InRoHS
157LBB450M2CE157LBB450M2CECAP ALUM 150UF 20% 450V SNAP 150µF±20%450V-Radial, Can - Snap-InRoHS
227LBB250M2BC227LBB250M2BCCAP ALUM 220UF 20% 250V SNAP 220µF±20%250V753.57mOhm @ 120HzRadial, Can - Snap-InRoHS
227LBB200M2BC227LBB200M2BCCAP ALUM 220UF 20% 200V SNAP 220µF±20%200V753.57mOhm @ 120HzRadial, Can - Snap-InRoHS
108LBB250M2DG108LBB250M2DGCAP ALUM 1000UF 20% 250V SNAP 1000µF±20%250V165.79mOhm @ 120HzRadial, Can - Snap-InRoHS
108LBB080M2BC108LBB080M2BCCAP ALUM 1000UF 20% 80V SNAP 1000µF±20%80V248.68mOhm @ 120HzRadial, Can - Snap-InRoHS
228LBB063M2BD228LBB063M2BDCAP ALUM 2200UF 20% 63V SNAP 2200µF±20%63V113.04mOhm @ 120HzRadial, Can - Snap-InRoHS
478LBB035M2CC478LBB035M2CCCAP ALUM 4700UF 20% 35V SNAP 4700µF±20%35V88.18mOhm @ 120HzRadial, Can - Snap-InRoHS
478LBB080M2ED478LBB080M2EDCAP ALUM 4700UF 20% 80V SNAP 4700µF±20%80V52.91mOhm @ 120HzRadial, Can - Snap-InRoHS
688LBB050M2EC688LBB050M2ECCAP ALUM 6800UF 20% 50V SNAP 6800µF±20%50V48.76mOhm @ 120HzRadial, Can - Snap-InRoHS
688LBB050M2CF688LBB050M2CFCAP ALUM 6800UF 20% 50V SNAP 6800µF±20%50V48.76mOhm @ 120HzRadial, Can - Snap-InRoHS
109LBB035M2EC109LBB035M2ECCAP ALUM 10000UF 20% 35V SNAP 10000µF±20%35V41.45mOhm @ 120HzRadial, Can - Snap-InRoHS
109LBB050M2DE109LBB050M2DECAP ALUM 10000UF 20% 50V SNAP 10000µF±20%50V33.16mOhm @ 120HzRadial, Can - Snap-InRoHS
109LBB063M2DG109LBB063M2DGCAP ALUM 10000UF 20% 63V SNAP 10000µF±20%63V24.87mOhm @ 120HzRadial, Can - Snap-InRoHS
109LBB016M2BC109LBB016M2BCCAP ALUM 10000UF 20% 16V SNAP 10000µF±20%16V82.89mOhm @ 120HzRadial, Can - Snap-InRoHS
159LBB063M2EH159LBB063M2EHCAP ALUM 15000UF 20% 63V SNAP 15000µF±20%63V16.58mOhm @ 120HzRadial, Can - Snap-InRoHS
159LBB035M2CH159LBB035M2CHCAP ALUM 15000UF 20% 35V SNAP 15000µF±20%35V27.63mOhm @ 120HzRadial, Can - Snap-InRoHS

View in Parametric Search