USD
Print Print this page
 
Cornell Dubilier Electronics
SLP and SLPX Series
Elna America
LAO Series
 
EPCOS - TDK Electronics
B41231, B43231 Series
  • Images
  • Drawings

LAO Series

Audio, Snap-In Aluminum Electrolytic Capacitors

Elna America

The LAO series features large capacitance for audio power supply smoothing applications.

Datasheets:
Product Description

Adopting the newly developed formation method and composite electrolytic paper for audio application has reduced distortion, achieving high-quality sound.

Features
  • Printed circuit board terminal snap-in type
Applications:
  • Power supply filters for sound quality priority audio equipment
Specifications
  • Applications:Audio
  • Capacitance:3300µF ~ 10000µF
  • Frequency Coupled to Ripple Current @ High Frequency:20kHz
  • Frequency Coupled to Ripple Current @ Low Frequency:120Hz
  • Lead Spacing:0.394" (10.00mm)
  • Lifetime @ Temp.:1000 Hrs @ 85°C
  • Mounting Type:Through Hole
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:Radial, Can - Snap-In
  • Polarization:Polar
  • Ripple Current @ High Frequency:2.53A ~ 2.76A
  • Ripple Current @ Low Frequency:2.2A ~ 3A
  • Tolerance:±20%
  • Voltage - Rated:25V ~ 80V
Parts

View in Parametric Search

LAO-50V682MS47PX#BLAO-50V682MS47PX#BCAP ALUM 6800UF 20% 50V SNAP -----RoHS
LAO-80V332MS55PX#BLAO-80V332MS55PX#BCAP ALUM 3300UF 20% 80V SNAP 3300µF±20%80V-Radial, Can - Snap-InRoHS
LAO-50V472MS37PX#BLAO-50V472MS37PX#BCAP ALUM 4700UF 20% 50V SNAP 4700µF±20%50V-Radial, Can - Snap-InRoHS
LAO-25V682MS26PX#BLAO-25V682MS26PX#BCAP ALUM 6800UF 20% 25V SNAP 6800µF±20%25V-Radial, Can - Snap-InRoHS
LAO-25V103MS37PX#BLAO-25V103MS37PX#BCAP ALUM 10000UF 20% 25V SNAP 10000µF±20%25V-Radial, Can - Snap-InRoHS

View in Parametric Search