USD
Print Print this page
 
STMicroelectronics
L6390 and STGP10H60DF Evaluation Board
STMicroelectronics
L6393 Demonstration Board
 
STMicroelectronics
L639x and STGD3HF60HD Demonstration Board
  • Images

L6393 Demonstration Board

EVAL6393FB Low Voltage Full-Bridge Demonstration Board Based on the L6393 Advanced High Voltage Gate Driver

STMicroelectronics

The EVAL6393FB demonstrates how to use two L6393 drivers to drive a single-phase load through a full-bridge topology. This allows both the direction and the value of the current flowing into the load to be controlled. Typical loads, which can be effectively driven by using this topology, are single-phase BLDC motors, fans and HID lamps.

Product Training Modules:
Features
  • Very low area occupation, all devices and power switches in SMD package (no heatsink)
  • Fast-decay or slow-decay on-board constant off-time peak current control
  • PWM voltage mode control with overcurrent protection possible via external logic signals
  • Driver supply voltage on-board generation directly from BUS voltage
  • Carefully optimized layout
Specifications
  • Function:Half H-Bridge Driver (External FET)
  • Supplied Contents:Board(s)
  • Type:Power Management
  • Utilized IC / Part:L6393
Parts
Associated Product
STMicroelectronics Half Bridge
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Gate Drivers-Half Bridge