USD
Print Print this page
 
Sensata-Crydom
F18 Series
Sensata-Crydom
L Series
 
Sensata-Crydom
M25, M50 Series

L Series

SCR/Diode Modules

Sensata-Crydom

Circuit Modules provide ratings up to 42.5 amps in a low profile package designed for printed circuit board connections.

Product Description

Available in three standard bridge circuits and an AC switch version, all models have 2500 Vrms isolation and are UL recognized under file E72445.

Features
  • Low profile
  • Seven different circuits to choose from
  • designed for printed circuit board connections
Specifications
  • Current - Gate Trigger (Igt) (Max):100mA
  • Current - Hold (Ih) (Max):100mA
  • Current - On State (It (AV)) (Max):100A
  • Current - On State (It (RMS)) (Max):22A
  • Mounting Type:Through Hole
  • Operating Temperature:-40°C ~ 125°C (TJ)
  • Package / Case:Module
  • Voltage - Gate Trigger (Vgt) (Max):2.5V ~ 3V
  • Voltage - Off State:400V ~ 1.2kV
Parts

View in Parametric Search

L542L542MODULE SCR/DIODE 25A 240VAC PCB Bridge, Single Phase - All SCRs4 SCRs600V3VModuleRoHS
L512FL512FMODULE SCR/DIODE 25A 240VAC PCB Bridge, Single Phase - SCRs/Diodes (Layout 1)2 SCRs, 2 Diodes600V3VModuleRoHS
L514FL514FMODULE SCR/DIODE 25A 480VAC PCB Bridge, Single Phase - SCRs/Diodes (Layout 1)2 SCRs, 2 Diodes1.2kV3VModuleRoHS
L413FL413FMODULE BRIDGE RECT SLG PHASE 12ABridge, Single Phase - SCRs/Diodes (Layout 1)2 SCRs, 2 Diodes600V-ModuleRoHS
L612FL612FMODULE SCR/DIO 42.5A 240VAC PCB Bridge, Single Phase - SCRs/Diodes (Layout 1)2 SCRs, 2 Diodes600V3VModuleRoHS
L312FL312FMODULE SCR/DIODE 15A 240VAC PCB Bridge, Single Phase - SCRs/Diodes (Layout 1)2 SCRs, 2 Diodes600V2.5VModuleRoHS
L513FL513FMODULE SCR/DIODE 25A 280VAC PCB Bridge, Single Phase - SCRs/Diodes (Layout 1)2 SCRs, 2 Diodes800V3VModuleRoHS
L321FL321FMODULE SCR/DIODE 15A 120VAC PCB Bridge, Single Phase - SCRs/Diodes (Layout 2)2 SCRs, 2 Diodes400V2.5VModuleRoHS
L622FL622FMODULE SCR/DIO 42.5A 240VAC PCB Bridge, Single Phase - SCRs/Diodes (Layout 2)2 SCRs, 2 Diodes600V3VModuleRoHS
L522FL522FMODULE SCR/DIODE 25A 240VAC PCB Bridge, Single Phase - SCRs/Diodes (Layout 2)2 SCRs, 2 Diodes600V3VModuleRoHS
L431L431MODULE BRIDGE RECT SLG PHASE 30ABridge, Single Phase - SCRs/Diodes (Layout 3)2 SCRs, 2 Diodes600V-ModuleRoHS

View in Parametric Search