USD
Print Print this page
 
Curtis Industries
GB and GFT Series
Curtis Industries
L, S and O Series
 
Curtis Industries
SW Series
  • Images

L, S and O Series

2.420" (61.47mm) Pitch, Terminal Barrier Blocks

Curtis Industries

Heavy load terminal block designed for machine, switchboard and other heavy load terminations.

Features
  • Combined style design capability – all types can be combined with each other as well as with Types H and BT.
  • Tubular high pressure solderless connections
  • Tapped sidewalls for greater mechanical strength
  • Electrolytically pure copper solderless connections provide 100% conductivity
  • Accommodates wire without lugging
  • Adaptable to branch circuit termination
  • Can be used in combination with other high current terminal blocks
Specifications
  • Barrier Type:2 Wall (Dual)
  • Bottom Termination:Closed
  • Current Rating (Amps):100A ~ 225A
  • Features:Flange
  • Material - Insulation:Phenol Formaldehyde (Phenolic)
  • Material Flammability Rating:UL94 V-1
  • Mounting Type:Chassis, Panel
  • Number of Circuits:1 ~ 12
  • Number of Rows:2
  • Number of Wire Entries:2 ~ 24
  • Operating Temperature:150°C
  • Terminal Block Type:Barrier Block
  • Terminal Screw Material:Steel
  • Top Termination:Screws
  • Voltage Rating:600V
Parts

View in Parametric Search

L-4L-4CONN BARRIER STRIP 4CIRC 1.16" Barrier Block481.160" (29.46mm)RoHS
L-6L-6CONN BARRIER STRIP 6CIRC 1.16" Barrier Block6121.160" (29.46mm)RoHS
L-2L-2CONN BARRIER STRIP 2CIRC 1.16" Barrier Block241.160" (29.46mm)RoHS
L-3L-3CONN BARRIER STRIP 3CIRC 1.16" Barrier Block361.160" (29.46mm)RoHS
O-2O-2CONN BARRIER STRIP 2CIRC 1.86" Barrier Block241.860" (47.24mm)RoHS
S-2S-2CONN BARRIER STRIP 2CIRC 2.42" Barrier Block242.420" (61.47mm)RoHS
O-4O-4CONN BARRIER STRIP 4CIRC 1.86" Barrier Block481.860" (47.24mm)RoHS
L-7L-7CONN BARRIER STRIP 7CIRC 1.16" Barrier Block7141.160" (29.46mm)RoHS
L-8L-8CONN BARRIER STRIP 8CIRC 1.16" Barrier Block8161.160" (29.46mm)RoHS
O-3O-3CONN BARRIER STRIP 3CIRC 1.86" Barrier Block361.860" (47.24mm)RoHS
L-5L-5CONN BARRIER STRIP 5CIRC 1.16" Barrier Block5101.160" (29.46mm)RoHS
S-3S-3CONN BARRIER STRIP 3CIRC 2.42" Barrier Block362.420" (61.47mm)RoHS
S-4S-4CONN BARRIER STRIP 4CIRC 2.42" Barrier Block482.420" (61.47mm)RoHS
L-10L-10CONN BARRIER STRIP 10CIRC 1.16" Barrier Block10201.160" (29.46mm)RoHS
L-12L-12CONN BARRIER STRIP 12CIRC 1.16" Barrier Block12241.160" (29.46mm)RoHS
L-1L-1CONN BARRIER STRIP 1CIRCUIT Barrier Block12-RoHS
O-1O-1CONN BARRIER STRIP 1CIRCUIT Barrier Block12-RoHS
S-1S-1CONN BARRIER STRIP 1CIRCUIT Barrier Block12-RoHS

View in Parametric Search