Print Print this page
 
KEMET
L-DMI Series
KEMET
L-RMS Series
 
KYOCERA AVX
LCCI Series
  • Images

L-RMS Series

High Frequency, Multilayer Chip Inductors

KEMET

The L-RMS Series multilayer inductors made of advanced ceramics with low resistivity silver used as internal conductors, provides excellent Q and SRF characteristics. The Multilayer block structure ensures outstanding reliability, high productivity and excellent product quality.

Features
Applications:
  • Designed to address surface mount inductor needs for applications above 100MHz
  • Mobile phones and pagers
  • High frequency circuits
  • EMI counter measures in high frequency circuits
Specifications
  • Current Rating (Amps):50mA ~ 300mA
  • DC Resistance (DCR):100mOhm Max ~ 2.1Ohm Max
  • Frequency - Self Resonant:480MHz ~ 12GHz
  • Inductance:2.2nH ~ 330nH
  • Inductance Frequency - Test:100MHz
  • Material - Core:Ceramic
  • Mounting Type:Surface Mount
  • Shielding:Unshielded
  • Type:Multilayer
Parts

View in Parametric Search

L0603CR15JRMSTL0603CR15JRMSTFIXED IND 150NH 300MA 1.2OHM SMDMultilayerCeramic150nH±5%0603 (1608 Metric)RoHS
L0402C27NJRMSTL0402C27NJRMSTFIXED IND 27NH 300MA 700MOHM SMDMultilayerCeramic27nH±5%0402 (1005 Metric)RoHS
L0402C68NJRMSTL0402C68NJRMSTFIXED IND 68NH 180MA 1.2 OHM SMDMultilayerCeramic68nH±5%0402 (1005 Metric)RoHS
L0201C33NJRMSTL0201C33NJRMSTFIXED IND 33NH 50MA 2.1 OHM SMD MultilayerCeramic33nH±5%0201 (0603 Metric)RoHS
L0603C2N2SRMSTL0603C2N2SRMSTFIXED IND 2.2NH 300MA 100MOHM SMMultilayerCeramic2.2nH±0.3nH0603 (1608 Metric)RoHS
L0603CR33JRMSTL0603CR33JRMSTFIXED IND 330NH 150MA 2.1OHM SMDMultilayerCeramic330nH±5%0603 (1608 Metric)RoHS

View in Parametric Search