Print Print this page
 
Johanson Technology Inc.
RF Chip Inductors
KEMET
L-DMI Series
 
KEMET
L-RMS Series

L-DMI Series

High Current Multilayer Chip Power Inductor L-DMI

KEMET

KEMET L-DMI ferrite-based Multilayer Chip Power Inductors are ideal for use in DC to DC switching power supplies. The small size of this chip inductor makes it suitable for mobile equipment that requires tight space both in dimension and in height. The internal printed coil structure creates a closed magnetic circuit, which acts as a magnetic shield eliminating crosstalk, thus permitting higher mounting densities. The multilayer block structure yields higher reliability.

Features
  • Unique green sheet and printing technologies
  • High reliability
  • High current
  • Low DCR
Applications:
  • Switching DC to DC power supplies
  • Wearables
  • Smartphone
  • Tablet device
  • Digital still camera
Specifications
  • Current Rating (Amps):650mA ~ 1.6A
  • DC Resistance (DCR):75mOhm Max ~ 300mOhm Max
  • Inductance:470nH ~ 4.7µH
  • Inductance Frequency - Test:1MHz
  • Material - Core:Ferrite
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C
  • Shielding:Shielded
  • Supplier Device Package:0603 ~ 1008
  • Tolerance:±20%
  • Type:Multilayer
Parts

View in Parametric Search

L0806C1R5MDMITL0806C1R5MDMITFIXED IND 1.5UH 1.2A 130MOHM SMDMultilayerFerrite1.5µH±20%0806 (2016 Metric)RoHS
L0806CR47MDMITL0806CR47MDMITFIXED IND 470NH 1.6A 75 MOHM SMDMultilayerFerrite470nH±20%0806 (2016 Metric)RoHS
L1008Q2R2MDMITL1008Q2R2MDMITFIXED IND 2.2UH 1.1A 150MOHM SMDMultilayerFerrite2.2µH±20%1008 (2520 Metric)RoHS
L1008C1R5MDMITL1008C1R5MDMITFIXED IND 1.5UH 1.3A 90 MOHM SMDMultilayerFerrite1.5µH±20%1008 (2520 Metric)RoHS
L1008S1R0MDMITL1008S1R0MDMITFIXED IND 1UH 1.2A 115 MOHM SMD MultilayerFerrite1µH±20%1008 (2520 Metric)RoHS
L1008S4R7MDMITL1008S4R7MDMITFIXED IND 4.7UH 1.1A 160MOHM SMDMultilayerFerrite4.7µH±20%1008 (2520 Metric)RoHS
L1008L1R5MDMITL1008L1R5MDMITFIXED IND 1.5UH 1.3A 90 MOHM SMDMultilayerFerrite1.5µH±20%1008 (2520 Metric)RoHS
L1008Q1R0MDMITL1008Q1R0MDMITFIXED IND 1UH 1.2A 120 MOHM SMD MultilayerFerrite1µH±20%1008 (2520 Metric)RoHS
L0603C2R2MDMITL0603C2R2MDMITFIXED IND 2.2UH 650MA 300MOHM SMMultilayerFerrite2.2µH±20%0603 (1608 Metric)RoHS

View in Parametric Search