USD
Print Print this page
 
Jonard Tools
KSW Series
Jonard Tools
KYNAR® Series
 
Jonard Tools
Pre-Cut and Pre-Stripped Wire Wrapping Wires

KYNAR® Series

Insulated, Silver Plated Copper Conductor Wire Wrap

Jonard Tools

Ideally suited for wire wrapping and many other applications. OFHC (oxygen free high conductivity) provides a flexible yet abrasion resistant wire.

Specifications
  • Conductor Material:Copper, Bare
  • Conductor Plating:Silver
  • Jacket (Insulation) Material:Polyvinylidene Fluoride (PVDF)
  • Operating Temperature:105°C
  • Wire Gauge:24 AWG ~ 30 AWG
Parts

View in Parametric Search

R24BLK-0100R24BLK-0100WIRE WW 24AWG PVDF BLACK 100' 24 AWG0.019" (0.50mm)100' (30.5m)Polyvinylidene Fluoride (PVDF)RoHS
R24W-0100R24W-0100WIRE WW 24AWG PVDF WHITE 100' 24 AWG0.019" (0.50mm)100' (30.5m)Polyvinylidene Fluoride (PVDF)RoHS
R24Y-0100R24Y-0100WIRE WW 24AWG PVDF YELLOW 100' 24 AWG0.019" (0.50mm)100' (30.5m)Polyvinylidene Fluoride (PVDF)RoHS
R24B-0100R24B-0100WIRE WW 24AWG PVDF BLUE 100' 24 AWG0.019" (0.50mm)100' (30.5m)Polyvinylidene Fluoride (PVDF)RoHS
R24R-0100R24R-0100WIRE WW 24AWG PVDF RED 100' 24 AWG0.019" (0.50mm)100' (30.5m)Polyvinylidene Fluoride (PVDF)RoHS
R26BLK-0100R26BLK-0100WIRE WW 26AWG PVDF BLACK 100' 26 AWG0.016" (0.40mm)100' (30.5m)Polyvinylidene Fluoride (PVDF)RoHS
R26B-0100R26B-0100WIRE WW 26AWG PVDF BLUE 100' 26 AWG0.016" (0.40mm)100' (30.5m)Polyvinylidene Fluoride (PVDF)RoHS
R26W-0100R26W-0100WIRE WW 26AWG PVDF WHITE 100' 26 AWG0.016" (0.40mm)100' (30.5m)Polyvinylidene Fluoride (PVDF)RoHS
R26R-0100R26R-0100WIRE WW 26AWG PVDF RED 100' 26 AWG0.016" (0.40mm)100' (30.5m)Polyvinylidene Fluoride (PVDF)RoHS
R26Y-0100R26Y-0100WIRE WW 26AWG PVDF YELLOW 100' 26 AWG0.016" (0.40mm)100' (30.5m)Polyvinylidene Fluoride (PVDF)RoHS
R28BLK-0100R28BLK-0100WIRE WW 28AWG PVDF BLACK 100' 28 AWG0.013" (0.32mm)100' (30.5m)Polyvinylidene Fluoride (PVDF)RoHS
R28Y-0100R28Y-0100WIRE WW 28AWG PVDF YELLOW 100' 28 AWG0.013" (0.32mm)100' (30.5m)Polyvinylidene Fluoride (PVDF)RoHS
R28B-0100R28B-0100WIRE WW 28AWG PVDF BLUE 100' 28 AWG0.013" (0.32mm)100' (30.5m)Polyvinylidene Fluoride (PVDF)RoHS
R28R-0100R28R-0100WIRE WW 28AWG PVDF RED 100' 28 AWG0.013" (0.32mm)100' (30.5m)Polyvinylidene Fluoride (PVDF)RoHS
R28W-0100R28W-0100WIRE WW 28AWG PVDF WHITE 100' 28 AWG0.013" (0.32mm)100' (30.5m)Polyvinylidene Fluoride (PVDF)RoHS
R30Y-0100R30Y-0100WIRE WW 30AWG PVDF YELLOW 100' 30 AWG0.010" (0.25mm)100' (30.5m)Polyvinylidene Fluoride (PVDF)RoHS
R30BLK-0100R30BLK-0100WIRE WW 30AWG PVDF BLACK 100' 30 AWG0.010" (0.25mm)100' (30.5m)Polyvinylidene Fluoride (PVDF)RoHS
R30B-0100R30B-0100WIRE WW 30AWG PVDF BLUE 100' 30 AWG0.010" (0.25mm)100' (30.5m)Polyvinylidene Fluoride (PVDF)RoHS
R30R-0100R30R-0100WIRE WW 30AWG PVDF RED 100' 30 AWG0.010" (0.25mm)100' (30.5m)Polyvinylidene Fluoride (PVDF)RoHS
R30G-0100R30G-0100WIRE WW 30AWG PVDF GREEN 100' 30 AWG0.010" (0.25mm)100' (30.5m)Polyvinylidene Fluoride (PVDF)RoHS
R30W-0100R30W-0100WIRE WW 30AWG PVDF WHITE 100' 30 AWG0.010" (0.25mm)100' (30.5m)Polyvinylidene Fluoride (PVDF)RoHS
R30BLK-1000R30BLK-1000WIRE WW 30AWG PVDF BLACK 1000' 30 AWG0.010" (0.25mm)1000' (304.80m)Polyvinylidene Fluoride (PVDF)RoHS
R30W-1000R30W-1000WIRE WW 30AWG PVDF WHITE 1000' 30 AWG0.010" (0.25mm)1000' (304.80m)Polyvinylidene Fluoride (PVDF)RoHS
R30B-1000R30B-1000WIRE WW 30AWG PVDF BLUE 1000' 30 AWG0.010" (0.25mm)1000' (304.80m)Polyvinylidene Fluoride (PVDF)RoHS
R30G-1000R30G-1000WIRE WW 30AWG PVDF GREEN 1000' 30 AWG0.010" (0.25mm)1000' (304.80m)Polyvinylidene Fluoride (PVDF)RoHS
R30R-1000R30R-1000WIRE WW 30AWG PVDF RED 1000' 30 AWG0.010" (0.25mm)1000' (304.80m)Polyvinylidene Fluoride (PVDF)RoHS
R30Y-1000R30Y-1000WIRE WW 30AWG PVDF YELLOW 1000' 30 AWG0.010" (0.25mm)1000' (304.80m)Polyvinylidene Fluoride (PVDF)RoHS

View in Parametric Search

Associated Product
Jonard Tools R-30B-0050
Category: Interconnect, Wire-Cables, Wires-Wire Wrap