Print Print this page
 
Murata Electronics
KJ Series
Murata Electronics
KX Series
 
TDK Corporation
CC45 Series
  • Images

KX Series

Safety, Radial, Disc Ceramic Capacitors

Murata Electronics

X1, Y1 safety rated ceramic capacitors.

Features
  • Coated with flame-retardant epoxy resin
Applications:
  • Ideal for use as X/Y capacitors for AC line filter
  • Primary-secondary coupling on switching power supplies and AC adapters
  • Ideal for use on D-A isolation
  • Noise absorption for DAA modems without transformers
  • Safety
Specifications
  • Applications:Safety
  • Capacitance:10pF ~ 68pF
  • Features:Flame Retardant
  • Height - Seated (Max):0.512" (13.00mm)
  • Lead Spacing:0.394" (10.00mm)
  • Lead Style:Straight
  • Mounting Type:Through Hole
  • Operating Temperature:-40°C ~ 125°C
  • Package / Case:Radial, Disc
  • Ratings:X1, Y1
  • Size / Dimension:0.354" Dia (9.00mm)
  • Temperature Coefficient:SL
  • Tolerance:±5%
  • Voltage - Rated:250VAC
Parts
DE11XKX100JB4BC05FDE11XKX100JB4BC05FCAP CER 10PF 250V SL RADIAL 10pF±5%250VACSLRadial, DiscRoHS
DE11XKX100JA4BC05FDE11XKX100JA4BC05FCAP CER 10PF 250V SL RADIAL 10pF±5%250VACSLRadial, DiscRoHS
DE11XKX150JB4BC05FDE11XKX150JB4BC05FCAP CER 15PF 250V SL RADIAL 15pF±5%250VACSLRadial, DiscRoHS
DE11XKX150JA4BC05FDE11XKX150JA4BC05FCAP CER 15PF 250V SL RADIAL 15pF±5%250VACSLRadial, DiscRoHS
DE11XKX220JN4AC05FDE11XKX220JN4AC05FCAP CER 22PF 250V SL RADIAL 22pF±5%250VACSLRadial, DiscRoHS
DE11XKX220JA4BC05FDE11XKX220JA4BC05FCAP CER 22PF 250V SL RADIAL 22pF±5%250VACSLRadial, DiscRoHS
DE11XKX220JB4BC05FDE11XKX220JB4BC05FCAP CER 22PF 250V SL RADIAL 22pF±5%250VACSLRadial, DiscRoHS
DE11XKX330JB4BC05FDE11XKX330JB4BC05FCAP CER 33PF 250V SL RADIAL 33pF±5%250VACSLRadial, DiscRoHS
DE11XKX470JN4AC05FDE11XKX470JN4AC05FCAP CER 47PF 250V SL RADIAL 47pF±5%250VACSLRadial, DiscRoHS
DE11XKX470JA4BC05FDE11XKX470JA4BC05FCAP CER 47PF 250V SL RADIAL 47pF±5%250VACSLRadial, DiscRoHS
DE11XKX680JN4AC05FDE11XKX680JN4AC05FCAP CER 68PF 250V SL RADIAL 68pF±5%250VACSLRadial, DiscRoHS