USD
Print Print this page
 
TE Connectivity Potter & Brumfield Relays
KUL Series
TE Connectivity Potter & Brumfield Relays
KUMP Series
 
TE Connectivity Potter & Brumfield Relays
KUP and KUP93 Series
  • Images
  • Drawings

KUMP Series

General Purpose Relays

TE Connectivity Potter & Brumfield Relays

General purpose industrial relay offers non latching coil type, and socketable mounting type.

Features
  • Insulation class B
  • 15 amp rating
  • Open or enclosed
  • Plain or bracket mount dust covers
  • Optional indicator lamp and push to test button
  • Several terminations and mounting styles
Applications:
  • Hospital beds
  • Semiconductor wafer equipment
  • Boom/bucket lifts
Specifications
  • Coil Current:11mA ~ 115mA
  • Coil Resistance:72 Ohms ~ 10 kOhms
  • Coil Type:Non Latching
  • Coil Voltage:12VDC ~ 240VAC
  • Contact Material:Silver Cadmium Oxide (AgCdO)
  • Contact Rating (Current):15A
  • Mounting Type:Socketable
  • Must Operate Voltage:9 VDC ~ 204 VAC
  • Operate Time:15ms
  • Relay Type:General Purpose
  • Release Time:10ms
  • Switching Voltage:277VAC - Max
  • Termination Style:Plug In, Quick Connect - 0.187" (4.7mm)
Parts

View in Parametric Search

KUMP-14D18-24KUMP-14D18-24RELAY GEN PURPOSE 3PDT 15A 24V Socketable24VDC3PDT (3 Form C)15ARoHS
KUMP-11D18-24KUMP-11D18-24RELAY GEN PURPOSE DPDT 15A 24V Socketable24VDCDPDT (2 Form C)15ARoHS
KUMP-14A18-120KUMP-14A18-120RELAY GEN PURPOSE 3PDT 15A 120V Socketable120VAC3PDT (3 Form C)15ARoHS
KUMP-14D18-12KUMP-14D18-12RELAY GEN PURPOSE 3PDT 15A 12V Socketable12VDC3PDT (3 Form C)15ARoHS
KUMP-11D18-12KUMP-11D18-12RELAY GEN PURPOSE DPDT 15A 12V Socketable12VDCDPDT (2 Form C)15ARoHS
KUMP-11A18-120KUMP-11A18-120RELAY GEN PURPOSE DPDT 15A 120V Socketable120VACDPDT (2 Form C)15ARoHS
KUMP-14A18-240KUMP-14A18-240RELAY GEN PURPOSE 3PDT 15A 240V Socketable240VAC3PDT (3 Form C)15ARoHS
KUMP-14A48-120KUMP-14A48-120RELAY GEN PURPOSE 3PDT 15A 120V Socketable120VAC3PDT (3 Form C)15ARoHS
KUMP-11D18-110KUMP-11D18-110RELAY GEN PURPOSE DPDT 15A 110V Socketable110VDCDPDT (2 Form C)15ARoHS
KUMP-11A18-24KUMP-11A18-24RELAY GEN PURPOSE DPDT 15A 24V Socketable24VACDPDT (2 Form C)15ARoHS
KUMP-11A18-240KUMP-11A18-240RELAY GEN PURPOSE DPDT 15A 240V Socketable240VACDPDT (2 Form C)15A

View in Parametric Search

Associated Product
TE Connectivity Potter & Brumfield Relays VCF4-1001
Category: Electromechanical-Relays-Relay Sockets