USD
Print Print this page
 
TE Connectivity Potter & Brumfield Relays
KUEP Series
TE Connectivity Potter & Brumfield Relays
KUIP Series
 
TE Connectivity Potter & Brumfield Relays
KUL Series
  • Images

KUIP Series

General Purpose Relay

TE Connectivity Potter & Brumfield Relays

General purpose industrial relays offers non latching coil type. Enclosed relay with 8mm contact to coil spacing.

Features
  • Insulation class B
  • 8mm coil to contact spacing
Applications:
  • Voltage control units
Specifications
  • Coil Current:51mA ~ 84mA
  • Coil Insulation:Class B
  • Coil Resistance:85 Ohms ~ 472 Ohms
  • Coil Type:Non Latching
  • Coil Voltage:24VAC ~ 24VDC
  • Contact Material:Silver Cadmium Oxide (AgCdO)
  • Contact Rating (Current):10A
  • Mounting Type:Socketable
  • Must Operate Voltage:18 VDC ~ 20.4 VAC
  • Operate Time:20ms
  • Relay Type:General Purpose
  • Release Time:15ms
  • Switching Voltage:240VAC - Max
  • Termination Style:Plug In, Quick Connect - 0.187" (4.7mm)
Parts

View in Parametric Search

KUIP-14D15-24KUIP-14D15-24RELAY GEN PURPOSE 3PDT 10A 24V Socketable24VDC3PDT (3 Form C)10ARoHS
KUIP-11A15-24KUIP-11A15-24RELAY GEN PURPOSE DPDT 10A 24V Socketable24VACDPDT (2 Form C)10ARoHS

View in Parametric Search

Associated Product
TE Connectivity Potter & Brumfield Relays VCF4-1001
Category: Electromechanical-Relays-Relay Sockets