Print Print this page
 
Silicon Labs
Ethernet
NXP USA Inc.
Ku Band, VSAT (Very Small Aperture Terminal)
 
Linear Technology/Analog Devices
LED Lighting
  • Images

Ku Band, VSAT (Very Small Aperture Terminal)

Low phase noise LO generator for VSAT applications

NXP USA Inc.

This is a Ku band frequency generator intended for low phase noise Local Oscillator (LO) circuits for Ku band VSAT transmitters and transceivers. The specified phase noise complies with IESS-308 from Intelsat

Product Training Modules:
Features
  • Phase noise compliant with IESS-308 (Intelsat) in combination with appropriate source
  • Divider settings 16, 32, 64, 128 or 256
  • Third or fourth order PLL
  • Internally stabilized voltage references for loop filter
Applications
  • VSAT up converters
  • Local oscillator signal generation
Specifications
  • Differential - Input:Output:Yes/No
  • Frequency - Max:9.8GHZ ~ 13.05GHz
  • Input:Clock
  • Main Purpose:Ku band VSAT applications
  • Mounting Type:Surface Mount
  • Number of Circuits:1
  • Operating Temperature:-40°C ~ 85°C
  • Output:Clock
  • Package / Case:24-VFQFN Exposed Pad
  • Ratio - Input:Output:1:4
  • Supplier Device Package:24-HVQFN (4x4)
  • Voltage - Supply:3 V ~ 3.6 V
Parts

View in Parametric Search

TFF1003HN/N1,115TFF1003HN/N1,115IC FREQUENCY GEN TX/TXRX 24HVQFNNoKu band VSAT applicationsClockClock24-VFQFN Exposed PadRoHS
TFF11096HN/N1,111TFF11096HN/N1,111IC FREQUENCY GEN VSAT 24HVQFN YesKu band VSAT applicationsClockClock24-VFQFN Exposed PadRoHS

View in Parametric Search