USD
Print Print this page
 
Kaga Electronics USA
KTPS05 Series
Kaga Electronics USA
KTPS12 Series
 
Kaga Electronics USA
YDS Series
  • Images

KTPS12 Series

6.6 Watt, Universal Input, Wall Mount Adapter

Kaga Electronics USA

Product Training Modules:
Features
  • CEC/DoE Level VI
  • Universal input
  • Over voltage protection
  • Over current protection
  • Short circuit protection
Specifications
  • Applications:ITE (Commercial)
  • Approval Agency:IEC
  • Cord Length:59" (1.50m)
  • Current - Output (Max):2A
  • Efficiency:Level VI
  • Form:Wall Mount (Class II)
  • Input Connector:NEMA 1-15P
  • Input Type:Fixed Blade
  • Operating Temperature:0°C ~ 40°C
  • Output Connector:Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
  • Polarization:Positive Center
  • Power (Watts):6.6W
  • Region Utilized:North America
  • Size / Dimension:2.83" L x 1.34" W x 1.65" H (72.0mm x 34.0mm x 42.0mm)
  • Standard Number:60950-1
  • Voltage - Input:100 ~ 240 VAC
  • Voltage - Output:3.3V
  • Weight:0.278 lb (126.1 g)
Parts
Associated Product
Tensility International Corp 10-02460
Category: Interconnect, Wire-Cable Assemblies-Between Series Adapter Cables