USD
Print Print this page
 
Panasonic Electronic Components
EVQ-P0 Series
C&K
KT Series
 
C&K
ATS Series
Features
  • High shear force with extended bracket
  • Easy to pick and place with top plate tab
  • Rubber or hard plastic actuator
  • Press fit or snap fit caps
  • IP57
Applications
  • Telecommunications
  • Computer products
  • Instrumentation
  • Power supply
Specifications
  • Circuit:SPST-NO
  • Contact Rating @ Voltage:1VA @ 32VAC/DC
  • Features:Sealed
  • Illumination:Non-Illuminated
  • Ingress Protection:IP57 - Dust Protected, Waterproof
  • Mechanical Life:100,000 Cycles
  • Operating Force:300gf
  • Operating Temperature:-40°C ~ 90°C
  • Switch Function:Off-Mom
Parts

View in Parametric Search

KT11B0SAM34LFSKT11B0SAM34LFSSWITCH TACTILE SPST-NO 1VA 32V SPST-NOOff-Mom1VA @ 32VAC/DCFlushRoHS
KT11P2SA2M34LFSKT11P2SA2M34LFSSWITCH TACTILE SPST-NO 1VA 32V SPST-NOOff-Mom1VA @ 32VAC/DCStandardRoHS
KT11P3JM34LFSKT11P3JM34LFSSWITCH TACTILE SPST-NO 1VA 32V SPST-NOOff-Mom1VA @ 32VAC/DCStandardRoHS
KT11P4SA3M35LFGKT11P4SA3M35LFGSWITCH TACTILE SPST-NO 1VA 32V SPST-NOOff-Mom1VA @ 32VAC/DCStandardRoHS
KT11P3SA1M34LFSKT11P3SA1M34LFSSWITCH TACTILE SPST-NO 1VA 32V SPST-NOOff-Mom1VA @ 32VAC/DCStandardRoHS
KT11P3SM34LFSKT11P3SM34LFSSWITCH TACTILE SPST-NO 1VA 32V SPST-NOOff-Mom1VA @ 32VAC/DCStandardRoHS
KT11P2SM34LFSKT11P2SM34LFSSWITCH TACTILE SPST-NO 1VA 32V SPST-NOOff-Mom1VA @ 32VAC/DCStandardRoHS
KT11B2SAM34LFSKT11B2SAM34LFSSWITCH TACTILE SPST-NO 1VA 32V SPST-NOOff-Mom1VA @ 32VAC/DCStandardRoHS
KT11P2SA2M35LFGKT11P2SA2M35LFGSWITCH TACTILE SPST-NO 1VA 32V SPST-NOOff-Mom1VA @ 32VAC/DCStandardRoHS
KT11B1SM34LFSKT11B1SM34LFSSWITCH TACTILE SPST-NO 1VA 32V SPST-NOOff-Mom1VA @ 32VAC/DCStandardRoHS
KT11P4SA2M34LFSKT11P4SA2M34LFSSWITCH TACTILE SPST-NO 1VA 32V SPST-NOOff-Mom1VA @ 32VAC/DCStandardRoHS
KT11S1SA3M34LFSKT11S1SA3M34LFSSWITCH TACTILE SPST-NO 1VA 32V SPST-NOOff-Mom1VA @ 32VAC/DCPlunger for CapRoHS
KT11P2SA3M34LFSKT11P2SA3M34LFSSWITCH TACTILE SPST-NO 1VA 32V SPST-NOOff-Mom1VA @ 32VAC/DCStandardRoHS
KT11P2SA1M34LFSKT11P2SA1M34LFSSWITCH TACTILE SPST-NO 1VA 32V SPST-NOOff-Mom1VA @ 32VAC/DCStandardRoHS
KT11B0JM34LFSKT11B0JM34LFSSWITCH TACTILE SPST-NO 1VA 32V SPST-NOOff-Mom1VA @ 32VAC/DCFlushRoHS
KT11P4SA1M35LFGKT11P4SA1M35LFGSWITCH TACTILE SPST-NO 1VA 32V SPST-NOOff-Mom1VA @ 32VAC/DCStandardRoHS
KT11B1JM34LFSKT11B1JM34LFSSWITCH TACTILE SPST-NO 1VA 32V SPST-NOOff-Mom1VA @ 32VAC/DCStandardRoHS
KT11B2JM34 LFSKT11B2JM34 LFSSWITCH TACTILE SPST-NO 1VA 32V SPST-NOOff-Mom1VA @ 32VAC/DCStandardRoHS
KT11S2SA2M35LFGKT11S2SA2M35LFGSWITCH TACTILE SPST-NO 1VA 32V SPST-NOOff-Mom1VA @ 32VAC/DCPlunger for CapRoHS
KT11B1SAM34LFSKT11B1SAM34LFSSWITCH TACTILE SPST-NO 1VA 32V SPST-NOOff-Mom1VA @ 32VAC/DCStandardRoHS
KT11P4SA1M34LFSKT11P4SA1M34LFSSWITCH TACTILE SPST-NO 1VA 32V SPST-NOOff-Mom1VA @ 32VAC/DCStandardRoHS
KT11B2SM34LFSKT11B2SM34LFSSWITCH TACTILE SPST-NO 1VA 32V SPST-NOOff-Mom1VA @ 32VAC/DCStandardRoHS
KT11B2SAM35LFGKT11B2SAM35LFGSWITCH TACTILE SPST-NO 1VA 32V SPST-NOOff-Mom1VA @ 32VAC/DCStandardRoHS
KT11P4SA2M35LFGKT11P4SA2M35LFGSWITCH TACTILE SPST-NO 1VA 32V SPST-NOOff-Mom1VA @ 32VAC/DCStandardRoHS
KT11B0SM34LFSKT11B0SM34LFSSWITCH TACTILE SPST-NO 1VA 32V SPST-NOOff-Mom1VA @ 32VAC/DCFlushRoHS
KT11P3SA3M35LFGKT11P3SA3M35LFGSWITCH TACTILE SPST-NO 1VA 32V SPST-NOOff-Mom1VA @ 32VAC/DCStandardRoHS
KT11P2SA1M35LFGKT11P2SA1M35LFGSWITCH TACTILE SPST-NO 1VA 32V SPST-NOOff-Mom1VA @ 32VAC/DCStandardRoHS
KT11P3SA2M35LFGKT11P3SA2M35LFGSWITCH TACTILE SPST-NO 1VA 32V SPST-NOOff-Mom1VA @ 32VAC/DCStandardRoHS
KT11S2SA2M34LFSKT11S2SA2M34LFSSWITCH TACTILE SPST-NO 1VA 32V SPST-NOOff-Mom1VA @ 32VAC/DCPlunger for CapRoHS
KT11P2JM34LFSKT11P2JM34LFSSWITCH TACTILE SPST-NO 1VA 32V SPST-NOOff-Mom1VA @ 32VAC/DCStandardRoHS
KT11S1SA2M35LFGKT11S1SA2M35LFGSWITCH TACTILE SPST-NO 1VA 32V SPST-NOOff-Mom1VA @ 32VAC/DCPlunger for CapRoHS
KT11P4SM34LFSKT11P4SM34LFSSWITCH TACTILE SPST-NO 1VA 32V SPST-NOOff-Mom1VA @ 32VAC/DCStandardRoHS
KT11B1SAM35LFGKT11B1SAM35LFGSWITCH TACTILE SPST-NO 1VA 32V SPST-NOOff-Mom1VA @ 32VAC/DCStandardRoHS
KT11B1JM35LFGKT11B1JM35LFGSWITCH TACTILE SPST-NO 1VA 32V SPST-NOOff-Mom1VA @ 32VAC/DCStandardRoHS
KT11P2SA3M35LFGKT11P2SA3M35LFGSWITCH TACTILE SPST-NO 1VA 32V SPST-NOOff-Mom1VA @ 32VAC/DCStandardRoHS
KT11P4JM34LFSKT11P4JM34LFSSWITCH TACTILE SPST-NO 1VA 32V SPST-NOOff-Mom1VA @ 32VAC/DCStandardRoHS

View in Parametric Search

Associated Product
C&K BTN KSC9 90
Category: Electromechanical-Switches-Caps