USD
Print Print this page
 
C&K
KSA and KSL Series
C&K
KSC Series
 
C&K
KSC-DCT Series

KSC Series

Surface Mount, Sealed Tactile Switches

C&K

KSC series is a sealed tact switch for surface mount and has a positive tactile feeling, They are ultra-long-life switches that can last up to five million cycles. The silicon actuators facilitate the switch integration for it, which is providing possible pre-travel and post-travel depending on force and actuator hardness. These switches best match applications such as elevator and joystick buttons that require resistant switches. They exist in both J bend and gullwing versions to better fit the chosen soldering process.

Features
  • Positive tactile feeling
  • Range of 6 actuation forces
  • J or G terminations
  • IP67
Applications
  • Automotive
  • Network infrastructure and IT
  • Industrial electronics
  • Cellular phones
Specifications
  • Circuit:SPST-NO
  • Illumination:Non-Illuminated
  • Ingress Protection:IP67 - Dust Tight, Waterproof
  • Operating Force:120gf ~ 550gf
  • Switch Function:Off-Mom
  • Switch Travel:0.20mm ~ 0.75mm
Parts

View in Parametric Search

KSC341JLFSKSC341JLFSSWITCH TACTILE SPST-NO 0.05A 32VSPST-NOOff-Mom0.05A @ 32VDCStandardRoHS
KSC321JLFSKSC321JLFSSWITCH TACTILE SPST-NO 0.05A 32VSPST-NOOff-Mom0.05A @ 32VDCStandardRoHS
KSC222J LFSKSC222J LFSSWITCH TACTILE SPST-NO 0.05A 32VSPST-NOOff-Mom0.05A @ 32VDCStandardRoHS
KSC241JLFSKSC241JLFSSWITCH TACTILE SPST-NO 0.05A 32VSPST-NOOff-Mom0.05A @ 32VDCStandardRoHS
KSC201JLFSKSC201JLFSSWITCH TACTILE SPST-NO 0.05A 32VSPST-NOOff-Mom0.05A @ 32VDCStandardRoHS
KSC351GLFSKSC351GLFSSWITCH TACTILE SPST-NO 0.05A 32VSPST-NOOff-Mom0.05A @ 32VDCStandardRoHS
KSC741J LFSKSC741J LFSSWITCH TACTILE SPST-NO 0.05A 32VSPST-NOOff-Mom0.05A @ 32VDCStandardRoHS
KSC741G LFSKSC741G LFSSWITCH TACTILE SPST-NO 0.05A 32VSPST-NOOff-Mom0.05A @ 32VDCStandardRoHS
KSC421G 70SH LFSKSC421G 70SH LFSSWITCH TACTILE SPST-NO 0.05A 32VSPST-NOOff-Mom0.05A @ 32VDCStandardRoHS
KSC422J 70SH LFSKSC422J 70SH LFSSWITCH TACTILE SPST-NO 0.05A 32VSPST-NOOff-Mom0.05A @ 32VDCStandardRoHS
KSC841JOLLFSKSC841JOLLFSSWITCH TACTILE SPST-NO 0.05A 32VSPST-NOOff-Mom0.05A @ 32VDCStandardRoHS
KSC323JLFGKSC323JLFGSWITCH TACTILE SPST-NO 0.01A 32VSPST-NOOff-Mom0.01A @ 32VDCStandardRoHS
KSC641GLFSKSC641GLFSSWITCH TACTILE SPST-NO 0.05A 32VSPST-NOOff-Mom0.05A @ 32VDCStandardRoHS
KSC243JLFGKSC243JLFGSWITCH TACTILE SPST-NO 0.01A 32VSPST-NOOff-Mom0.01A @ 32VDCStandardRoHS
KSC403J 50SH LFGKSC403J 50SH LFGSWITCH TACTILE SPST-NO 0.01A 32VSPST-NOOff-Mom0.01A @ 32VDCStandardRoHS
KSC443J 70SH LFGKSC443J 70SH LFGSWITCH TACTILE SPST-NO 0.01A 32VSPST-NOOff-Mom0.01A @ 32VDCStandardRoHS
KSC421 V30 ACT2.95 LFSKSC421 V30 ACT2.95 LFSSWITCH TACTILE SPST-NO 0.05A 32VSPST-NOOff-Mom0.05A @ 32VDCStandardRoHS
KSC321GLFSKSC321GLFSSWITCH TACTILE SPST-NO 0.05A 32VSPST-NOOff-Mom0.05A @ 32VDCStandardRoHS
KSC341GLFSKSC341GLFSSWITCH TACTILE SPST-NO 0.05A 32VSPST-NOOff-Mom0.05A @ 32VDCStandardRoHS
KSC121GLFSKSC121GLFSSWITCH TACTILE SPST-NO 0.05A 32VSPST-NOOff-Mom0.05A @ 32VDCWithoutRoHS
KSC241GLFSKSC241GLFSSWITCH TACTILE SPST-NO 0.05A 32VSPST-NOOff-Mom0.05A @ 32VDCStandardRoHS
KSC351JLFSKSC351JLFSSWITCH TACTILE SPST-NO 0.05A 32VSPST-NOOff-Mom0.05A @ 32VDCStandardRoHS
KSC721G LFSKSC721G LFSSWITCH TACTILE SPST-NO 0.05A 32VSPST-NOOff-Mom0.05A @ 32VDCStandardRoHS
KSC401J 50SH LFSKSC401J 50SH LFSSWITCH TACTILE SPST-NO 0.05A 32VSPST-NOOff-Mom0.05A @ 32VDCStandardRoHS
KSC411G 70SH LFSKSC411G 70SH LFSSWITCH TACTILE SPST-NO 0.05A 32VSPST-NOOff-Mom0.05A @ 32VDCStandardRoHS
KSC441G 70SH LFSKSC441G 70SH LFSSWITCH TACTILE SPST-NO 0.05A 32VSPST-NOOff-Mom0.05A @ 32VDCStandardRoHS
KSC441J 70SH LFSKSC441J 70SH LFSSWITCH TACTILE SPST-NO 0.05A 32VSPST-NOOff-Mom0.05A @ 32VDCStandardRoHS
KSC421J 70SH LFSKSC421J 70SH LFSSWITCH TACTILE SPST-NO 0.05A 32VSPST-NOOff-Mom0.05A @ 32VDCStandardRoHS
KSC422G 70SH LFSKSC422G 70SH LFSSWITCH TACTILE SPST-NO 0.05A 32VSPST-NOOff-Mom0.05A @ 32VDCStandardRoHS
KSC323GLFGKSC323GLFGSWITCH TACTILE SPST-NO 0.01A 32VSPST-NOOff-Mom0.01A @ 32VDCStandardRoHS
KSC343JLFGKSC343JLFGSWITCH TACTILE SPST-NO 0.01A 32VSPST-NOOff-Mom0.01A @ 32VDCStandardRoHS
KSC621GLFSKSC621GLFSSWITCH TACTILE SPST-NO 0.05A 32VSPST-NOOff-Mom0.05A @ 32VDCStandardRoHS
KSC641JLFSKSC641JLFSSWITCH TACTILE SPST-NO 0.05A 32VSPST-NOOff-Mom0.05A @ 32VDCStandardRoHS
KSC223GLFGKSC223GLFGSWITCH TACTILE SPST-NO 0.01A 32VSPST-NOOff-Mom0.01A @ 32VDCStandardRoHS
KSC353J LFGKSC353J LFGSWITCH TACTILE SPST-NO 0.01A 32VSPST-NOOff-Mom0.01A @ 32VDCStandardRoHS
KSC222G LFSKSC222G LFSSWITCH TACTILE SPST-NO 0.05A 32VSPST-NOOff-Mom0.05A @ 32VDCStandardRoHS
KSC151JLFSKSC151JLFSSWITCH TACTILE SPST-NO 0.05A 32VSPST-NOOff-Mom0.05A @ 32VDCWithoutRoHS
KSC701G LFSKSC701G LFSSWITCH TACTILE SPST-NO 0.05A 32VSPST-NOOff-Mom0.05A @ 32VDCStandardRoHS
KSC411J 70SH LFSKSC411J 70SH LFSSWITCH TACTILE SPST-NO 0.05A 32VSPST-NOOff-Mom0.05A @ 32VDCStandardRoHS
KSC443G70SHLFGKSC443G70SHLFGSWITCH TACTILE SPST-NO 0.01A 32VSPST-NOOff-Mom0.01A @ 32VDCStandardRoHS
KSC643JLFGKSC643JLFGSWITCH TACTILE SPST-NO 0.01A 32VSPST-NOOff-Mom0.01A @ 32VDCStandardRoHS
KSC141JLFSKSC141JLFSSWITCH TACTILE SPST-NO 0.05A 32VSPST-NOOff-Mom0.05A @ 32VDCWithoutRoHS
KSC721J LFSKSC721J LFSSWITCH TACTILE SPST-NO 0.05A 32VSPST-NOOff-Mom0.05A @ 32VDCStandardRoHS
KSC223JLFGKSC223JLFGSWITCH TACTILE SPST-NO 0.01A 32VSPST-NOOff-Mom0.01A @ 32VDCStandardRoHS
KSC221GLFSKSC221GLFSSWITCH TACTILE SPST-NO 0.05A 32VSPST-NOOff-Mom0.05A @ 32VDCStandardRoHS
KSC121JLFSKSC121JLFSSWITCH TACTILE SPST-NO 0.05A 32VSPST-NOOff-Mom0.05A @ 32VDCWithoutRoHS
KSC141GLFSKSC141GLFSSWITCH TACTILE SPST-NO 0.05A 32VSPST-NOOff-Mom0.05A @ 32VDCWithoutRoHS
KSC401G 50SH LFSKSC401G 50SH LFSSWITCH TACTILE SPST-NO 0.05A 32VSPST-NOOff-Mom0.05A @ 32VDCStandardRoHS
KSC841GOLLFSKSC841GOLLFSSWITCH TACTILE SPST-NO 0.05A 32VSPST-NOOff-Mom0.05A @ 32VDCStandardRoHS
KSC621J LFSKSC621J LFSSWITCH TACTILE SPST-NO 0.05A 32VSPST-NOOff-Mom0.05A @ 32VDCStandardRoHS
KSC343GLFGKSC343GLFGSWITCH TACTILE SPST-NO 0.01A 32VSPST-NOOff-Mom0.01A @ 32VDCStandardRoHS
KSC151GLFSKSC151GLFSSWITCH TACTILE SPST-NO 0.05A 32VSPST-NOOff-Mom0.05A @ 32VDCWithoutRoHS
KSC623JLFGKSC623JLFGSWITCH TACTILE SPST-NO 0.01A 32VSPST-NOOff-Mom0.01A @ 32VDCStandardRoHS
KSC423G70SHLFGKSC423G70SHLFGSWITCH TACTILE SPST-NO 0.01A 32VSPST-NOOff-Mom0.01A @ 32VDCStandardRoHS
KSC201GLFSKSC201GLFSSWITCH TACTILE SPST-NO 0.05A 32VSPST-NOOff-Mom0.05A @ 32VDCStandardRoHS
KSC701J LFSKSC701J LFSSWITCH TACTILE SPST-NO 0.05A 32VSPST-NOOff-Mom0.05A @ 32VDCStandardRoHS
KSC442J 70SH LFSKSC442J 70SH LFSSWITCH TACTILE SPST-NO 0.05A 32VSPST-NOOff-Mom0.05A @ 32VDCStandardRoHS
KSC442G 70SH LFSKSC442G 70SH LFSSWITCH TACTILE SPST-NO 0.05A 32VSPST-NOOff-Mom0.05A @ 32VDCStandardRoHS
KSC821GOLLFSKSC821GOLLFSSWITCH TACTILE SPST-NO 0.05A 32VSPST-NOOff-Mom0.05A @ 32VDCStandardRoHS
KSC831JOLLFSKSC831JOLLFSSWITCH TACTILE SPST-NO 0.05A 32VSPST-NOOff-Mom0.05A @ 32VDCStandardRoHS
KSC243GLFGKSC243GLFGSWITCH TACTILE SPST-NO 0.01A 32VSPST-NOOff-Mom0.01A @ 32VDCStandardRoHS
KSC413G 70SH LFGKSC413G 70SH LFGSWITCH TACTILE SPST-NO 0.01A 32VSPST-NOOff-Mom0.01A @ 32VDCStandardRoHS
KSC403G 50SH LFGKSC403G 50SH LFGSWITCH TACTILE SPST-NO 0.01A 32VSPST-NOOff-Mom0.01A @ 32VDCStandardRoHS
KSC221JLFSKSC221JLFSSWITCH TACTILE SPST-NO 0.05A 32VSPST-NOOff-Mom0.05A @ 32VDCStandardRoHS

View in Parametric Search