USD
Print Print this page
 
Panasonic Electronic Components
KA Series
Panasonic Electronic Components
KS Series
 
Panasonic Electronic Components
M Series
Specifications
  • Applications:General Purpose
  • Capacitance:2.2µF ~ 330µF
  • Frequency Coupled to Ripple Current @ High Frequency:10kHz ~ 100kHz
  • Frequency Coupled to Ripple Current @ Low Frequency:120Hz
  • Lifetime @ Temp.:1000 Hrs @ 85°C
  • Mounting Type:Through Hole
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:Radial, Can
  • Polarization:Polar
  • Ripple Current @ High Frequency:27.2mA ~ 221mA
  • Ripple Current @ Low Frequency:16mA ~ 130mA
  • Tolerance:±20%
  • Voltage - Rated:4V ~ 50V
Parts

View in Parametric Search

ECE-A1HKS2R2BECE-A1HKS2R2BCAP ALUM 2.2UF 20% 50V RADIAL 2.2µF±20%50V-Radial, CanRoHS
ECE-A1HKS2R2ECE-A1HKS2R2CAP ALUM 2.2UF 20% 50V RADIAL 2.2µF±20%50V-Radial, CanRoHS
ECE-A1HKS3R3ECE-A1HKS3R3CAP ALUM 3.3UF 20% 50V RADIAL 3.3µF±20%50V-Radial, CanRoHS
ECE-A1VKS3R3ECE-A1VKS3R3CAP ALUM 3.3UF 20% 35V RADIAL 3.3µF±20%35V-Radial, CanRoHS
ECE-A1VKS4R7IECE-A1VKS4R7ICAP ALUM 4.7UF 20% 35V RADIAL 4.7µF±20%35V-Radial, CanRoHS
ECE-A1EKS4R7ECE-A1EKS4R7CAP ALUM 4.7UF 20% 25V RADIAL 4.7µF±20%25V-Radial, CanRoHS
ECE-A1HKS4R7ECE-A1HKS4R7CAP ALUM 4.7UF 20% 50V RADIAL 4.7µF±20%50V-Radial, CanRoHS
ECE-A1VKS4R7ECE-A1VKS4R7CAP ALUM 4.7UF 20% 35V RADIAL 4.7µF±20%35V-Radial, CanRoHS
ECE-A1CKS100IECE-A1CKS100ICAP ALUM 10UF 20% 16V RADIAL 10µF±20%16V-Radial, CanRoHS
ECE-A1HKS100BECE-A1HKS100BCAP ALUM 10UF 20% 50V RADIAL 10µF±20%50V-Radial, CanRoHS
ECE-A1HKS100IECE-A1HKS100ICAP ALUM 10UF 20% 50V RADIAL 10µF±20%50V-Radial, CanRoHS
ECE-A1CKS100ECE-A1CKS100CAP ALUM 10UF 20% 16V RADIAL 10µF±20%16V-Radial, CanRoHS
ECE-A1HKS100ECE-A1HKS100CAP ALUM 10UF 20% 50V RADIAL 10µF±20%50V-Radial, CanRoHS
ECE-A1VKS100ECE-A1VKS100CAP ALUM 10UF 20% 35V RADIAL 10µF±20%35V-Radial, CanRoHS
ECE-A1CKS100BECE-A1CKS100BCAP ALUM 10UF 20% 16V RADIAL 10µF±20%16V-Radial, CanRoHS
ECE-A1VKS100BECE-A1VKS100BCAP ALUM 10UF 20% 35V RADIAL 10µF±20%35V-Radial, CanRoHS
ECE-A1EKS100ECE-A1EKS100CAP ALUM 10UF 20% 25V RADIAL 10µF±20%25V-Radial, CanRoHS
ECE-A1VKS220ECE-A1VKS220CAP ALUM 22UF 20% 35V RADIAL 22µF±20%35V-Radial, CanRoHS
ECE-A1VKS220IECE-A1VKS220ICAP ALUM 22UF 20% 35V RADIAL 22µF±20%35V-Radial, CanRoHS
ECE-A1AKS220ECE-A1AKS220CAP ALUM 22UF 20% 10V RADIAL 22µF±20%10V-Radial, CanRoHS
ECE-A0JKS220ECE-A0JKS220CAP ALUM 22UF 20% 6.3V RADIAL 22µF±20%6.3V-Radial, CanRoHS
ECE-A1CKS220ECE-A1CKS220CAP ALUM 22UF 20% 16V RADIAL 22µF±20%16V-Radial, CanRoHS
ECE-A1HKS220ECE-A1HKS220CAP ALUM 22UF 20% 50V RADIAL 22µF±20%50V-Radial, CanRoHS
ECE-A1EKS220ECE-A1EKS220CAP ALUM 22UF 20% 25V RADIAL 22µF±20%25V-Radial, CanRoHS
ECE-A0GKS330ECE-A0GKS330CAP ALUM 33UF 20% 4V RADIAL 33µF±20%4V-Radial, CanRoHS
ECE-A1CKS330ECE-A1CKS330CAP ALUM 33UF 20% 16V RADIAL 33µF±20%16V-Radial, CanRoHS
ECE-A1EKS330ECE-A1EKS330CAP ALUM 33UF 20% 25V RADIAL 33µF±20%25V-Radial, CanRoHS
ECE-A0JKS330ECE-A0JKS330CAP ALUM 33UF 20% 6.3V RADIAL 33µF±20%6.3V-Radial, CanRoHS
ECE-A1VKS330ECE-A1VKS330CAP ALUM 33UF 20% 35V RADIAL 33µF±20%35V-Radial, CanRoHS
ECE-A1AKS330ECE-A1AKS330CAP ALUM 33UF 20% 10V RADIAL 33µF±20%10V-Radial, CanRoHS
ECE-A1CKS470ECE-A1CKS470CAP ALUM 47UF 20% 16V RADIAL 47µF±20%16V-Radial, CanRoHS
ECE-A0JKS470ECE-A0JKS470CAP ALUM 47UF 20% 6.3V RADIAL 47µF±20%6.3V-Radial, CanRoHS
ECE-A1VKS470ECE-A1VKS470CAP ALUM 47UF 20% 35V RADIAL 47µF±20%35V-Radial, CanRoHS
ECE-A0GKS470ECE-A0GKS470CAP ALUM 47UF 20% 4V RADIAL 47µF±20%4V-Radial, CanRoHS
ECE-A1AKS470ECE-A1AKS470CAP ALUM 47UF 20% 10V RADIAL 47µF±20%10V-Radial, CanRoHS
ECE-A1AKS101ECE-A1AKS101CAP ALUM 100UF 20% 10V RADIAL 100µF±20%10V-Radial, CanRoHS
ECE-A1CKS101ECE-A1CKS101CAP ALUM 100UF 20% 16V RADIAL 100µF±20%16V-Radial, CanRoHS
ECE-A0GKS101ECE-A0GKS101CAP ALUM 100UF 20% 4V RADIAL 100µF±20%4V-Radial, CanRoHS
ECE-A1EKS101ECE-A1EKS101CAP ALUM 100UF 20% 25V RADIAL 100µF±20%25V-Radial, CanRoHS
ECE-A0JKS101ECE-A0JKS101CAP ALUM 100UF 20% 6.3V RADIAL 100µF±20%6.3V-Radial, CanRoHS
ECE-A0GKS221ECE-A0GKS221CAP ALUM 220UF 20% 4V RADIAL 220µF±20%4V-Radial, CanRoHS
ECE-A1AKS221ECE-A1AKS221CAP ALUM 220UF 20% 10V RADIAL 220µF±20%10V-Radial, CanRoHS
ECE-A0JKS331ECE-A0JKS331CAP ALUM 330UF 20% 6.3V RADIAL 330µF±20%6.3V-Radial, CanRoHS

View in Parametric Search