USD
Print Print this page
 
Molex
Insulkrimp Series
Molex
Krimptite Series
 
Molex
Perma-Seal Series

Krimptite Series

Connector Terminals

Molex

The Krimptite Series non-insulated one piece design is economical and ideal for applications which need no special features.

Features
  • Full length rolled barrel style with butted seam
Specifications
  • Contact Finish:Tin
  • Insulation:Non-Insulated
  • Termination:Crimp
  • Wire Gauge:14-16 AWG ~ 18-22 AWG
Parts

View in Parametric Search

01903700060190370006CONN TERM RCPT 14-16AWG CRIMP Female, Receptacle (Socket)0.180" (4.57mm)14-16 AWG0.690" (17.53mm)RoHS
01903700040190370004CONN TERM RCPT 14-16AWG CRIMP Female, Receptacle (Socket)0.156" (3.96mm)14-16 AWG0.630" (16.00mm)RoHS
01903300030190330003CONN TERM PIN 14-16AWG CRIMP Male, Pin (Plug)0.156" (3.96mm)14-16 AWG0.700" (17.78mm)RoHS
01903300070190330007CONN TERM PIN 14-16AWG CRIMP Male, Pin (Plug)0.156" (3.96mm)14-16 AWG0.700" (17.78mm)RoHS
01903300010190330001CONN TERM PIN 14-16AWG CRIMP Male, Pin (Plug)0.180" (4.57mm)14-16 AWG0.754" (19.15mm)RoHS
01903300050190330005CONN TERM PIN 14-16AWG CRIMP Male, Pin (Plug)0.180" (4.57mm)14-16 AWG0.754" (19.15mm)RoHS
01903700020190370002CONN TERM RCPT 18-22AWG CRIMP Female, Receptacle (Socket)0.156" (3.96mm)18-22 AWG0.630" (16.00mm)RoHS

View in Parametric Search

Associated Product
Molex 0640030100
Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Applicators, Presses-Hand Crimper-Splices and Terminals
Molex 0766500155
Category: Interconnect, Wire-Connectors, Interconnects-Connector Kits-Terminals
Molex 0640050100
Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Crimp Heads, Die Sets
Molex 0640010600
Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Applicators, Presses-Hand Crimper-Splices and Terminals