USD
Print Print this page
 
KEMET
KPS SMD Comm X7R HV Series
KEMET
KPS SMD Comm X7R HV SnPb Series
 
KEMET
KPS SMD Comm X7R Series
  • Images

KPS SMD Comm X7R HV SnPb Series

Low ESL (Stacked), High Voltage, Boardflex Sensitive, Stacked SMD, 2 J-Lead

KEMET

Multilayer ceramic chip capacitors.

Specifications
  • Applications:Boardflex Sensitive
  • Capacitance:1µF
  • Features:Low ESL (Stacked), High Voltage
  • Lead Style:J-Lead
  • Mounting Type:Surface Mount, MLCC
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:Stacked SMD, 2 J-Lead
  • Size / Dimension:0.236" L x 0.197" W (6.00mm x 5.00mm)
  • Temperature Coefficient:X7R
  • Thickness (Max):0.217" (5.50mm)
  • Tolerance:±20%
  • Voltage - Rated:500V
Parts