USD
Print Print this page
 
KEMET
KPS-MCC Indust C0G HT200C Series
KEMET
KPS-MCL Indust C0G HT200C Series
 
AVX Corporation
Ceralam® MR Series

KPS-MCL Indust C0G HT200C Series

SMPS Filtering, Multilayer Ceramic Capacitors

KEMET

The KPS-MCL Indust C0G HT200C Series features low ESR and ESL with high ripple current capability.

Features
  • Low loss
  • High thermal stability
Appliactions:
  • Industrial
  • Down-hole
  • Defense and aerospace
  • Hybrid and electric vehicles (HEVs, BEVs)
  • SMPS
  • Input and output filtering on power supplies
  • Snubber circuits and DC link
  • Resonator circuits
Specifications
  • Applications:SMPS Filtering
  • Capacitance:.018µF ~ 1.2µF
  • Lead Spacing:0.100" (2.54mm)
  • Lead Style:Straight
  • Mounting Type:Through Hole
  • Operating Temperature:-55°C ~ 200°C
  • Temperature Coefficient:C0G, NP0
  • Tolerance:±10%
Parts

View in Parametric Search

L1GN69G183KA05L1GN69G183KA05KPS-MCL SMPS STACK CC69 18NF 200.018µF±10%2000V (2kV)C0G, NP0Stacked DIP, 10 LeadRoHS
L1GN70G473KA10L1GN70G473KA10KPS-MCL SMPS STACK CC70 47NF 200.047µF±10%2000V (2kV)C0G, NP0Stacked DIP, 20 LeadRoHS
L1GN70D903KA05L1GN70D903KA05KPS-MCL SMPS STACK CC70 90NF 100.09µF±10%1000V (1kV)C0G, NP0Stacked DIP, 10 LeadRoHS
L1GN69B224KA10L1GN69B224KA10KPS-MCL SMPS STACK CC69 220NF 63.22µF±10%630VC0G, NP0Stacked DIP, 20 LeadRoHS
L1GN702125KA10L1GN702125KA10KPS-MCL SMPS STACK CC70 1.2UF 201.2µF±10%200VC0G, NP0Stacked DIP, 20 LeadRoHS

View in Parametric Search