USD
Print Print this page
 
AVX Corporation
TurboCap™ Series
KEMET
KPS-MCC Indust C0G HT200C Series
 
KEMET
KPS-MCL Indust C0G HT200C Series
  • Images

KPS-MCC Indust C0G HT200C Series

Low ESL (Stacked), High Temperature, SMPS Filtering, Multilayer Ceramic Capacitors

KEMET

The KPS-MCC are high temperature SMPS Ceramic Stacked Capacitors combine a robust and proprietary C0G/NPO base metal electrode (BME) dielectric system with a durable lead frame technology for high temperature and high power SMPS applications. These devices are specifically designed to withstand the demands of harsh industrial environments such as down-hole oil exploration and automotive/avionics engine compartment circuitry.

Features
  • Straight pin lead wires for "thru-hole" mounting
  • High frequency performance and bulk capacitance in a reduced footprint
  • Low ESR and ESL
  • High thermal stability
  • High ripple current capability
Applications:
  • Industrial
  • Down-hole
  • Defense and aerospace
  • Hybrid Electric Vehicles (HEVs)
  • SMPS
  • Input and output filtering on power supplies, often found on “capacitor banks”
  • Snubber circuits and DC link
  • Resonator circuits
    Specifications
    • Applications:SMPS Filtering
    • Capacitance:.2µF ~ 2µF
    • Features:Low ESL (Stacked), High Temperature
    • Lead Style:Straight
    • Mounting Type:Through Hole
    • Operating Temperature:-55°C ~ 200°C
    • Temperature Coefficient:C0G, NP0
    • Tolerance:±10%
    Parts

    View in Parametric Search

    L1GN30G204KA10L1GN30G204KA10CAP CER 0.2UF 2KV C0G/NP0 20LEAD.2µF±10%2000V (2kV)C0G, NP0Stacked DIP, 20 LeadRoHS
    L1GN40D274KA05L1GN40D274KA05CAP CER 0.27UF 1KV C0G/NP0 8LEAD.27µF±10%1000V (1kV)C0G, NP0Stacked DIP, 8 LeadRoHS
    L1GN30D334KA04L1GN30D334KA04CAP CER 0.33UF 1KV C0G 20 LEAD .33µF±10%1000V (1kV)C0G, NP0Stacked DIP, 20 LeadRoHS
    L1GN40C474KA04L1GN40C474KA04CAP CER 0.47UF 500V C0G 8 LEAD .47µF±10%500VC0G, NP0Stacked DIP, 8 LeadRoHS
    L1GN402105KA03L1GN402105KA03CAP CER 1UF 200V C0G/NP0 8 LEAD 1µF±10%200VC0G, NP0Stacked DIP, 8 LeadRoHS
    L1GN501155KA05L1GN501155KA05CAP CER 1.5UF 100V C0G/NP0 6LEAD1.5µF±10%100VC0G, NP0Stacked DIP, 6 LeadRoHS
    L1GN30C205KA10L1GN30C205KA10CAP CER 2UF 500V C0G/NP0 20 LEAD2µF±10%500VC0G, NP0Stacked DIP, 20 LeadRoHS

    View in Parametric Search