USD
Print Print this page
 
KEMET
KC Link Auto C0G Series
KEMET
KONNEKT Comm U2J Series
 
KEMET
KONNEKT KC-Link Series
  • Images

KONNEKT Comm U2J Series

General Purpose, 1812 (4532 Metric), Multilayer Ceramic Chip Capacitors

KEMET

The KONNEKT Comm U2J Series are designed for high efficiency adn high density power applications.

Features
  • Extremely high-power density and ripple current capability
  • Extremely low ESR
  • Extremely low ESL
  • No capacitance shift with voltage
  • Low noise
Applications:
  • Wide bandgap (WBG), silicon carbide (SiC) and gallium nitride (GaN) systems
  • Data centers
  • LLC resonant converters
  • Switched tank converters
  • Wireless charging systems
  • Photovoltaic systems
  • Power converters
  • Inverters
  • DC link
  • Snubber
Specifications
  • Applications:General Purpose
  • Capacitance:.94µF ~ 1.4µF
  • Features:Low ESL
  • Mounting Type:Surface Mount, MLCC
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:1812 (4532 Metric)
  • Size / Dimension:0.177" L x 0.126" W (4.50mm x 3.20mm)
  • Temperature Coefficient:U2J
  • Tolerance:±5%
  • Voltage - Rated:50V
Parts

View in Parametric Search

C1812C944J5JLC7805C1812C944J5JLC7805CAP CER 0.94UF 50V U2J 1812 .94µF±5%50VU2J1812 (4532 Metric)RoHS
C1812C944J5JLC7800C1812C944J5JLC7800CAP CER 0.94UF 50V U2J 1812 .94µF±5%50VU2J1812 (4532 Metric)RoHS
C1812C145J5JLC7805C1812C145J5JLC7805CAP CER 1.4UF 50V U2J 1812 1.4µF±5%50VU2J1812 (4532 Metric)RoHS

View in Parametric Search