Print Print this page
 
Kycon, Inc.
KMBVX Series
Kycon, Inc.
KMBX Series
 
Kycon, Inc.
KMDMIX Series
  • Images

KMBX Series

Mini USB B Type Socket

Kycon, Inc.

USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole.

Specifications
  • Connector Type:USB - mini B
  • Contact Finish:Gold
  • Current Rating (Amps):1A
  • Features:Board Guide
  • Gender:Receptacle
  • Insulation Color:Black
  • Material Flammability Rating:UL94 V-0
  • Mating Cycles:5000
  • Mounting Feature:Horizontal
  • Number of Contacts:5
  • Number of Ports:1
  • Operating Temperature:-55°C ~ 85°C
  • Shell/Shielding Material:Copper Alloy
  • Shielding:Shielded
  • Specifications:USB 2.0
  • Termination:Solder
  • Voltage - Rated:30VAC
Parts
KMBX-SMT-5S-S-30TRKMBX-SMT-5S-S-30TRCONN RCPT USB2.0 MINI B SMD R/A USB - mini B5ReceptacleUSB 2.0RoHS
KMBX-SMT5S-S30TRMTKMBX-SMT5S-S30TRMTSMT MINI USB B-TYPE 5P, 30U, MYLUSB - mini B5ReceptacleUSB 2.0RoHS