Print Print this page
 
Littelfuse Inc.
POWR-GARD® KLKD Series
Littelfuse Inc.
POWR-GARD® KLKR Series
 
Littelfuse Inc.
POWR-GARD® KLLU Series
  • Images

POWR-GARD® KLKR Series

5AG, Fast Acting, Holder, Cylindrical CC Class Fuses

Littelfuse Inc.

The POWR-GARD® KLKR Series Class CC fuses are fast-acting fuses intended for general-purpose branch circuit protection. Their compact size, fast-acting overload response, and their highly current limiting design make them ideal for use in OEM equipment and control panels.

Features
Applications:
  • Motor protection
  • Small transformer protection
  • General purpose protection of equipment requiring fast overload protection
Specifications
  • Approval Agency:CE, CSA, UL
  • Breaking Capacity @ Rated Voltage:200kA AC, 20kA DC
  • Class:CC
  • Current Rating (Amps):100mA ~ 30A
  • Fuse Type:Cartridge
  • Mounting Type:Holder
  • Package / Case:5AG, 10mm x 38mm (Midget)
  • Response Time:Fast Blow
  • Size / Dimension:0.406" Dia x 1.500" L (10.30mm x 38.10mm)
  • Voltage Rating - AC:600V
  • Voltage Rating - DC:300V
Parts

View in Parametric Search

KLKR015.TKLKR015.TFUSE CARTRIDGE 15A 600VAC/300VDCHolderCartridge15A600V5AG, 10mm x 38mm (Midget)RoHS
KLKR001.TKLKR001.TFUSE CARTRIDGE 1A 600VAC/300VDC HolderCartridge1A600V5AG, 10mm x 38mm (Midget)RoHS
KLKR030.TKLKR030.TFUSE CARTRIDGE 30A 600VAC/300VDCHolderCartridge30A600V5AG, 10mm x 38mm (Midget)RoHS
KLKR005.TKLKR005.TFUSE CARTRIDGE 5A 600VAC/300VDC HolderCartridge5A600V5AG, 10mm x 38mm (Midget)RoHS
KLKR020.TKLKR020.TFUSE CARTRIDGE 20A 600VAC/300VDCHolderCartridge20A600V5AG, 10mm x 38mm (Midget)RoHS
KLKR008.TKLKR008.TFUSE CARTRIDGE 8A 600VAC/300VDC HolderCartridge8A600V5AG, 10mm x 38mm (Midget)RoHS
KLKR010.TKLKR010.TFUSE CARTRIDGE 10A 600VAC/300VDCHolderCartridge10A600V5AG, 10mm x 38mm (Midget)RoHS
KLKR002.TKLKR002.TFUSE CARTRIDGE 2A 600VAC/300VDC HolderCartridge2A600V5AG, 10mm x 38mm (Midget)RoHS
KLKR.500TKLKR.500TFUSE CRTRDGE 500MA 600VAC/300VDCHolderCartridge500mA600V5AG, 10mm x 38mm (Midget)RoHS
KLKR012.TKLKR012.TFUSE CARTRIDGE 12A 600VAC/300VDCHolderCartridge12A600V5AG, 10mm x 38mm (Midget)RoHS
KLKR003.TKLKR003.TFUSE CARTRIDGE 3A 600VAC/300VDC HolderCartridge3A600V5AG, 10mm x 38mm (Midget)RoHS
KLKR025.TKLKR025.TFUSE CARTRIDGE 25A 600VAC/300VDCHolderCartridge25A600V5AG, 10mm x 38mm (Midget)RoHS
KLKR006.TKLKR006.TFUSE CARTRIDGE 6A 600VAC/300VDC HolderCartridge6A600V5AG, 10mm x 38mm (Midget)RoHS
KLKR004.TKLKR004.TFUSE CARTRIDGE 4A 600VAC/300VDC HolderCartridge4A600V5AG, 10mm x 38mm (Midget)RoHS
KLKR007.TKLKR007.TFUSE CARTRIDGE 7A 600VAC/300VDC HolderCartridge7A600V5AG, 10mm x 38mm (Midget)RoHS
KLKR001.TSKLKR001.TSFUSE CARTRIDGE 1A 600VAC/300VDC HolderCartridge1A600V5AG, 10mm x 38mm (Midget)RoHS
KLKR005.TSKLKR005.TSFUSE CARTRIDGE 5A 600VAC/300VDC HolderCartridge5A600V5AG, 10mm x 38mm (Midget)RoHS
KLKR010.TSKLKR010.TSFUSE CARTRIDGE 10A 600VAC/300VDCHolderCartridge10A600V5AG, 10mm x 38mm (Midget)RoHS
KLKR.100TKLKR.100TFUSE CRTRDGE 100MA 600VAC/300VDCHolderCartridge100mA600V5AG, 10mm x 38mm (Midget)RoHS

View in Parametric Search