USD
Print Print this page
 
Molex
35156 Series
Molex
KK Series
 
Molex
L1NK 396 207458

KK Series

0.156" (3.96mm) Pitch Free Hanging Connector, Receptacle Housing, Crimp

Molex

Molex’s KK product family offers many polarization features to ensure correct mating in an application. KK housings have offset header entry holes, which provide 180º polarization, allowing both power and signal to carry through the same housing. KK housings can also be loaded with optional polarization keys and pegs, to help ensure that the headers and housings only mate one way.

Features
  • Friction Lock ensure secure mate
  • Polarizing Housing prevents mismating
Applications
  • Automotive
    • Control Modules
    • Interior lighting
    • Side/back window defrosters
    • Stereos
  • Consumer
    • Coin Changers
    • Fire alarms/smoke detectors
    • Gaming Machines
    • Garage Doors
    • Home appliance
    • Home security
    • Lottery Machines
    • Score boards
    • Set-top box
    • Slot and gaming consoles
    • White goods
  • Data/Communications
    • Copiers
    • Desktop computer and motherboard
    • Mainframes
    • Multi-function scanners
    • Power stations
    • Printers
    • Workstations
  • Industrial Automation
    • Automation equipment
  • Medical
    • Blanket Warmers
    • Blood warming bags
    • Heart monitors
    • Patient monitors
    • Pulse Oximeters
    • Respirators
  • Networking
    • 1U rack box
    • Blade Server
    • Rack-mount server
Specifications
  • Connector Type:Receptacle
  • Contact Termination:Crimp
  • Contact Type:Non-Gendered
  • Mounting Type:Free Hanging (In-Line)
  • Note:Contacts Not Included
  • Number of Positions:2 ~ 24
  • Number of Rows:1
  • Pitch:0.156" (3.96mm)
Parts

View in Parametric Search

00095030210009503021CONN HOUSING 2POS .156 W/RAMP ReceptacleNon-Gendered20.156" (3.96mm)RoHS
00260330310026033031CONN RCPT HSG 3POS 3.96MM ReceptacleNon-Gendered30.156" (3.96mm)RoHS
00095070310009507031CONN HOUSING 3POS .156 W/O RAMP ReceptacleNon-Gendered30.156" (3.96mm)RoHS
00095080210009508021CONN HOUSING 2POS .156 W/RAMP ReceptacleNon-Gendered20.156" (3.96mm)RoHS
00260340200026034020CONN RCPT HSG 2POS 3.96MM ReceptacleNon-Gendered20.156" (3.96mm)RoHS
00095080310009508031CONN HOUSING 3POS .156 W/RAMP ReceptacleNon-Gendered30.156" (3.96mm)RoHS
00095080330009508033CONN HOUSING 3POS .156 W/POLAR ReceptacleNon-Gendered30.156" (3.96mm)RoHS
00260340300026034030CONN HOUSING 3POS .156 W/RAMP ReceptacleNon-Gendered30.156" (3.96mm)RoHS
00095080410009508041CONN HOUSING 4POS .156 W/RAMP ReceptacleNon-Gendered40.156" (3.96mm)RoHS
00095080430009508043CONN HOUSING 4POS .156 W/POLAR ReceptacleNon-Gendered40.156" (3.96mm)RoHS
00095030510009503051CONN HOUSING 5POS .156 W/RAMP ReceptacleNon-Gendered50.156" (3.96mm)RoHS
00099302000009930200CONN FEMALE HSNG .156 2POS ReceptacleNon-Gendered20.156" (3.96mm)RoHS
00095080510009508051CONN HOUSING 5POS .156 W/RAMP ReceptacleNon-Gendered50.156" (3.96mm)RoHS
00095030610009503061CONN HOUSING 6POS .156 W/RAMP ReceptacleNon-Gendered60.156" (3.96mm)RoHS
00099303000009930300CONN FEMALE HSNG .156 3POS ReceptacleNon-Gendered30.156" (3.96mm)RoHS
00095080530009508053CONN HOUSING 5POS .156 W/POLAR ReceptacleNon-Gendered50.156" (3.96mm)RoHS
00095080610009508061CONN HOUSING 6POS .156 W/RAMP ReceptacleNon-Gendered60.156" (3.96mm)RoHS
00260340500026034050CONN RECEPT 5POS .156 W/RAMP ReceptacleNon-Gendered50.156" (3.96mm)RoHS
00095080630009508063CONN HOUSING 6POS .156 W/POLAR ReceptacleNon-Gendered60.156" (3.96mm)RoHS
00260340610026034061CONN RCPT HSG 6POS 3.96MM ReceptacleNon-Gendered60.156" (3.96mm)RoHS
00095030810009503081CONN HOUSING 8POS .156 W/RAMP ReceptacleNon-Gendered80.156" (3.96mm)RoHS
00095030710009503071CONN HOUSING 7POS .156 W/RAMP ReceptacleNon-Gendered70.156" (3.96mm)RoHS
00095080910009508091CONN HOUSING 9POS .156 W/RAMP ReceptacleNon-Gendered90.156" (3.96mm)RoHS
00095031010009503101CONN HOUSING 10POS .156 W/RAMP ReceptacleNon-Gendered100.156" (3.96mm)RoHS
00095030910009503091CONN HOUSING 9POS .156 W/RAMP ReceptacleNon-Gendered90.156" (3.96mm)RoHS
00095080930009508093CONN HOUSING 9POS .156 W/POLAR ReceptacleNon-Gendered90.156" (3.96mm)RoHS
00095071010009507101CONN HOUSING 10POS .156 W/O RAMPReceptacleNon-Gendered100.156" (3.96mm)RoHS
00095031210009503121CONN HOUSING 12POS .156 W/RAMP ReceptacleNon-Gendered120.156" (3.96mm)RoHS
00095080830009508083CONN HOUSING 8POS .156 W/POLAR ReceptacleNon-Gendered80.156" (3.96mm)RoHS
00095081010009508101CONN HOUSING 10POS .156 W/RAMP ReceptacleNon-Gendered100.156" (3.96mm)RoHS
00095031310009503131CONN RECEPT 13POS .156 W/RAMP ReceptacleNon-Gendered130.156" (3.96mm)RoHS
00095032010009503201CONN TERM HSG W/RAMP 20POS ReceptacleNon-Gendered200.156" (3.96mm)RoHS
00095080200009508020CONN CRIMP HOUSING 02POS ReceptacleNon-Gendered20.156" (3.96mm)RoHS
00260330210026033021CONN RCPT HSG 2POS 3.96MM ReceptacleNon-Gendered20.156" (3.96mm)RoHS
00095080300009508030CONN CRIMP HOUSING 03POS ReceptacleNon-Gendered30.156" (3.96mm)RoHS
00095070210009507021CONN HOUSING 2POS .156 W/O RAMP ReceptacleNon-Gendered20.156" (3.96mm)RoHS
00095080400009508040CONN CRIMP HOUSING 04POS ReceptacleNon-Gendered40.156" (3.96mm)RoHS
00260330410026033041CONN RCPT HSG 4POS 3.96MM ReceptacleNon-Gendered40.156" (3.96mm)RoHS
00095080600009508060CONN CRIMP HOUSING 06POS ReceptacleNon-Gendered60.156" (3.96mm)RoHS
00095070710009507071CONN HOUSING 7POS .156 W/O RAMP ReceptacleNon-Gendered70.156" (3.96mm)RoHS
00095080900009508090CONN CRIMP HOUSING 09POS ReceptacleNon-Gendered90.156" (3.96mm)RoHS
00260340810026034081CONN RCPT HSG 8POS 3.96MM ReceptacleNon-Gendered80.156" (3.96mm)RoHS
00260341110026034111CONN RCPT HSG 11POS 3.96MM ReceptacleNon-Gendered110.156" (3.96mm)RoHS
00095081110009508111CONN HOUSING 11POS .156 W/RAMP ReceptacleNon-Gendered110.156" (3.96mm)RoHS
00099308000009930800CONN FEMALE HSNG .156 8POS ReceptacleNon-Gendered80.156" (3.96mm)RoHS
00099312000009931200CONN FEMALE HSNG .156 12POS ReceptacleNon-Gendered120.156" (3.96mm)RoHS
00260341510026034151CONN RCPT HSG 15POS 3.96MM ReceptacleNon-Gendered150.156" (3.96mm)RoHS
00095081230009508123CONN HOUSING 12POS .156 W/POLAR ReceptacleNon-Gendered120.156" (3.96mm)RoHS
00260331610026033161CONN RCPT HSG 16POS 3.96MM ReceptacleNon-Gendered160.156" (3.96mm)RoHS
00095072010009507201CONN TERM HSG O/RAMP 20POS ReceptacleNon-Gendered200.156" (3.96mm)RoHS
00260341810026034181CONN RCPT HSG 18POS 3.96MM ReceptacleNon-Gendered180.156" (3.96mm)RoHS
00095072410009507241CONN RCPT HSG 24POS 3.96MM ReceptacleNon-Gendered240.156" (3.96mm)RoHS
00095080500009508050CONN CRIMP HOUSING 05POS ReceptacleNon-Gendered50.156" (3.96mm)RoHS
00260330610026033061CONN RCPT HSG 6POS 3.96MM ReceptacleNon-Gendered60.156" (3.96mm)RoHS
00095081000009508100CONN CRIMP HOUSING 10POS ReceptacleNon-Gendered100.156" (3.96mm)RoHS
00095080800009508080CONN CRIMP HOUSING 08POS ReceptacleNon-Gendered80.156" (3.96mm)RoHS
00095071310009507131CONN TERM HSG O/RAMP 13POS ReceptacleNon-Gendered130.156" (3.96mm)RoHS
00095081200009508120CONN HOUSING 12POS .156 ReceptacleNon-Gendered120.156" (3.96mm)RoHS
00095081330009508133CONN CRIMP HOUSING RAMP 13POS ReceptacleNon-Gendered130.156" (3.96mm)RoHS
00260331310026033131CONN RCPT HSG 13POS 3.96MM ReceptacleNon-Gendered130.156" (3.96mm)RoHS
00099313000009931300CONN FEMALE HSNG .156 13POS ReceptacleNon-Gendered130.156" (3.96mm)RoHS
00095071610009507161CONN TERM HSG O/RAMP 16POS ReceptacleNon-Gendered160.156" (3.96mm)RoHS
00095070410009507041CONN HOUSING 4POS .156 W/O RAMP ReceptacleNon-Gendered40.156" (3.96mm)RoHS
00095070610009507061CONN HOUSING 6POS .156 W/O RAMP ReceptacleNon-Gendered60.156" (3.96mm)RoHS
00095080730009508073CONN HOUSING 7POS .156 W/POLAR ReceptacleNon-Gendered70.156" (3.96mm)RoHS
00099304000009930400CONN FEMALE HSNG .156 4POS ReceptacleNon-Gendered40.156" (3.96mm)RoHS
00099305000009930500CONN FEMALE HSNG .156 5POS ReceptacleNon-Gendered50.156" (3.96mm)RoHS
00095080710009508071CONN HOUSING 7POS .156 W/RAMP ReceptacleNon-Gendered70.156" (3.96mm)RoHS
00095081030009508103CONN HOUSING 10POS .156 W/POLAR ReceptacleNon-Gendered100.156" (3.96mm)RoHS
00095031110009503111CONN HOUSING 11POS .156 W/RAMP ReceptacleNon-Gendered110.156" (3.96mm)RoHS
00095080810009508081CONN HOUSING 8POS .156 W/RAMP ReceptacleNon-Gendered80.156" (3.96mm)RoHS
00095081210009508121CONN HOUSING 12POS .156 W/RAMP ReceptacleNon-Gendered120.156" (3.96mm)RoHS
00095031510009503151CONN TERM HSG W/RAMP 15POS ReceptacleNon-Gendered150.156" (3.96mm)RoHS
00095081430009508143CONN HOUS 14POS .156 W/RAMP/RIBSReceptacleNon-Gendered140.156" (3.96mm)RoHS
00260340700026034070CONN RCPT HSG 7POS 3.96MM ReceptacleNon-Gendered70.156" (3.96mm)RoHS
00095070910009507091CONN HOUSING 9POS .156 W/O RAMP ReceptacleNon-Gendered90.156" (3.96mm)RoHS
00260340900026034090CONN RECEPT 9POS .156 W/RAMP ReceptacleNon-Gendered90.156" (3.96mm)RoHS
00260341010026034101CONN RCPT HSG 10POS 3.96MM ReceptacleNon-Gendered100.156" (3.96mm)RoHS
00095071210009507121CONN HOUSING 12POS .156 W/O RAMPReceptacleNon-Gendered120.156" (3.96mm)RoHS
00099310000009931000CONN FEMALE HSNG .156 10POS ReceptacleNon-Gendered100.156" (3.96mm)RoHS
00260341210026034121CONN RCPT HSG 12POS 3.96MM ReceptacleNon-Gendered120.156" (3.96mm)RoHS
00095031610009503161CONN RECEPT 16POS .156 W/RAMP ReceptacleNon-Gendered160.156" (3.96mm)RoHS
00095030310009503031CONN HOUSING 3POS .156 W/RAMP ReceptacleNon-Gendered30.156" (3.96mm)RoHS
00095080230009508023CONN HOUSING 2POS .156 W/POLAR ReceptacleNon-Gendered20.156" (3.96mm)RoHS
00095030410009503041CONN HOUSING 4POS .156 W/RAMP ReceptacleNon-Gendered40.156" (3.96mm)RoHS
00260340410026034041CONN RCPT HSG 4POS 3.96MM ReceptacleNon-Gendered40.156" (3.96mm)RoHS
00095031410009503141CONN HOUSING 14POS .156 W/RAMP ReceptacleNon-Gendered140.156" (3.96mm)RoHS
00095070510009507051CONN HOUSING 5POS .156 W/O RAMP ReceptacleNon-Gendered50.156" (3.96mm)RoHS
00095070810009507081CONN HOUSING 8POS .156 W/O RAMP ReceptacleNon-Gendered80.156" (3.96mm)RoHS
00099306000009930600CONN FEMALE HSNG .156 6POS ReceptacleNon-Gendered60.156" (3.96mm)RoHS
00095081310009508131CONN CRIMP HOUSING RAMP 13POS ReceptacleNon-Gendered130.156" (3.96mm)RoHS
00095081130009508113CONN HOUSING 11POS .156 W/POLAR ReceptacleNon-Gendered110.156" (3.96mm)RoHS
00260341310026034131CONN HOUSING 13POS .156 W/RAMP ReceptacleNon-Gendered130.156" (3.96mm)RoHS
00099307000009930700CONN FEMALE HSNG .156 7POS ReceptacleNon-Gendered70.156" (3.96mm)RoHS

View in Parametric Search

Associated Product
TDK-Lambda Americas Inc. EFE400M Series
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-351W to 500W
CUI Inc. VMS-160 Series
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-151W to 200W
CUI Inc. VF-S250 Series
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-201W to 250W
SL Power Electronics Manufacture of Condor/Ault Brands MINT1150A1206K01
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-81W to 100W
SL Power Electronics Manufacture of Condor/Ault Brands GECA20 Series
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-11W to 20W
Cosel USA, Inc. GHA Series
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-351W to 500W
Bel Power Solutions ABC60 Series
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-51W to 60W
Delta Electronics MDS Series
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-151W to 200W
SL Power Electronics Manufacture of Condor/Ault Brands MINT1175 Series
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-151W to 200W
Delta Electronics MDS Series
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-201W to 250W
Bel Power Solutions ABC350 Series
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-151W to 200W
ABB Power Electronics Inc. CLP0448FPXXXZ01A
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-351W to 500W
Bel Power Solutions MBC60-1024G
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-51W to 60W
Delta Electronics MDS Series
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-351W to 500W
CUI Inc. VSBU-120 Series
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-101W to 130W
ABB Power Electronics Inc. FLP0412FPMXXZ01A
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-351W to 500W
Delta Electronics MDS-350AD701 AA
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-251W to 350W
CUI Inc. VSUU-120-D524A
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-101W to 130W
CUI Inc. VOF Series
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-81W to 100W
CUI Inc. VOF-120-24
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-101W to 130W