USD
Print Print this page
 
Molex
90331 Series
Molex
KK Series
 
Molex
L1NK 396 207458

KK Series

0.156" (3.96mm) Pitch Free Hanging Connector, Receptacle Housing, Crimp

Molex

Molex’s KK product family offers many polarization features to ensure correct mating in an application. KK housings have offset header entry holes, which provide 180º polarization, allowing both power and signal to carry through the same housing. KK housings can also be loaded with optional polarization keys and pegs, to help ensure that the headers and housings only mate one way.

Features
  • Friction Lock ensure secure mate
  • Polarizing Housing prevents mismating
Applications
  • Automotive
    • Control Modules
    • Interior lighting
    • Side/back window defrosters
    • Stereos
  • Consumer
    • Coin Changers
    • Fire alarms/smoke detectors
    • Gaming Machines
    • Garage Doors
    • Home appliance
    • Home security
    • Lottery Machines
    • Score boards
    • Set-top box
    • Slot and gaming consoles
    • White goods
  • Data/Communications
    • Copiers
    • Desktop computer and motherboard
    • Mainframes
    • Multi-function scanners
    • Power stations
    • Printers
    • Workstations
  • Industrial Automation
    • Automation equipment
  • Medical
    • Blanket Warmers
    • Blood warming bags
    • Heart monitors
    • Patient monitors
    • Pulse Oximeters
    • Respirators
  • Networking
    • 1U rack box
    • Blade Server
    • Rack-mount server
Specifications
  • Connector Type:Receptacle
  • Contact Termination:Crimp
  • Mounting Type:Free Hanging (In-Line)
  • Note:Contacts Not Included
  • Number of Positions:2 ~ 24
  • Number of Rows:1
  • Pitch:0.156" (3.96mm)
Parts

View in Parametric Search

00095030210009503021CONN HOUSING 2POS .156 W/RAMP Receptacle20.156" (3.96mm)1RoHS
00260330310026033031CONN RCPT HSG 3POS 3.96MM Receptacle30.156" (3.96mm)1RoHS
00095080310009508031CONN HOUSING 3POS .156 W/RAMP Receptacle30.156" (3.96mm)1RoHS
00095070310009507031CONN HOUSING 3POS .156 W/O RAMP Receptacle30.156" (3.96mm)1RoHS
00095030310009503031CONN HOUSING 3POS .156 W/RAMP Receptacle30.156" (3.96mm)1RoHS
00095080210009508021CONN HOUSING 2POS .156 W/RAMP Receptacle20.156" (3.96mm)1RoHS
00260340200026034020CONN RCPT HSG 2POS 3.96MM Receptacle20.156" (3.96mm)1RoHS
00095080330009508033CONN HOUSING 3POS .156 W/POLAR Receptacle30.156" (3.96mm)1RoHS
00095030410009503041CONN HOUSING 4POS .156 W/RAMP Receptacle40.156" (3.96mm)1RoHS
00095080400009508040CONN CRIMP HOUSING 04POS Receptacle40.156" (3.96mm)1RoHS
00260340300026034030CONN HOUSING 3POS .156 W/RAMP Receptacle30.156" (3.96mm)1RoHS
00095080410009508041CONN HOUSING 4POS .156 W/RAMP Receptacle40.156" (3.96mm)1RoHS
00095080430009508043CONN HOUSING 4POS .156 W/POLAR Receptacle40.156" (3.96mm)1RoHS
00095030510009503051CONN HOUSING 5POS .156 W/RAMP Receptacle50.156" (3.96mm)1RoHS
00099302000009930200CONN FEMALE HSNG .156 2POS Receptacle20.156" (3.96mm)1RoHS
00095080510009508051CONN HOUSING 5POS .156 W/RAMP Receptacle50.156" (3.96mm)1RoHS
00260340410026034041CONN RCPT HSG 4POS 3.96MM Receptacle40.156" (3.96mm)1RoHS
00095030610009503061CONN HOUSING 6POS .156 W/RAMP Receptacle60.156" (3.96mm)1RoHS
00099303000009930300CONN FEMALE HSNG .156 3POS Receptacle30.156" (3.96mm)1RoHS
00260340500026034050CONN RECEPT 5POS .156 W/RAMP Receptacle50.156" (3.96mm)1RoHS
00095080630009508063CONN HOUSING 6POS .156 W/POLAR Receptacle60.156" (3.96mm)1RoHS
00260340610026034061CONN RCPT HSG 6POS 3.96MM Receptacle60.156" (3.96mm)1RoHS
00095030810009503081CONN HOUSING 8POS .156 W/RAMP Receptacle80.156" (3.96mm)1RoHS
00095030710009503071CONN HOUSING 7POS .156 W/RAMP Receptacle70.156" (3.96mm)1RoHS
00095080910009508091CONN HOUSING 9POS .156 W/RAMP Receptacle90.156" (3.96mm)1RoHS
00095031010009503101CONN HOUSING 10POS .156 W/RAMP Receptacle100.156" (3.96mm)1RoHS
00095030910009503091CONN HOUSING 9POS .156 W/RAMP Receptacle90.156" (3.96mm)1RoHS
00095080930009508093CONN HOUSING 9POS .156 W/POLAR Receptacle90.156" (3.96mm)1RoHS
00095071010009507101CONN HOUSING 10POS .156 W/O RAMPReceptacle100.156" (3.96mm)1RoHS
00095031210009503121CONN HOUSING 12POS .156 W/RAMP Receptacle120.156" (3.96mm)1RoHS
00095081210009508121CONN HOUSING 12POS .156 W/RAMP Receptacle120.156" (3.96mm)1RoHS
00095081230009508123CONN HOUSING 12POS .156 W/POLAR Receptacle120.156" (3.96mm)1RoHS
00095031410009503141CONN HOUSING 14POS .156 W/RAMP Receptacle140.156" (3.96mm)1RoHS
00095031310009503131CONN RECEPT 13POS .156 W/RAMP Receptacle130.156" (3.96mm)1RoHS
00095032010009503201CONN TERM HSG W/RAMP 20POS Receptacle200.156" (3.96mm)1RoHS
00260330210026033021CONN RCPT HSG 2POS 3.96MM Receptacle20.156" (3.96mm)1RoHS
00095080300009508030CONN CRIMP HOUSING 03POS Receptacle30.156" (3.96mm)1RoHS
00095070210009507021CONN HOUSING 2POS .156 W/O RAMP Receptacle20.156" (3.96mm)1RoHS
00095080200009508020CONN CRIMP HOUSING 02POS Receptacle20.156" (3.96mm)1RoHS
00260330410026033041CONN RCPT HSG 4POS 3.96MM Receptacle40.156" (3.96mm)1RoHS
00095080600009508060CONN CRIMP HOUSING 06POS Receptacle60.156" (3.96mm)1RoHS
00095070710009507071CONN HOUSING 7POS .156 W/O RAMP Receptacle70.156" (3.96mm)1RoHS
00095080900009508090CONN CRIMP HOUSING 09POS Receptacle90.156" (3.96mm)1RoHS
00260340810026034081CONN RCPT HSG 8POS 3.96MM Receptacle80.156" (3.96mm)1RoHS
00260341110026034111CONN RCPT HSG 11POS 3.96MM Receptacle110.156" (3.96mm)1RoHS
00095081110009508111CONN HOUSING 11POS .156 W/RAMP Receptacle110.156" (3.96mm)1RoHS
00099312000009931200CONN FEMALE HSNG .156 12POS Receptacle120.156" (3.96mm)1RoHS
00260341510026034151CONN RCPT HSG 15POS 3.96MM Receptacle150.156" (3.96mm)1RoHS
00260331610026033161CONN RCPT HSG 16POS 3.96MM Receptacle160.156" (3.96mm)1RoHS
00095072010009507201CONN TERM HSG O/RAMP 20POS Receptacle200.156" (3.96mm)1RoHS
00095072410009507241CONN RCPT HSG 24POS 3.96MM Receptacle240.156" (3.96mm)1RoHS
00095080500009508050CONN CRIMP HOUSING 05POS Receptacle50.156" (3.96mm)1RoHS
00260330610026033061CONN RCPT HSG 6POS 3.96MM Receptacle60.156" (3.96mm)1RoHS
00095081000009508100CONN CRIMP HOUSING 10POS Receptacle100.156" (3.96mm)1RoHS
00095080800009508080CONN CRIMP HOUSING 08POS Receptacle80.156" (3.96mm)1RoHS
00095081200009508120CONN HOUSING 12POS .156 Receptacle120.156" (3.96mm)1RoHS
00095071310009507131CONN TERM HSG O/RAMP 13POS Receptacle130.156" (3.96mm)1RoHS
00095081330009508133CONN CRIMP HOUSING RAMP 13POS Receptacle130.156" (3.96mm)1RoHS
00260331310026033131CONN RCPT HSG 13POS 3.96MM Receptacle130.156" (3.96mm)1RoHS
00099313000009931300CONN FEMALE HSNG .156 13POS Receptacle130.156" (3.96mm)1RoHS
00095071610009507161CONN TERM HSG O/RAMP 16POS Receptacle160.156" (3.96mm)1RoHS
00260341810026034181CONN RCPT HSG 18POS 3.96MM Receptacle180.156" (3.96mm)1RoHS
00095070410009507041CONN HOUSING 4POS .156 W/O RAMP Receptacle40.156" (3.96mm)1RoHS
00095080530009508053CONN HOUSING 5POS .156 W/POLAR Receptacle50.156" (3.96mm)1RoHS
00095070610009507061CONN HOUSING 6POS .156 W/O RAMP Receptacle60.156" (3.96mm)1RoHS
00095080610009508061CONN HOUSING 6POS .156 W/RAMP Receptacle60.156" (3.96mm)1RoHS
00099304000009930400CONN FEMALE HSNG .156 4POS Receptacle40.156" (3.96mm)1RoHS
00095080730009508073CONN HOUSING 7POS .156 W/POLAR Receptacle70.156" (3.96mm)1RoHS
00095080810009508081CONN HOUSING 8POS .156 W/RAMP Receptacle80.156" (3.96mm)1RoHS
00095080710009508071CONN HOUSING 7POS .156 W/RAMP Receptacle70.156" (3.96mm)1RoHS
00095081030009508103CONN HOUSING 10POS .156 W/POLAR Receptacle100.156" (3.96mm)1RoHS
00095031110009503111CONN HOUSING 11POS .156 W/RAMP Receptacle110.156" (3.96mm)1RoHS
00095080830009508083CONN HOUSING 8POS .156 W/POLAR Receptacle80.156" (3.96mm)1RoHS
00095081130009508113CONN HOUSING 11POS .156 W/POLAR Receptacle110.156" (3.96mm)1RoHS
00095031510009503151CONN TERM HSG W/RAMP 15POS Receptacle150.156" (3.96mm)1RoHS
00095081430009508143CONN HOUS 14POS .156 W/RAMP/RIBSReceptacle140.156" (3.96mm)1RoHS
00095031610009503161CONN RECEPT 16POS .156 W/RAMP Receptacle160.156" (3.96mm)1RoHS
00095070510009507051CONN HOUSING 5POS .156 W/O RAMP Receptacle50.156" (3.96mm)1RoHS
00260340700026034070CONN RCPT HSG 7POS 3.96MM Receptacle70.156" (3.96mm)1RoHS
00099305000009930500CONN FEMALE HSNG .156 5POS Receptacle50.156" (3.96mm)1RoHS
00095070910009507091CONN HOUSING 9POS .156 W/O RAMP Receptacle90.156" (3.96mm)1RoHS
00099308000009930800CONN FEMALE HSNG .156 8POS Receptacle80.156" (3.96mm)1RoHS
00260341010026034101CONN RCPT HSG 10POS 3.96MM Receptacle100.156" (3.96mm)1RoHS
00095071210009507121CONN HOUSING 12POS .156 W/O RAMPReceptacle120.156" (3.96mm)1RoHS
00099310000009931000CONN FEMALE HSNG .156 10POS Receptacle100.156" (3.96mm)1RoHS
00260341210026034121CONN RCPT HSG 12POS 3.96MM Receptacle120.156" (3.96mm)1RoHS
00260341310026034131CONN HOUSING 13POS .156 W/RAMP Receptacle130.156" (3.96mm)1RoHS
00260340900026034090CONN RECEPT 9POS .156 W/RAMP Receptacle90.156" (3.96mm)1RoHS
00095080230009508023CONN HOUSING 2POS .156 W/POLAR Receptacle20.156" (3.96mm)1RoHS
00095081010009508101CONN HOUSING 10POS .156 W/RAMP Receptacle100.156" (3.96mm)1RoHS
00095070810009507081CONN HOUSING 8POS .156 W/O RAMP Receptacle80.156" (3.96mm)1RoHS
00099306000009930600CONN FEMALE HSNG .156 6POS Receptacle60.156" (3.96mm)1RoHS
00095081310009508131CONN CRIMP HOUSING RAMP 13POS Receptacle130.156" (3.96mm)1RoHS
00099307000009930700CONN FEMALE HSNG .156 7POS Receptacle70.156" (3.96mm)1RoHS
00260330510026033051CONN RCPT HSG 5POS 3.96MM Receptacle50.156" (3.96mm)1RoHS
00260330810026033081CONN RCPT HSG 8POS 3.96MM Receptacle80.156" (3.96mm)1RoHS
00260331210026033121CONN RCPT HSG 12POS 3.96MM Receptacle120.156" (3.96mm)1RoHS
00095081410009508141CONN HOUSING 14POS .156 W/RAMP Receptacle140.156" (3.96mm)1RoHS
00095031810009503181CONN TERM HSG W/RAMP 18POS Receptacle180.156" (3.96mm)1RoHS
00095031710009503171CONN TERM HSG W/RAMP 17POS Receptacle170.156" (3.96mm)1RoHS

View in Parametric Search

Associated Product
TDK-Lambda Americas Inc. EFE400M Series
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-351W to 500W
CUI Inc. VMS-160 Series
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-151W to 200W
CUI Inc. VF-S250 Series
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-201W to 250W
SL Power Electronics Manufacture of Condor/Ault Brands MINT1150A1206K01
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-81W to 100W
SL Power Electronics Manufacture of Condor/Ault Brands GECA20 Series
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-11W to 20W
Cosel USA, Inc. GHA Series
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-351W to 500W
Bel Power Solutions ABC60 Series
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-51W to 60W
Delta Electronics MDS Series
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-151W to 200W
SL Power Electronics Manufacture of Condor/Ault Brands MINT1175 Series
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-151W to 200W
Delta Electronics MDS Series
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-201W to 250W
Bel Power Solutions ABC350 Series
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-151W to 200W
ABB Power Electronics Inc. CLP0448FPXXXZ01A
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-351W to 500W
Bel Power Solutions MBC60 Series
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-51W to 60W
Delta Electronics MDS Series
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-351W to 500W
CUI Inc. VSBU-120 Series
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-101W to 130W
ABB Power Electronics Inc. FLP0412FPMXXZ01A
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-351W to 500W
Delta Electronics MDS-300APB24 AA
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-251W to 350W
CUI Inc. VSUU-120-D524A
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-101W to 130W
CUI Inc. VOF Series
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-81W to 100W
CUI Inc. VOF-120-24
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-101W to 130W