USD
Print Print this page
 
KEMET
KJN SFTY X1-440 Y1-400 Series
KEMET
KJY SFTY X1-400 Y2-250 Series
 
Murata Electronics
DE1 Series
Features
Applications:
  • Across-the-line
  • Line by-pass
  • Antenna coupling
  • Interference suppression
Specifications
  • Applications:Safety
  • Capacitance:470pF ~ 10000pF
  • Lead Style:Straight
  • Mounting Type:Through Hole
  • Operating Temperature:-25°C ~ 85°C
  • Package / Case:Radial, Disc
  • Ratings:X1, Y2
  • Voltage - Rated:400VAC
Parts

View in Parametric Search

C717U471KYYDBAWL25C717U471KYYDBAWL25CAP CER 470PF 400VAC Y5P RADIAL 470pF±10%400VACY5P (B)Radial, DiscRoHS
C717U102MYWDBAWL25C717U102MYWDBAWL25CAP CER 1000PF 400VAC Y5U RADIAL1000pF±20%400VACY5U (E)Radial, DiscRoHS
C717U102MYWDBA7301C717U102MYWDBA7301CAP CER 1000PF 400VAC Y5U RADIAL1000pF±20%400VACY5U (E)Radial, DiscRoHS
C715U102MYWDBAWL25C715U102MYWDBAWL25CAP CER 1000PF 400VAC Y5U RADIAL1000pF±20%400VACY5U (E)Radial, DiscRoHS
C737U222MYWDBA7317C737U222MYWDBA7317CAP CER 2200PF 400VAC Y5U RADIAL2200pF±20%400VACY5U (E)Radial, DiscRoHS
C737U222MYWDBAWL25C737U222MYWDBAWL25CAP CER 2200PF 400VAC Y5U RADIAL2200pF±20%400VACY5U (E)Radial, DiscRoHS
C757U472MYVDBAWL25C757U472MYVDBAWL25CAP CER 4700PF 400VAC Y5V RADIAL4700pF±20%400VACY5V (F)Radial, DiscRoHS
C757U472MYVDBA7317C757U472MYVDBA7317CAP CER 4700PF 400VAC Y5V RADIAL4700pF±20%400VACY5V (F)Radial, DiscRoHS
C795U103MYVDBAWL25C795U103MYVDBAWL25CAP CER 10000PF 400VAC Y5V RAD 10000pF±20%400VACY5V (F)Radial, DiscRoHS

View in Parametric Search