USD
Print Print this page
 
KEMET
KJN SFTY X1-440 Y1-250 Series
KEMET
KJN SFTY X1-440 Y1-400 Series
 
KEMET
KJY SFTY X1-400 Y2-250 Series
  • Images

KJN SFTY X1-440 Y1-400 Series

Safety Certified, Ceramic Radial Leaded Disc Capacitors

KEMET

The KJN SFTY X1-440 Y1-400 Series capacitors consist of a ceramic disc both sides of which are silver plated. The connection leads are made of tinned copper and are supplied with straight leads.

Features
Applications:
  • Across-the-line
  • Line by-pass
  • Antenna coupling
  • Interference suppression
Specifications
  • Applications:Safety
  • Capacitance:4700pF
  • Height - Seated (Max):0.787" (20.00mm)
  • Lead Spacing:0.492" (12.50mm)
  • Lead Style:Straight
  • Mounting Type:Through Hole
  • Operating Temperature:-25°C ~ 85°C
  • Package / Case:Radial, Disc
  • Ratings:X1, Y1
  • Size / Dimension:0.630" Dia (16.00mm)
  • Temperature Coefficient:Y5U (E)
  • Tolerance:±20%
  • Voltage - Rated:440VAC
Parts