USD
Print Print this page
 
NXP USA Inc.
Kinetis KL1 Series
NXP USA Inc.
Kinetis KL2 Series
 
NXP USA Inc.
Kinetis KL3 Series
Product Description

The Kinetis KL2 MCU family is also compatible with the Kinetis K20 (ARM® Cortex®-M4) family, providing a migration path to higher performance and feature integration. Devices start from 32KB of flash in a small-footprint 5 x 5 mm 32 QFN package extending up to 256KB in a 100 LQFP/100 MBGA package. Each combines ultra-low-power performance with a rich suite of analog, communication, timing and control peripherals.

Features
  • Ultra Low Power
  • Up to 256KB flash with 64 byte flash cache, up to 32KB RAM
  • Thumb instruction set combines high code density with 32-bit performance
  • Single or differential output mode operation in order to achieve improved noise rejection
  • 2-ch. 32-bit periodic interrupt timer provides time base for RTOS task schedule or trigger source for ADC conversion
  • Capacitive touch sense interface supports up to 16 external electrodes and DMA data transfer
  • USB 2.0 On-The-Go (Full Speed) with integrated USB low-voltage regulator supplies up to 120 mA off chip at 3.3V to power external components from 5V input
  • Freescale Tower System hardware development environment and low-cost demo board
Applications
  • Cash counters
  • PC peripherals
  • Data loggers
  • Portable medical equipment
Specifications
  • Core Processor:ARM® Cortex®-M0+
  • Core Size:32-Bit
  • Mounting Type:Surface Mount
  • Number of I/O:23 ~ 84
  • Operating Temperature:-40°C ~ 105°C (TA)
  • Oscillator Type:Internal
  • Package / Case:32-UFQFN Exposed Pad ~ 121-LFBGA
  • Program Memory Type:FLASH
  • Speed:48MHz
  • Voltage - Supply (Vcc/Vdd):1.71V ~ 3.6V
Parts

View in Parametric Search

MKL25Z128VLH4MKL25Z128VLH4IC MCU 32BIT 128KB FLASH 64LQFP ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, UART/USART, USB, USB OTG64-LQFPRoHS
MKL27Z256VMP4MKL27Z256VMP4IC MCU 32BIT 256KB FLASH 64BGA ARM® Cortex®-M0+32-Bit48MHzI²C, SPI, UART/USART, USB64-LFBGARoHS
MKL27Z256VFT4MKL27Z256VFT4IC MCU 32BIT 256KB FLASH 48QFN ARM® Cortex®-M0+32-Bit48MHzI²C, SPI, UART/USART, USB48-UFQFN Exposed PadRoHS
MKL27Z256VLH4MKL27Z256VLH4IC MCU 32BIT 256KB FLASH 64LQFP ARM® Cortex®-M0+32-Bit48MHzI²C, SPI, UART/USART, USB64-LQFPRoHS
MKL26Z256VLL4MKL26Z256VLL4IC MCU 32BIT 256KB FLASH 100LQFPARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, UART/USART, USB, USB OTG100-LQFPRoHS
MKL26Z64VFT4MKL26Z64VFT4IC MCU 32BIT 64KB FLASH 48QFN ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, UART/USART, USB, USB OTG48-VFQFN Exposed PadRoHS
MKL26Z64VLH4MKL26Z64VLH4IC MCU 32BIT 64KB FLASH 64LQFP ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, UART/USART, USB, USB OTG64-LQFPRoHS
MKL26Z128VFM4MKL26Z128VFM4IC MCU 32BIT 128KB FLASH 32QFN ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, UART/USART, USB, USB OTG32-VFQFN Exposed PadRoHS
MKL26Z128VFT4MKL26Z128VFT4IC MCU 32BIT 128KB FLASH 48QFN ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, UART/USART, USB, USB OTG48-VFQFN Exposed PadRoHS
MKL26Z256VLH4MKL26Z256VLH4IC MCU 32BIT 256KB FLASH 64LQFP ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, UART/USART, USB, USB OTG64-LQFPRoHS
MKL25Z128VLK4MKL25Z128VLK4IC MCU 32BIT 128KB FLASH 80FQFP ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, UART/USART, USB, USB OTG80-LQFPRoHS
MKL27Z32VFM4MKL27Z32VFM4IC MCU 32BIT 32KB FLASH 32QFN ARM® Cortex®-M0+32-Bit48MHzI²C, FlexIO, SPI, UART/USART, USB32-UFQFN Exposed PadRoHS
MKL26Z32VFM4MKL26Z32VFM4IC MCU 32BIT 32KB FLASH 32QFN ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, UART/USART, USB, USB OTG32-VFQFN Exposed PadRoHS
MKL27Z32VLH4MKL27Z32VLH4IC MCU 32BIT 32KB FLASH 64LQFP ARM® Cortex®-M0+32-Bit48MHzI²C, FlexIO, SPI, UART/USART, USB64-LQFPRoHS
MKL24Z32VFM4MKL24Z32VFM4IC MCU 32BIT 32KB FLASH 32QFN ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, UART/USART, USB, USB OTG32-VFQFN Exposed Pad
MKL27Z128VLH4MKL27Z128VLH4IC MCU 32BIT 128KB FLASH 64LQFP ARM® Cortex®-M0+32-Bit48MHzI²C, SPI, UART/USART, USB64-LQFPRoHS
MKL24Z64VFM4MKL24Z64VFM4IC MCU 32BIT 64KB FLASH 32QFN ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, UART/USART, USB, USB OTG32-VFQFN Exposed PadRoHS
MKL27Z128VMP4MKL27Z128VMP4IC MCU 32BIT 128KB FLASH 64BGA ARM® Cortex®-M0+32-Bit48MHzI²C, SPI, UART/USART, USB64-LFBGARoHS
MKL25Z32VFT4MKL25Z32VFT4IC MCU 32BIT 32KB FLASH 48QFN ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, UART/USART, USB, USB OTG48-VFQFN Exposed Pad
MKL24Z64VFT4MKL24Z64VFT4IC MCU 32BIT 64KB FLASH 48QFN ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, UART/USART, USB, USB OTG48-VFQFN Exposed Pad
MKL27Z256VFM4MKL27Z256VFM4IC MCU 32BIT 256KB FLASH 32QFN ARM® Cortex®-M0+32-Bit48MHzI²C, SPI, UART/USART, USB32-UFQFN Exposed PadRoHS
MKL25Z64VFT4MKL25Z64VFT4IC MCU 32BIT 64KB FLASH 48QFN ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, UART/USART, USB, USB OTG48-VFQFN Exposed Pad
MKL25Z64VLH4MKL25Z64VLH4IC MCU 32BIT 64KB FLASH 64LQFP ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, UART/USART, USB, USB OTG64-LQFPRoHS
MKL26Z256VMP4MKL26Z256VMP4IC MCU 32BIT 256KB FLASH 64BGA ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, UART/USART, USB, USB OTG64-LFBGARoHS
MKL25Z128VFT4MKL25Z128VFT4IC MCU 32BIT 128KB FLASH 48QFN ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, UART/USART, USB, USB OTG48-VFQFN Exposed PadRoHS
MKL26Z128VLL4MKL26Z128VLL4IC MCU 32BIT 128KB FLASH 100LQFPARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, UART/USART, USB, USB OTG100-LQFPRoHS
MKL25Z64VLK4MKL25Z64VLK4IC MCU 32BIT 64KB FLASH 80FQFP ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, UART/USART, USB, USB OTG80-LQFPRoHS
MKL27Z64VLH4MKL27Z64VLH4IC MCU 32BIT 64KB FLASH 64LQFP ARM® Cortex®-M0+32-Bit48MHzI²C, FlexIO, SPI, UART/USART, USB64-LQFPRoHS
MKL27Z64VDA4MKL27Z64VDA4IC MCU 32BIT 64KB FLASH 36XFBGA ARM® Cortex®-M0+32-Bit48MHzI²C, FlexIO, SPI, UART/USART, USB36-XFBGARoHS
MKL24Z32VFT4MKL24Z32VFT4IC MCU 32BIT 32KB FLASH 48QFN ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, UART/USART, USB, USB OTG48-VFQFN Exposed Pad
MKL24Z32VLH4MKL24Z32VLH4IC MCU 32BIT 32KB FLASH 64LQFP ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, UART/USART, USB, USB OTG64-LQFPRoHS
MKL25Z32VLH4MKL25Z32VLH4IC MCU 32BIT 32KB FLASH 64LQFP ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, UART/USART, USB, USB OTG64-LQFPRoHS
MKL24Z64VLH4MKL24Z64VLH4IC MCU 32BIT 64KB FLASH 64LQFP ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, UART/USART, USB, USB OTG64-LQFPRoHS
MKL26Z128VMC4MKL26Z128VMC4IC MCU 32BIT 128KB FLASH 121BGA ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, UART/USART, USB, USB OTG121-LFBGARoHS
MKL26Z64VFM4MKL26Z64VFM4IC MCU 32BIT 64KB FLASH 32QFN ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, UART/USART, USB, USB OTG32-VFQFN Exposed PadRoHS
MKL26Z32VFT4MKL26Z32VFT4IC MCU 32BIT 32KB FLASH 48QFN ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, UART/USART, USB, USB OTG48-VFQFN Exposed PadRoHS
MKL25Z64VFM4MKL25Z64VFM4IC MCU 32BIT 64KB FLASH 32QFN ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, UART/USART, USB, USB OTG32-VFQFN Exposed Pad
MKL25Z32VLK4MKL25Z32VLK4IC MCU 32BIT 32KB FLASH 80FQFP ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, UART/USART, USB, USB OTG80-LQFPRoHS
MKL24Z64VLK4MKL24Z64VLK4IC MCU 32BIT 64KB FLASH 80FQFP ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, UART/USART, USB, USB OTG80-LQFPRoHS
MKL27Z64VFM4MKL27Z64VFM4IC MCU 32BIT 64KB FLASH 32QFN ARM® Cortex®-M0+32-Bit48MHzI²C, FlexIO, SPI, UART/USART, USB32-UFQFN Exposed PadRoHS
MKL25Z128VFM4MKL25Z128VFM4IC MCU 32BIT 128KB FLASH 32QFN ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, UART/USART, USB, USB OTG32-VFQFN Exposed PadRoHS
MKL27Z128VFM4MKL27Z128VFM4IC MCU 32BIT 128KB FLASH 32QFN ARM® Cortex®-M0+32-Bit48MHzI²C, SPI, UART/USART, USB32-UFQFN Exposed PadRoHS
MKL26Z128VLH4MKL26Z128VLH4IC MCU 32BIT 128KB FLASH 64LQFP ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, UART/USART, USB, USB OTG64-LQFPRoHS
MKL25Z32VFM4MKL25Z32VFM4IC MCU 32BIT 32KB FLASH 32QFN ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, UART/USART, USB, USB OTG32-VFQFN Exposed Pad
MKL24Z32VLK4MKL24Z32VLK4IC MCU 32BIT 32KB FLASH 80FQFP ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, UART/USART, USB, USB OTG80-LQFPRoHS

View in Parametric Search

Associated Product
NXP USA Inc. RD-KL25-AGMP01
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Sensors
NXP USA Inc. FRDM-HB2001-EVM
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation and Demonstration Boards and Kits-Power Management
NXP USA Inc. TWR-KL25Z48M
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
NXP USA Inc. U-MULTILINK
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Programmers, Emulators, Debuggers
NXP USA Inc. TWR-KL43Z48M
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
NXP USA Inc. FRDM-KL27Z
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
NXP USA Inc. FRDM-KL26Z
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
SparkFun Electronics DEV-13305
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
NXP USA Inc. TWR-KL46Z48M
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
NXP USA Inc. FRDM-KL25Z
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
NXP USA Inc. BRKTSTBC-A8471
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Sensors
NXP USA Inc. FRDMKL25-A8491
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Sensors
NXP USA Inc. FRDMKL25-P3115
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Sensors