Print Print this page
 
NXP USA Inc.
Kinetis KL03 Series
NXP USA Inc.
Kinetis KL1 Series
 
NXP USA Inc.
Kinetis KL2 Series
Product Description

The Kinetis KL1 family is also compatible with the Kinetis K10 (ARM® Cortex®-M4) family, providing a migration path to higher performance and feature integration. Devices start from 32KB of flash in a small-footprint 5mm x 5mm 32 QFN package extending up to 256KB in an 80 LQFP package. Each combines ultra-low-power performance with a rich suite of analog, communication, timing and control peripherals.

Features
  • Ultra Low Power
  • Up to 256KB flash with 64 byte flash cache, up to 32KB RAM
  • Thumb instruction set combines high code density with 32-bit performance
  • Up to 16-bit ADC with configurable resolution, sample time and conversion speed/power
  • 2-ch. 32-bit periodic interrupt timer provides time base for RTOS task schedule or trigger source for ADC conversion
  • Capacitive touch sense interface supports up to 16 external electrodes and DMA data transfer
  • I2C with DMA support, up to 100Kb/s and compatible with SMBus V2 features
  • Freescale Tower System hardware development environment and low-cost demo board
Applications:
  • Roller blind control
  • Radio controlled toys
  • Motor control
  • Electronic toll collection
Specifications
  • Core Processor:ARM® Cortex®-M0+
  • Core Size:32-Bit
  • Mounting Type:Surface Mount
  • Number of I/O:28 ~ 70
  • Operating Temperature:-40°C ~ 105°C (TA)
  • Oscillator Type:Internal
  • Package / Case:32-UFQFN Exposed Pad ~ 80-LQFP
  • Program Memory Type:FLASH
  • Speed:48MHz
  • Voltage - Supply (Vcc/Vdd):1.71V ~ 3.6V
Parts

View in Parametric Search

MKL16Z32VFM4MKL16Z32VFM4IC MCU 32BIT 32KB FLASH 32QFN ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, TSI, UART/USART32-VFQFN Exposed PadRoHS
MKL17Z64VFM4MKL17Z64VFM4IC MCU 32BIT 64KB FLASH 32QFN ARM® Cortex®-M0+32-Bit48MHzI²C, FlexIO, SPI, UART/USART32-UFQFN Exposed PadRoHS
MKL16Z64VFM4MKL16Z64VFM4IC MCU 32BIT 64KB FLASH 32QFN ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, TSI, UART/USART32-VFQFN Exposed PadRoHS
MKL16Z128VFT4MKL16Z128VFT4IC MCU 32BIT 128KB FLASH 48QFN ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, TSI, UART/USART48-VFQFN Exposed PadRoHS
MKL17Z256VFM4MKL17Z256VFM4IC MCU 32BIT 256KB FLASH 32QFN ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, UART/USART32-UFQFN Exposed PadRoHS
MKL17Z256VFT4MKL17Z256VFT4IC MCU 32BIT 256KB FLASH 48QFN ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, UART/USART48-UFQFN Exposed PadRoHS
MKL17Z256VLH4MKL17Z256VLH4IC MCU 32BIT 256KB FLASH 64LQFP ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, UART/USART64-LQFPRoHS
MKL15Z128VFM4MKL15Z128VFM4IC MCU 32BIT 128KB FLASH 32QFN ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, TSI, UART/USART32-VFQFN Exposed PadRoHS
MKL17Z32VFM4MKL17Z32VFM4IC MCU 32BIT 32KB FLASH 32QFN ARM® Cortex®-M0+32-Bit48MHzI²C, FlexIO, SPI, UART/USART32-UFQFN Exposed PadRoHS
MKL16Z64VFT4MKL16Z64VFT4IC MCU 32BIT 64KB FLASH 48QFN ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, TSI, UART/USART48-VFQFN Exposed PadRoHS
MKL16Z128VFM4MKL16Z128VFM4IC MCU 32BIT 128KB FLASH 32QFN ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, TSI, UART/USART32-VFQFN Exposed PadRoHS
MKL17Z128VFM4MKL17Z128VFM4IC MCU 32BIT 128KB FLASH 32QFN ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, UART/USART32-UFQFN Exposed PadRoHS
MKL17Z128VFT4MKL17Z128VFT4IC MCU 32BIT 128KB FLASH 48QFN ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, UART/USART48-UFQFN Exposed PadRoHS
MKL16Z256VLH4MKL16Z256VLH4IC MCU 32BIT 256KB FLASH 64LQFP ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, TSI, UART/USART64-LQFPRoHS
MKL15Z128VFT4MKL15Z128VFT4IC MCU 32BIT 128KB FLASH 48QFN ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, TSI, UART/USART48-VFQFN Exposed PadRoHS
MKL15Z128VLK4MKL15Z128VLK4IC MCU 32BIT 128KB FLASH 80FQFP ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, TSI, UART/USART80-LQFPRoHS
MKL17Z32VLH4MKL17Z32VLH4IC MCU 32BIT 32KB FLASH 64LQFP ARM® Cortex®-M0+32-Bit48MHzI²C, FlexIO, SPI, UART/USART64-LQFPRoHS
MKL14Z32VFM4MKL14Z32VFM4IC MCU 32BIT 32KB FLASH 32QFN ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, UART/USART32-VFQFN Exposed Pad
MKL16Z128VLH4MKL16Z128VLH4IC MCU 32BIT 128KB FLASH 64LQFP ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, TSI, UART/USART64-LQFPRoHS
MKL14Z64VFT4MKL14Z64VFT4IC MCU 32BIT 64KB FLASH 48QFN ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, UART/USART48-VFQFN Exposed PadRoHS
MKL14Z64VLH4MKL14Z64VLH4IC MCU 32BIT 64KB FLASH 64LQFP ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, UART/USART64-LQFPRoHS
MKL14Z32VFT4MKL14Z32VFT4IC MCU 32BIT 32KB FLASH 48QFN ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, UART/USART48-VFQFN Exposed PadRoHS
MKL14Z32VLH4MKL14Z32VLH4IC MCU 32BIT 32KB FLASH 64LQFP ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, UART/USART64-LQFPRoHS
MKL15Z128VLH4MKL15Z128VLH4IC MCU 32BIT 128KB FLASH 64LQFP ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, TSI, UART/USART64-LQFPRoHS
MKL14Z64VLK4MKL14Z64VLK4IC MCU 32BIT 64KB FLASH 80FQFP ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, UART/USART80-LQFPRoHS
MKL17Z128VMP4MKL17Z128VMP4IC MCU 32BIT 128KB FLASH 64BGA ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, UART/USART64-LFBGARoHS
MKL15Z64VFM4MKL15Z64VFM4IC MCU 32BIT 64KB FLASH 32QFN ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, TSI, UART/USART32-VFQFN Exposed PadRoHS
MKL15Z32VFT4MKL15Z32VFT4IC MCU 32BIT 32KB FLASH 48QFN ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, TSI, UART/USART48-VFQFN Exposed Pad
MKL15Z32VLH4MKL15Z32VLH4IC MCU 32BIT 32KB FLASH 64LQFP ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, TSI, UART/USART64-LQFPRoHS
MKL17Z256VMP4MKL17Z256VMP4IC MCU 32BIT 256KB FLASH 64BGA ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, UART/USART64-LFBGARoHS
MKL16Z256VMP4MKL16Z256VMP4IC MCU 32BIT 256KB FLASH 64BGA ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, TSI, UART/USART64-LFBGARoHS
MKL17Z32VDA4MKL17Z32VDA4IC MCU 32BIT 32KB FLASH 36XFBGA ARM® Cortex®-M0+32-Bit48MHzI²C, FlexIO, SPI, UART/USART36-XFBGARoHS
MKL13Z64VLK4MKL13Z64VLK4IC MCU 32BIT 64KB FLASH 80FQFP ARM® Cortex®-M0+32-Bit48MHzFlexIO, I²C, IrDA, SPI, UART/USART80-LQFPRoHS
MKL16Z64VLH4MKL16Z64VLH4IC MCU 32BIT 64KB FLASH 64LQFP ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, TSI, UART/USART64-LQFPRoHS
MKL15Z32VFM4MKL15Z32VFM4IC MCU 32BIT 32KB FLASH 32QFN ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, TSI, UART/USART32-VFQFN Exposed Pad
MKL14Z64VFM4MKL14Z64VFM4IC MCU 32BIT 64KB FLASH 32QFN ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, UART/USART32-VFQFN Exposed PadRoHS
MKL14Z32VLK4MKL14Z32VLK4IC MCU 32BIT 32KB FLASH 80FQFP ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, UART/USART80-LQFPRoHS
MKL15Z32VLK4MKL15Z32VLK4IC MCU 32BIT 32KB FLASH 80FQFP ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, TSI, UART/USART80-LQFPRoHS
MKL15Z64VLK4MKL15Z64VLK4IC MCU 32BIT 64KB FLASH 80FQFP ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, TSI, UART/USART80-LQFPRoHS
MKL13Z64VLH4MKL13Z64VLH4IC MCU 32BIT 64KB FLASH 64LQFP ARM® Cortex®-M0+32-Bit48MHzFlexIO, I²C, IrDA, SPI, UART/USART64-LQFPRoHS
MKL16Z32VFT4MKL16Z32VFT4IC MCU 32BIT 32KB FLASH 48QFN ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, TSI, UART/USART48-VFQFN Exposed PadRoHS
MKL16Z32VLH4MKL16Z32VLH4IC MCU 32BIT 32KB FLASH 64LQFP ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, TSI, UART/USART64-LQFPRoHS
MKL15Z64VFT4MKL15Z64VFT4IC MCU 32BIT 64KB FLASH 48QFN ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, TSI, UART/USART48-VFQFN Exposed Pad
MKL15Z64VLH4MKL15Z64VLH4IC MCU 32BIT 64KB FLASH 64LQFP ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, TSI, UART/USART64-LQFPRoHS
MKL17Z128VLH4MKL17Z128VLH4IC MCU 32BIT 128KB FLASH 64LQFP ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, UART/USART64-LQFPRoHS
MKL16Z64VFM4RMKL16Z64VFM4RIC MCU 32BIT 64KB FLASH 32QFN ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, TSI, UART/USART32-VFQFN Exposed PadRoHS
MKL17Z32VDA4RMKL17Z32VDA4RIC MCU 32BIT 32KB FLASH 36XFBGA ARM® Cortex®-M0+32-Bit48MHzI²C, FlexIO, SPI, UART/USART36-XFBGARoHS
MKL16Z128VLH4RMKL16Z128VLH4RIC MCU 32BIT 128KB FLASH 64LQFP ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, TSI, UART/USART64-LQFPRoHS

View in Parametric Search

Associated Product
NXP USA Inc. FRDM-HB2001-EVM
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-Evaluation, Demo Boards, Kits-Power Management
NXP USA Inc. TWR-KL25Z48M
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-General Embedded-MCU
NXP USA Inc. U-MULTILINK
Category: Semiconductors, Development Tools-Programmers, Development Systems-Programmers, Emulators, Debuggers
NXP USA Inc. TWR-KL46Z48M
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-General Embedded-MCU
NXP USA Inc. TWR-KL43Z48M
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-General Embedded-MCU
NXP USA Inc. FRDM-KL27Z
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-General Embedded-MCU
NXP USA Inc. FRDM-KL25Z
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-General Embedded-MCU
NXP USA Inc. FRDM-KL46Z
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-General Embedded-MCU
NXP USA Inc. BRKTSTBC-A8471
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-Sensors
NXP USA Inc. BRKTSTBC-A8491
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-Sensors
NXP USA Inc. FRDMSTBC-P3115
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-Sensors