USD
Print Print this page
 
NXP USA Inc.
Kinetis K50 Series
NXP USA Inc.
Kinetis K60 Series
 
NXP USA Inc.
Kinetis K70 Series

Kinetis K60 Series

Low-Power MCUs with Ethernet and Security

NXP USA Inc.

The K6x MCU family includes IEEE® 1588 Ethernet, full- and high-speed USB 2.0 On-The-Go with device charge detect capability, hardware encryption and tamper detection capabilities. Devices start from 256KB of flash in 100-pin LQFP packages extending up to 1 MB in a 256-pin MAPBGA package, including a 5mm x 5mm wafer-level chip-scale package (WLCSP) with a 0.4mm pitch. These devices come with a rich suite of analog, communication, timing and control peripherals. High memory density K6x family devices include an optional single precision floating point unit, NAND flash controller and DRAM controller.

Features
  • ARM® Cortex®-M4 core with DSP instruction support and optional single-precision floating-point unit
  • Up to 32-channel DMA, up to 16 KB of cache, crossbar switch
  • IEEE 1588 Ethernet MAC with hardware time-stamping
  • USB On-The-Go (Full- and High-Speed) with device charger detect
  • USB OTG (FS/LS) with PHY and USB voltage regulator
  • Hardware encryption coprocessor
  • System security with hardware tamper detect
  • FlexBus external bus interface
  • Secure digital host controller
  • NAND flash controller
  • DRAM controller
  • 256 KB–1 MB flash. Up to 256 KB of SRAM
  • 32–512 KB FlexMemory
  • Wafer-level chip scale package
Applications:
  • Building control
  • Factory automation
  • Medical monitoring
  • Appliances
Specifications
  • Connectivity:CANbus, EBI/EMI, Ethernet, I²C, IrDA, SD, SPI, UART/USART, USB, USB OTG
  • Core Processor:ARM® Cortex®-M4
  • Core Size:32-Bit
  • Mounting Type:Surface Mount
  • Number of I/O:66 ~ 128
  • Operating Temperature:-40°C ~ 105°C (TA)
  • Oscillator Type:Internal
  • Package / Case:100-LQFP ~ 256-LBGA
  • Peripherals:DMA, I²S, LVD, POR, PWM, WDT
  • Program Memory Type:FLASH
  • Speed:100MHz ~ 180MHz
  • Voltage - Supply (Vcc/Vdd):1.71V ~ 3.6V
Parts

View in Parametric Search

MK60DN512VLL10MK60DN512VLL10IC MCU 32BIT 512KB FLASH 100LQFPARM® Cortex®-M432-Bit100MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, SD, SPI, UART/USART, USB, USB OTG100-LQFPRoHS
MK60DN512VMD10MK60DN512VMD10IC MCU 32BIT 512KB FLASH 144BGA ARM® Cortex®-M432-Bit100MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, SD, SPI, UART/USART, USB, USB OTG144-LBGARoHS
MK64FN1M0VDC12MK64FN1M0VDC12IC MCU 32BIT 1MB FLASH 121MAPBGAARM® Cortex®-M432-Bit120MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, SD, SPI, UART/USART, USB, USB OTG121-XFBGARoHS
MK64FN1M0VLQ12MK64FN1M0VLQ12IC MCU 32BIT 1MB FLASH 144LQFP ARM® Cortex®-M432-Bit120MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, SD, SPI, UART/USART, USB, USB OTG144-LQFPRoHS
MK60FN1M0VMD15MK60FN1M0VMD15IC MCU 32BIT 1MB FLASH 144MAPBGAARM® Cortex®-M432-Bit150MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, SD, SPI, UART/USART, USB, USB OTG144-LBGARoHS
MK61FN1M0VMJ12MK61FN1M0VMJ12IC MCU 32BIT 1MB FLASH 256MAPBGAARM® Cortex®-M432-Bit120MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, SD, SPI, UART/USART, USB, USB OTG256-LBGARoHS
MK66FN2M0VLQ18MK66FN2M0VLQ18IC MCU 32BIT 2MB FLASH 144LQFP ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, SD, SPI, UART/USART, USB, USB OTG144-LQFPRoHS
MK60DN512VLQ10MK60DN512VLQ10IC MCU 32BIT 512KB FLASH 144LQFPARM® Cortex®-M432-Bit100MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, SD, SPI, UART/USART, USB, USB OTG144-LQFPRoHS
MK64FX512VLL12MK64FX512VLL12IC MCU 32BIT 512KB FLASH 100LQFPARM® Cortex®-M432-Bit120MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, SD, SPI, UART/USART, USB, USB OTG100-LQFPRoHS
MK64FX512VDC12MK64FX512VDC12IC MCU 32BIT 512KB FLASH 121BGA ARM® Cortex®-M432-Bit120MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, SD, SPI, UART/USART, USB, USB OTG121-XFBGARoHS
MK66FN2M0VLQ18RMK66FN2M0VLQ18RIC MCU 32BIT 2MB FLASH 144LQFP ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, SD, SPI, UART/USART, USB, USB OTG144-LQFPRoHS
MK64FN1M0VLL12MK64FN1M0VLL12IC MCU 32BIT 1MB FLASH 100LQFP ARM® Cortex®-M432-Bit120MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, SD, SPI, UART/USART, USB, USB OTG100-LQFPRoHS
MK60FN1M0VLQ12MK60FN1M0VLQ12IC MCU 32BIT 1MB FLASH 144LQFP ARM® Cortex®-M432-Bit120MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, SD, SPI, UART/USART, USB, USB OTG144-LQFPRoHS
MK64FN1M0VMD12MK64FN1M0VMD12IC MCU 32BIT 1MB FLASH 144MAPBGAARM® Cortex®-M432-Bit120MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, SD, SPI, UART/USART, USB, USB OTG144-LBGARoHS
MK60FN1M0VLQ15MK60FN1M0VLQ15IC MCU 32BIT 1MB FLASH 144LQFP ARM® Cortex®-M432-Bit150MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, SD, SPI, UART/USART, USB, USB OTG144-LQFPRoHS
MK66FX1M0VLQ18MK66FX1M0VLQ18IC MCU 32BIT 1MB FLASH 144LQFP ARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, SD, SPI, UART/USART, USB, USB OTG144-LQFPRoHS
MK66FX1M0VMD18MK66FX1M0VMD18IC MCU 32BIT 1MB FLASH 144MAPBGAARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, SD, SPI, UART/USART, USB, USB OTG144-LBGARoHS
MK66FN2M0VMD18MK66FN2M0VMD18IC MCU 32BIT 2MB FLASH 144MAPBGAARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, SD, SPI, UART/USART, USB, USB OTG144-LBGARoHS
MK60DN512ZVLL10MK60DN512ZVLL10IC MCU 32BIT 512KB FLASH 100LQFPARM® Cortex®-M432-Bit100MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, SD, SPI, UART/USART, USB, USB OTG100-LQFPRoHS
MK60DN512ZVLQ10MK60DN512ZVLQ10IC MCU 32BIT 512KB FLASH 144LQFPARM® Cortex®-M432-Bit100MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, SD, SPI, UART/USART, USB, USB OTG144-LQFPRoHS
MK64FX512VLQ12MK64FX512VLQ12IC MCU 32BIT 512KB FLASH 144LQFPARM® Cortex®-M432-Bit120MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, SD, SPI, UART/USART, USB, USB OTG144-LQFPRoHS
MK60DN512ZVMD10MK60DN512ZVMD10IC MCU 32BIT 512KB FLASH 144BGA ARM® Cortex®-M432-Bit100MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, SD, SPI, UART/USART, USB, USB OTG144-LBGARoHS
MK60FX512VLQ12MK60FX512VLQ12IC MCU 32BIT 512KB FLASH 144LQFPARM® Cortex®-M432-Bit120MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, SD, SPI, UART/USART, USB, USB OTG144-LQFPRoHS
MK65FN2M0VMI18MK65FN2M0VMI18IC MCU 32BIT 2MB FLASH 169MAPBGAARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, SD, SPI, UART/USART, USB, USB OTG169-LFBGARoHS
MK60FN1M0VMD12RMK60FN1M0VMD12RIC MCU 32BIT 1MB FLASH 144MAPBGAARM® Cortex®-M432-Bit120MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, SD, SPI, UART/USART, USB, USB OTG144-LBGARoHS
MK60DN256VLL10MK60DN256VLL10IC MCU 32BIT 256KB FLASH 100LQFPARM® Cortex®-M432-Bit100MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, SD, SPI, UART/USART, USB, USB OTG100-LQFPRoHS
MK61FX512VMD12MK61FX512VMD12IC MCU 32BIT 512KB FLASH 144BGA ARM® Cortex®-M432-Bit120MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, SD, SPI, UART/USART, USB, USB OTG144-LBGARoHS
MK61FX512VMJ15MK61FX512VMJ15IC MCU 32BIT 512KB 256MAPPBGA ARM® Cortex®-M432-Bit150MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, SD, SPI, UART/USART, USB, USB OTG256-LBGARoHS
MK61FN1M0VMJ15MK61FN1M0VMJ15IC MCU 32BIT 1MB FLASH 256MAPBGAARM® Cortex®-M432-Bit150MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, SD, SPI, UART/USART, USB, USB OTG256-LBGARoHS
MK60DX256VLL10MK60DX256VLL10IC MCU 32BIT 256KB FLASH 100LQFPARM® Cortex®-M432-Bit100MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, SD, SPI, UART/USART, USB, USB OTG100-LQFPRoHS
MK60DN256VMC10MK60DN256VMC10IC MCU 32BIT 256KB FLASH 121BGA ARM® Cortex®-M432-Bit100MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, SD, SPI, UART/USART, USB, USB OTG121-LFBGARoHS
MK60DN256VMD10MK60DN256VMD10IC MCU 32BIT 256KB FLASH 144BGA ARM® Cortex®-M432-Bit100MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, SD, SPI, UART/USART, USB, USB OTG144-LBGARoHS
MK60DX256ZVLL10MK60DX256ZVLL10IC MCU 32BIT 256KB FLASH 100LQFPARM® Cortex®-M432-Bit100MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, SD, SPI, UART/USART, USB, USB OTG100-LQFPRoHS
MK60DX256VMD10MK60DX256VMD10IC MCU 32BIT 256KB FLASH 144BGA ARM® Cortex®-M432-Bit100MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, SD, SPI, UART/USART, USB, USB OTG144-LBGARoHS
MK60FN1M0VMD12MK60FN1M0VMD12IC MCU 32BIT 1MB FLASH 144MAPBGAARM® Cortex®-M432-Bit120MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, SD, SPI, UART/USART, USB, USB OTG144-LBGARoHS
MK60FX512VLQ15MK60FX512VLQ15IC MCU 32BIT 512KB FLASH 144LQFPARM® Cortex®-M432-Bit150MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, SD, SPI, UART/USART, USB, USB OTG144-LQFPRoHS
MK60FX512VMD15MK60FX512VMD15IC MCU 32BIT 512KB FLASH 144BGA ARM® Cortex®-M432-Bit150MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, SD, SPI, UART/USART, USB, USB OTG144-LBGARoHS
MK61FN1M0VMD12MK61FN1M0VMD12IC MCU 32BIT 1MB FLASH 144MAPBGAARM® Cortex®-M432-Bit120MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, SD, SPI, UART/USART, USB, USB OTG144-LBGARoHS
MK61FN1M0VMD15MK61FN1M0VMD15IC MCU 32BIT 1MB FLASH 144MAPBGAARM® Cortex®-M432-Bit150MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, SD, SPI, UART/USART, USB, USB OTG144-LBGARoHS
MK65FX1M0VMI18MK65FX1M0VMI18IC MCU 32BIT 1MB FLASH 169MAPBGAARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, SD, SPI, UART/USART, USB, USB OTG169-LFBGARoHS
MK60DN256ZVLL10MK60DN256ZVLL10IC MCU 32BIT 256KB FLASH 100LQFPARM® Cortex®-M432-Bit100MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, SD, SPI, UART/USART, USB, USB OTG100-LQFPRoHS
MK60DX256VMC10MK60DX256VMC10IC MCU 32BIT 256KB FLASH 121BGA ARM® Cortex®-M432-Bit100MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, SD, SPI, UART/USART, USB, USB OTG121-LFBGARoHS
MK60DN256VLQ10MK60DN256VLQ10IC MCU 32BIT 256KB FLASH 144LQFPARM® Cortex®-M432-Bit100MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, SD, SPI, UART/USART, USB, USB OTG144-LQFPRoHS
MK60DN512VMC10MK60DN512VMC10IC MCU 32BIT 512KB FLASH 121BGA ARM® Cortex®-M432-Bit100MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, SD, SPI, UART/USART, USB, USB OTG121-LFBGARoHS
MK60DX256VLQ10MK60DX256VLQ10IC MCU 32BIT 256KB FLASH 144LQFPARM® Cortex®-M432-Bit100MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, SD, SPI, UART/USART, USB, USB OTG144-LQFPRoHS
MK60FX512VMD12MK60FX512VMD12IC MCU 32BIT 512KB FLASH 144BGA ARM® Cortex®-M432-Bit120MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, SD, SPI, UART/USART, USB, USB OTG144-LBGARoHS
MK61FX512VMD15MK61FX512VMD15IC MCU 32BIT 512KB FLASH 144BGA ARM® Cortex®-M432-Bit150MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, SD, SPI, UART/USART, USB, USB OTG144-LBGARoHS
MK63FN1M0VLQ12MK63FN1M0VLQ12IC MCU 32BIT 1MB FLASH 144LQFP ARM® Cortex®-M432-Bit120MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, SD, SPI, UART/USART, USB, USB OTG144-LQFPRoHS

View in Parametric Search

Associated Product
NXP USA Inc. TWR-K60D100M
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
MikroElektronika MIKROE-2331
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Programmers, Emulators, Debuggers
NXP USA Inc. U-MULTILINK
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Programmers, Emulators, Debuggers
NXP USA Inc. TWR-K65F180M
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
SparkFun Electronics DEV-14055
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
SparkFun Electronics DEV-14057
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
NXP USA Inc. FRDM-K64F-AGM01
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Sensors
NXP USA Inc. TWR-K60F120M
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
NXP USA Inc. FRDM-K64F
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU