USD
Print Print this page
 
TE Connectivity Potter & Brumfield Relays
KCP Series
TE Connectivity Potter & Brumfield Relays
KHA Series
 
TE Connectivity Potter & Brumfield Relays
KHU Series
  • Images
  • Drawings

KHA Series

General Purpose, Panel, Plug In Relay

TE Connectivity Potter & Brumfield Relays

Panel plug in relay with various mounting configurations and various contact materials available for specific load requirements.

Features
  • Compact package
  • Two and four pole Form C contact arrangements
  • Polycarbonate or nylon dust cover
  • Indicator lamp and push to reset options available
Applications:
  • Industrial sewing/stitching machines
  • Fitness
  • Elevators
  • Pumps
  • Robotics
  • Solar panels
Specifications
  • Coil Current:37.5mA ~ 75mA
  • Coil Insulation:Class B
  • Coil Resistance:160 Ohms ~ 650 Ohms
  • Coil Type:Non Latching
  • Coil Voltage:12VDC ~ 24VDC
  • Contact Form:4PDT (4 Form C)
  • Contact Material:Silver (Ag), Gold (Au)
  • Contact Rating (Current):1A
  • Mounting Type:Socketable
  • Must Operate Voltage:9 VDC ~ 20.4 VAC
  • Operate Time:13ms
  • Operating Temperature:-45°C ~ 70°C
  • Relay Type:General Purpose
  • Release Time:6ms
  • Switching Voltage:240VAC - Max
  • Termination Style:Plug In
Parts

View in Parametric Search

KHAU-17A16-24KHAU-17A16-24RELAY GEN PURPOSE 4PDT 1A 24VAC Socketable24VAC4PDT (4 Form C)1ARoHS
KHAU-17D16-12KHAU-17D16-12RELAY GEN PURPOSE 4PDT 1A 12VDC Socketable12VDC4PDT (4 Form C)1ARoHS
KHAU-17D16-24KHAU-17D16-24RELAY GEN PURPOSE 4PDT 1A 24VDC Socketable24VDC4PDT (4 Form C)1ARoHS

View in Parametric Search

Associated Product
TE Connectivity Potter & Brumfield Relays VCF4-1001
Category: Electromechanical-Relays-Relay Sockets