USD
Print Print this page
 
Harwin Inc.
Harwin Inc
Keystone Electronics
Keystone Electronics
 
Mill-Max Manufacturing Corp.
Mill-Max Manufacturing Corp
Specifications
  • Contact Material:Beryllium Copper
  • Termination:Solder
Parts

View in Parametric Search

14131413CONN PIN RCPT .015-.025 SOLDER No TailSolder0.161" (4.09mm)0.015" ~ 0.025" (0.38mm ~ 0.64mm)RoHS
14171417CONN PIN RCPT .032-.046 SOLDER No TailSolder0.206" (5.23mm)0.032" ~ 0.046" (0.81mm ~ 1.17mm)RoHS
14181418CONN PIN RCPT .040-.050 SOLDER No TailSolder0.290" (7.37mm)0.040" ~ 0.050" (1.02mm ~ 1.27mm)RoHS
1641A1641ACONN PIN RCPT .065-.082 SOLDER No TailSolder0.400" (10.16mm)0.065" ~ 0.082" (1.65mm ~ 2.08mm)RoHS
1411-21411-2CONN PIN RCPT .015-.021 SOLDER No TailSolder0.170" (4.32mm)0.015" ~ 0.021" (0.38mm ~ 0.53mm)RoHS
14331433CONN PIN RCPT .015-.025 SOLDER No TailSolder0.161" (4.09mm)0.015" ~ 0.025" (0.38mm ~ 0.64mm)
1411-11411-1CONN PIN RCPT .015-.021 SOLDER No TailSolder0.140" (3.56mm)0.015" ~ 0.021" (0.38mm ~ 0.53mm)RoHS
1626-21626-2CONN PIN RCPT .025-.037 SOLDER No TailSolder0.105" (2.67mm)0.025" ~ 0.037" (0.64mm ~ 0.94mm)RoHS
14441444CONN PIN RCPT .032-.046 SOLDER No TailSolder0.221" (5.61mm)0.032" ~ 0.046" (0.81mm ~ 1.17mm)
14141414CONN PIN RCPT .032-.046 SOLDER No TailSolder0.236" (6.00mm)0.032" ~ 0.046" (0.81mm ~ 1.17mm)RoHS
14371437CONN PIN RCPT .032-.046 SOLDER No TailSolder0.206" (5.23mm)0.032" ~ 0.046" (0.81mm ~ 1.17mm)
14381438CONN PIN RCPT .040-.050 SOLDER No TailSolder0.290" (7.37mm)0.040" ~ 0.050" (1.02mm ~ 1.27mm)
16821682CONN PIN RCPT .048-.064 SOLDER No TailSolder0.213" (5.41mm)0.048" ~ 0.064" (1.22mm ~ 1.63mm)RoHS
16931693CONN PIN RCPT .022-.032 SOLDER No TailSolder0.259" (6.58mm)0.022" ~ 0.032" (0.56mm ~ 0.81mm)RoHS
35903590CONN PIN RCPT .025-.037 SOLDER Standard TailSolder0.397" (10.08mm)0.025" ~ 0.037" (0.64mm ~ 0.94mm)RoHS

View in Parametric Search