USD
Print Print this page
 
Conta-Clip, Inc.
KDSClick Series
Conta-Clip, Inc.
KES Series
 
Conta-Clip, Inc.
KES-GB Series

KES Series

Polyamide (PA66), Nylon 6/6, Grommets

Conta-Clip, Inc.

Specifications
  • Bushing, Grommet Type:Grommet, Entry Plate
  • Material:Polyamide (PA66), Nylon 6/6
  • Material Flammability Rating:UL94 V-0
  • Panel Cutout Dimensions:Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm)
Parts

View in Parametric Search

28631.428631.4KES 14/24 BK Grommet, Entry PlateUp to 14 Cable Openings-Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm)RoHS
28632.428632.4KES 16/24 BK Grommet, Entry PlateUp to 16 Cable Openings-Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm)RoHS
28633.428633.4KES 16-1/24 BK Grommet, Entry PlateUp to 16 Cable Openings-Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm)RoHS
28634.428634.4KES 17/24 BK Grommet, Entry PlateUp to 17 Cable Openings-Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm)RoHS
28634.628634.6KES 17/24 GR Grommet, Entry PlateUp to 17 Cable Openings-Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm)RoHS
28635.428635.4KES 20/24 BK Grommet, Entry PlateUp to 20 Cable Openings-Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm)RoHS
28635.628635.6KES 20/24 GR Grommet, Entry PlateUp to 20 Cable Openings-Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm)RoHS
28636.428636.4KES 21/24 BK Grommet, Entry PlateUp to 21 Cable Openings-Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm)RoHS
28637.428637.4KES 32/24 BK Grommet, Entry PlateUp to 32 Cable Openings-Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm)RoHS
28637.628637.6KES 32/24 GR Grommet, Entry PlateUp to 32 Cable Openings-Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm)RoHS
28633.628633.6KES 16-1/24 GR Grommet, Entry PlateUp to 16 Cable Openings-Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm)RoHS
28636.628636.6KES 21/24 GR Grommet, Entry PlateUp to 21 Cable Openings-Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm)RoHS
28630.428630.4KES 13/24 BK Grommet, Entry PlateUp to 13 Cable Openings-Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm)RoHS
28632.628632.6KES 16/24 GR Grommet, Entry PlateUp to 16 Cable Openings-Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm)RoHS

View in Parametric Search