USD
Print Print this page
 
Conta-Clip, Inc.
KES-GB Series
Conta-Clip, Inc.
KES-R Series
 
Davies Molding, LLC
51xx Series

KES-R Series

Polyamide (PA66), Nylon 6/6, Grommets

Conta-Clip, Inc.

Specifications
  • Bushing, Grommet Type:Grommet, Entry Plate
  • Material:Polyamide (PA66), Nylon 6/6
  • Material Flammability Rating:UL94 V-0
  • Panel Cutout Dimensions:Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm)
Parts

View in Parametric Search

28651.428651.4KES-R 14/24 BK Grommet, Entry PlateUp to 14 Cable Openings-Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm)RoHS
28651.628651.6KES-R 14/24 GR Grommet, Entry PlateUp to 14 Cable Openings-Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm)RoHS
28652.428652.4KES-R 16/24 BK Grommet, Entry PlateUp to 16 Cable Openings-Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm)RoHS
28652.628652.6KES-R 16/24 GR Grommet, Entry PlateUp to 16 Cable Openings-Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm)RoHS
28653.428653.4KES-R 16-1/24 BK Grommet, Entry PlateUp to 16 Cable Openings-Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm)RoHS
28653.628653.6KES-R 16-1/24 GR Grommet, Entry PlateUp to 16 Cable Openings-Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm)RoHS
28654.428654.4KES-R 17/24 BK Grommet, Entry PlateUp to 17 Cable Openings-Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm)RoHS
28654.628654.6KES-R 17/24 GR Grommet, Entry PlateUp to 17 Cable Openings-Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm)RoHS
28655.428655.4KES-R 20/24 BK Grommet, Entry PlateUp to 20 Cable Openings-Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm)RoHS
28655.628655.6KES-R 20/24 GR Grommet, Entry PlateUp to 20 Cable Openings-Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm)RoHS
28656.428656.4KES-R 21/24 BK Grommet, Entry PlateUp to 21 Cable Openings-Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm)RoHS
28656.628656.6KES-R 21/24 GR Grommet, Entry PlateUp to 21 Cable Openings-Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm)RoHS
28657.428657.4KES-R 32/24 BK Grommet, Entry PlateUp to 32 Cable Openings-Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm)RoHS
28650.428650.4KES-R 13/24 BK Grommet, Entry PlateUp to 13 Cable Openings-Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm)RoHS
28650.628650.6KES-R 13/24 GR Grommet, Entry PlateUp to 13 Cable Openings-Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm)RoHS
28657.628657.6KES-R 32/24 GR Grommet, Entry PlateUp to 32 Cable Openings-Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm)RoHS

View in Parametric Search