USD
Print Print this page
 
Conta-Clip, Inc.
KES Series
Conta-Clip, Inc.
KES-GB Series
 
Conta-Clip, Inc.
KES-R Series

KES-GB Series

Polyamide (PA66), Nylon 6/6, Grommets

Conta-Clip, Inc.

Specifications
  • Bushing, Grommet Type:Grommet, Entry Plate
  • Material:Polyamide (PA66), Nylon 6/6
  • Material Flammability Rating:UL94 V-0
  • Panel Cutout Dimensions:Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm)
Parts

View in Parametric Search

28642.428642.4KES-GB 16/24 BK Grommet, Entry PlateUp to 16 Cable Openings-Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm)RoHS
28640.428640.4KES-GB 13/24 BK Grommet, Entry PlateUp to 13 Cable Openings-Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm)RoHS
28640.628640.6KES-GB 13/24 GR Grommet, Entry PlateUp to 13 Cable Openings-Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm)RoHS
28641.428641.4KES-GB 14/24 BK Grommet, Entry PlateUp to 14 Cable Openings-Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm)RoHS
28641.628641.6KES-GB 14/24 GR Grommet, Entry PlateUp to 14 Cable Openings-Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm)RoHS
28642.628642.6KES-GB 16/24 GR Grommet, Entry PlateUp to 16 Cable Openings-Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm)RoHS
28643.428643.4KES-GB 16-1/24 BK Grommet, Entry PlateUp to 16 Cable Openings-Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm)RoHS
28643.628643.6KES-GB 16-1/24 GR Grommet, Entry PlateUp to 16 Cable Openings-Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm)RoHS
28644.428644.4KES-GB 17/24 BK Grommet, Entry PlateUp to 17 Cable Openings-Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm)RoHS
28645.428645.4KES-GB 20/24 BK Grommet, Entry PlateUp to 20 Cable Openings-Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm)RoHS
28646.428646.4KES-GB 21/24 BK Grommet, Entry PlateUp to 21 Cable Openings-Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm)RoHS
28646.628646.6KES-GB 21/24 GR Grommet, Entry PlateUp to 21 Cable Openings-Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm)RoHS
28647.428647.4KES-GB 32/24 BK Grommet, Entry PlateUp to 32 Cable Openings-Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm)RoHS
28644.628644.6KES-GB 17/24 GR Grommet, Entry PlateUp to 17 Cable Openings-Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm)RoHS
28645.628645.6KES-GB 20/24 GR Grommet, Entry PlateUp to 20 Cable Openings-Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm)RoHS
28647.628647.6KES-GB 32/24 GR Grommet, Entry PlateUp to 32 Cable Openings-Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm)RoHS

View in Parametric Search