USD
Print Print this page
 
Rohm Semiconductor
EDZ Zener Diode
Rohm Semiconductor
KDZLV Zener Diode
 
Rohm Semiconductor
KDZTR Zener Diode
  • Images

KDZLV Zener Diode

KDZLV Zener Diode

Rohm Semiconductor

Rohm Semiconductor's KDZLV Zener diodes are designed for voltage regulation applications. They feature small power mold type and high reliability.

Specifications
  • Current - Reverse Leakage @ Vr:5µA
  • Impedance (Max) (Zzt):220 Ohms
  • Mounting Type:Surface Mount
  • Operating Temperature:150°C ~ 150°C (TJ)
  • Package / Case:SOD-123F
  • Power - Max:1W
  • Voltage - Zener (Nom) (Vz):51V ~ 150V
  • Voltage Coupled to Current - Reverse Leakage @ Vr:39V ~ 120V
Parts

View in Parametric Search

KDZLVTR51KDZLVTR51KDZLV51 IS ZENER DIODE FOR VOLTA51V±5.88%1W5µASOD-123F
KDZLVTFTR51KDZLVTFTR51DIODE ZENER 51V 1W SOD123FL 51V-1W5µASOD-123FRoHS
KDZLVTR56KDZLVTR56KDZLV56 IS ZENER DIODE FOR VOLTA56V±6.25%1W5µASOD-123F
KDZLVTFTR56KDZLVTFTR56DIODE ZENER 56V 1W SOD123FL 56V-1W5µASOD-123FRoHS
KDZLVTFTR62KDZLVTFTR62DIODE ZENER 62V 1W SOD123FL 62V-1W5µASOD-123FRoHS
KDZLVTFTR68KDZLVTFTR68DIODE ZENER 68V 1W SOD123FL 68V-1W5µASOD-123FRoHS
KDZLVTFTR75KDZLVTFTR75DIODE ZENER 75V 1W SOD123FL 75V-1W5µASOD-123FRoHS
KDZLVTR82KDZLVTR82KDZLV82 IS ZENER DIODE FOR VOLTA82V±6.1%1W5µASOD-123F
KDZLVTFTR82KDZLVTFTR82DIODE ZENER 82V 1W SOD123FL 82V-1W5µASOD-123FRoHS
KDZLVTFTR91KDZLVTFTR91DIODE ZENER 91V 1W SOD123FL 91V-1W5µASOD-123FRoHS
KDZLVTR100KDZLVTR100KDZLV100 IS ZENER DIODE FOR VOLT100V±6%1W5µASOD-123F
KDZLVTFTR100KDZLVTFTR100DIODE ZENER 100V 1W SOD123FL 100V-1W5µASOD-123FRoHS
KDZLVTFTR110KDZLVTFTR110DIODE ZENER 110V 1W SOD123FL 110V-1W5µASOD-123FRoHS
KDZLVTFTR120KDZLVTFTR120DIODE ZENER 120V 1W SOD123FL 120V-1W5µASOD-123FRoHS
KDZLVTFTR130KDZLVTFTR130DIODE ZENER 130V 1W SOD123FL 130V-1W5µASOD-123FRoHS
KDZLVTR150KDZLVTR150ZENER DIODE 150V±6.66%1W-SOD-123FRoHS
KDZLVTFTR150KDZLVTFTR150DIODE ZENER 150V 1W SOD123FL 150V-1W5µASOD-123FRoHS

View in Parametric Search