USD
Print Print this page
 
Marktech Optoelectronics
Phototransistors
ON Semiconductor
KDT00030
 
ON Semiconductor
QSB363 Series
  • Images

KDT00030

Phototransistor Photo Detector

ON Semiconductor

The KDT00030 is a small, low profile photo detector. It incorporates a phototransistor detector chip which makes it an ideal choice for ambient light measurement applications like mobile appliances backlighting.

Datasheets:
Features
  • Spectral response close to human eye
  • Good output linearity across wide illumination range
  • Small footprint: 1.7mm x 0.8mm
  • Low profile: 0.6mm
  • Phototransistor with filter technology
Applications:
  • Cell Phones
  • Notebook PCs
  • PDAs
  • Digital Still Cameras
Specifications
  • Current - Collector (Ic) (Max):1.1mA
  • Current - Dark (Id) (Max):40nA ~ 100nA
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C (TA)
  • Orientation:Top View
  • Package / Case:2-SMD, J-Lead
  • Voltage - Collector Emitter Breakdown (Max):6V
  • Wavelength:630nm
Parts