USD
Print Print this page
 
Kycon, Inc.
K31X Series
Kycon, Inc.
K42X Series
 
Kycon, Inc.
K85X Series

K42X Series

Dual Port D-Sub Connectors

Kycon, Inc.

Kycon D-subs are used on many devices as communication ports. These may include computers, monitors, televisions, audio recording interfaces, scientific instruments, Industrial equipment and much more.

Specifications
  • Color:Black
  • Connector Style:D-Sub - Stacked
  • Contact Finish:Gold
  • Contact Finish Thickness:Flash
  • Contact Type:Signal
  • Current Rating (Amps):1.2A ~ 2A
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole, Right Angle
  • Operating Temperature:-55°C ~ 105°C
  • Shell Material, Finish:Steel, Nickel Plated
  • Termination:Solder
  • Voltage Rating:30V
Parts

View in Parametric Search

K42X-E9P/P-A4NK42X-E9P/P-A4NCONN D-SUB PLUG 9POS R/A SLDR D-Sub - StackedPlug, Male Pins9, 92, 2RoHS
K42X-E9P/S-A4NK42X-E9P/S-A4NCONN D-SUB PLUG/RCPT 9P R/A SLDRD-Sub - StackedPlug, Male Pins; Receptacle, Female Sockets9, 92, 2RoHS
K42X-E9S/S-A4NK42X-E9S/S-A4NCONN D-SUB RCPT 9POS R/A SLDR D-Sub - StackedReceptacle, Female Sockets9, 92, 2RoHS
K42X-E9S/P-A4NK42X-E9S/P-A4NCONN D-SUB PLUG/RCPT 9P R/A SLDRD-Sub - StackedPlug, Male Pins; Receptacle, Female Sockets9, 92, 2RoHS
K42X-E9P/P-A4NJK42X-E9P/P-A4NJCONN D-SUB PLUG 9POS R/A SLDR D-Sub - StackedPlug, Male Pins9, 92, 2RoHS
K42X-E9S/S-A4NJK42X-E9S/S-A4NJCONN D-SUB RCPT 9POS R/A SLDR D-Sub - StackedReceptacle, Female Sockets9, 92, 2RoHS
K42X-B25S/S-A4NK42X-B25S/S-A4NCONN D-SUB RCPT 25POS R/A SLDR D-Sub - StackedReceptacle, Female Sockets25, 252, 2RoHS
K42X-A15S/S-A4NK42X-A15S/S-A4NCONN D-SUB RCPT 15POS R/A SLDR D-Sub - StackedReceptacle, Female Sockets15, 152, 2RoHS
K42X-E9P/E15S-A4NK42X-E9P/E15S-A4NCONN D-SUB PLUG/RCPT 9/15POS R/AD-Sub - StackedPlug, Male Pins; Receptacle, Female Sockets9, 152, 3RoHS
K42X-B25S/S-A4NJK42X-B25S/S-A4NJCONN D-SUB RCPT 25POS R/A SLDR D-Sub - StackedReceptacle, Female Sockets25, 252, 2RoHS

View in Parametric Search