USD
Print Print this page
 
Kycon, Inc.
K22XHT Series
Kycon, Inc.
K31X Series
 
Kycon, Inc.
K42X Series

K31X Series

D-Sub, 9, 15, 25 Position, Plug, Male Pins; Receptacle, Female Sockets Connector

Kycon, Inc.

Specifications
  • Backset Spacing:0.071" (1.80mm)
  • Color:Black
  • Connector Style:D-Sub
  • Contact Finish:Gold
  • Contact Finish Thickness:Flash
  • Contact Type:Signal
  • Current Rating (Amps):5A
  • Dielectric Material:Polybutylene Terephthalate (PBT), Glass Filled
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Surface Mount, Right Angle; Through Hole
  • Number of Positions:9 ~ 25
  • Number of Rows:2
  • Operating Temperature:-55°C ~ 105°C
  • Shell Material, Finish:Steel, Tin Plated
  • Shell Size, Connector Layout:1 (DE, E) ~ 3 (DB, B)
  • Termination:Solder
  • Voltage Rating:300VAC ~ 300VDC
Parts

View in Parametric Search

K31X-E9S-NK31X-E9S-NCONN D-SUB RCPT 9P SMD R/A SLDR D-SubReceptacle, Female Sockets92RoHS
K31X-E9P-NK31X-E9P-NCONN D-SUB PLUG 9P SMD R/A SLDR D-SubPlug, Male Pins92RoHS
K31X-E9S-NJK31X-E9S-NJCONN D-SUB RCPT 9P SMD R/A SLDR D-SubReceptacle, Female Sockets92RoHS
K31X-B25S-NK31X-B25S-NCONN D-SUB RCPT 25P SMD R/A SLDRD-SubReceptacle, Female Sockets252RoHS
K31X-E9P-NJK31X-E9P-NJCONN D-SUB PLUG 9P SMD R/A SLDR D-SubPlug, Male Pins92RoHS

View in Parametric Search