USD
Print Print this page
 
Kycon, Inc.
K202XHT Series
Kycon, Inc.
K22X Series
 
Kycon, Inc.
K22XHT Series

K22X Series

Right Angle D-Sub Connectors

Kycon, Inc.

Kycon D-subs are used on many devices as communication ports. These may include computers, monitors, televisions, audio recording interfaces, scientific instruments, Industrial equipment and much more.

Specifications
  • Backset Spacing:0.318" (8.08mm)
  • Color:Black
  • Connector Style:D-Sub
  • Contact Finish:Gold
  • Contact Type:Signal
  • Current Rating (Amps):2A
  • Dielectric Material:Polybutylene Terephthalate (PBT), Glass Filled
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole, Right Angle
  • Number of Positions:9 ~ 37
  • Number of Rows:2
  • Operating Temperature:-55°C ~ 105°C
  • Shell Material, Finish:Steel, Nickel Plated
  • Shell Size, Connector Layout:1 (DE, E) ~ 4 (DC, C)
  • Termination:Solder
  • Voltage Rating:30V
Parts

View in Parametric Search

K22X-E9P-NJK22X-E9P-NJCONN D-SUB PLUG 9POS R/A SLDR D-SubPlug, Male Pins92RoHS
K22X-E9P-NK22X-E9P-NCONN D-SUB PLUG 9POS R/A SLDR D-SubPlug, Male Pins92RoHS
K22X-E9S-NK22X-E9S-NCONN D-SUB RCPT 9POS R/A SLDR D-SubReceptacle, Female Sockets92RoHS
K22X-A15S-NK22X-A15S-NCONN D-SUB RCPT 15POS R/A SLDR D-SubReceptacle, Female Sockets152RoHS
K22X-A15S-NJK22X-A15S-NJCONN D-SUB RCPT 15POS R/A SLDR D-SubReceptacle, Female Sockets152RoHS
K22X-B25S-NK22X-B25S-NCONN D-SUB RCPT 25POS R/A SLDR D-SubReceptacle, Female Sockets252RoHS
K22X-C37S-NK22X-C37S-NCONN D-SUB RCPT 37POS R/A SLDR D-SubReceptacle, Female Sockets372RoHS
K22X-B25S-NJK22X-B25S-NJCONN D-SUB RCPT 25POS R/A SLDR D-SubReceptacle, Female Sockets252RoHS
K22X-A15P-N30K22X-A15P-N30CONN D-SUB PLUG 15POS R/A SLDR D-SubPlug, Male Pins152RoHS
K22X-C37P-NK22X-C37P-NCONN D-SUB PLUG 37POS R/A SLDR D-SubPlug, Male Pins372RoHS
K22X-C37S-NJK22X-C37S-NJCONN D-SUB RCPT 37POS R/A SLDR D-SubReceptacle, Female Sockets372RoHS
K22X-A15P-NK22X-A15P-NCONN D-SUB PLUG 15POS R/A SLDR D-SubPlug, Male Pins152RoHS
K22X-B25P-NK22X-B25P-NCONN D-SUB PLUG 25POS R/A SLDR D-SubPlug, Male Pins252RoHS
K22X-B25P-NJK22X-B25P-NJCONN D-SUB PLUG 25POS R/A SLDR D-SubPlug, Male Pins252RoHS
K22X-E9S-NJK22X-E9S-NJCONN D-SUB RCPT 9POS R/A SLDR D-SubReceptacle, Female Sockets92RoHS
K22X-E9S-NJ30K22X-E9S-NJ30CONN D-SUB RCPT 9POS R/A SLDR D-SubReceptacle, Female Sockets92RoHS

View in Parametric Search