USD
Print Print this page
 
JAE Electronics
D-Sub Connectors
Kycon, Inc.
K202XHT Series
 
Kycon, Inc.
K22X Series

K202XHT Series

Surface Mount D-Sub Connectors

Kycon, Inc.

Kycon D-subs are used on many devices as communication ports. These may include computers, monitors, televisions, audio recording interfaces, scientific instruments, Industrial equipment and much more.

Specifications
  • Color:Black
  • Connector Style:D-Sub
  • Contact Finish:Gold
  • Contact Finish Thickness:Flash
  • Contact Material:Phosphor Bronze
  • Contact Type:Signal
  • Current Rating (Amps):2A
  • Dielectric Material:Thermoplastic
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Surface Mount, Right Angle
  • Number of Positions:9 ~ 25
  • Number of Rows:2
  • Operating Temperature:-55°C ~ 105°C
  • Shell Material, Finish:Steel, Nickel Plated
  • Shell Size, Connector Layout:1 (DE, E) ~ 3 (DB, B)
  • Termination:Solder
  • Voltage Rating:30V
Parts

View in Parametric Search

K202XHT-E9P-NK202XHT-E9P-NCONN D-SUB PLUG 9P SMD R/A SLDR D-SubPlug, Male Pins92RoHS
K202XHT-E9S-NK202XHT-E9S-NCONN D-SUB RCPT 9P SMD R/A SLDR D-SubReceptacle, Female Sockets92RoHS
K202XHT-E9P-NJK202XHT-E9P-NJCONN D-SUB PLUG 9P SMD R/A SLDR D-SubPlug, Male Pins92RoHS
K202XHT-B25S-NK202XHT-B25S-NCONN D-SUB RCPT 25P SMD R/A SLDRD-SubReceptacle, Female Sockets252RoHS

View in Parametric Search