Print Print this page
 
C&K
DIGITAST Series
C&K
K12 Series
 
C&K
K12S Series
Product Description

C&K has developed two series of high reliability key switches. Designated the K6 and K12 Series, the key switches are offered in detect or single- or double-action tactile feedback versions, and feature excellent tactile feel for low-level switching applications.

Specific applications for the K6 and K12 key switches include window lifts, seat adjustments and steering wheel functions in the automotive arena, as well as command panels for industrial and off-road equipment such as excavators, fork lifts and tractors.

Featuring electrical and mechanical life to 1,000,000 cycles and self-cleaning contacts, actuation force for the momentary action K6 and K12 Series key switches ranges from 1.5N to 9N, with a mechanical travel range from 1mm to 2mm. RoHS compliant and compatible with lead-free wave soldering processes, the miniature K6 key switch measures just 11 x 7.4 x 8.4mm while the K12 key switch measures 12 x 11 x 11mm.

Features
  • Excellent tactile feel
  • Wide choice of LED colors, travel and actuator forces
  • High reliability / long life
  • Sealed version available
  • Designed for low-level switching
  • Double stroke version available
  • Detector version available
Applications:
  • Automotive
  • Off-road transportation
  • Industrial electronics
  • Computers and network equipment
Specifications
  • Current Rating (Amps):100mA (DC)
  • Features:Tactile Feedback
  • Mounting Type:Through Hole
  • Operating Temperature:-40°C ~ 85°C
  • Termination Style:PC Pin
  • Voltage Rating - DC:30V
Parts

View in Parametric Search

K12A BK 1.5 5NK12A BK 1.5 5NSWITCH PUSH SPST-NO 0.1A 30V Through HoleKeyswitchSPST-NOOff-MomRoHS
K12GO NT 1.5 3.5-7NK12GO NT 1.5 3.5-7NSWITCH PUSHBUTTON SPDT 0.1A 30V Through HoleKeyswitchSPDTOff-Mom-MomRoHS
K12P BK 1.5 5NK12P BK 1.5 5NSWITCH PUSH SPST-NO 0.1A 30V Through HoleKeyswitchSPST-NOOff-MomRoHS
K12C 1 5NK12C 1 5NSWITCH PUSH SPST-NO 0.1A 30V Through HoleKeyswitchSPST-NOOff-MomRoHS
K12C BK 1 2.5NK12C BK 1 2.5NSWITCH PUSH SPST-NO 0.1A 30V Through HoleKeyswitchSPST-NOOff-MomRoHS
K12P BK 1 5NK12P BK 1 5NSWITCH PUSH SPST-NO 0.1A 30V Through HoleKeyswitchSPST-NOOff-MomRoHS
K12ABK15NK12ABK15NSWITCH PUSH SPST-NO 0.1A 30V Through HoleKeyswitchSPST-NOOff-MomRoHS
K12P BK 2 2.5NK12P BK 2 2.5NSWITCH PUSH SPST-NO 0.1A 30V Through HoleKeyswitchSPST-NOOff-MomRoHS
K12ABK12.5NK12ABK12.5NSWITCH PUSH SPST-NO 0.1A 30V Through HoleKeyswitchSPST-NOOff-MomRoHS
K12PBK25NK12PBK25NSWITCH PUSH SPST-NO 0.1A 30V Through HoleKeyswitchSPST-NOOff-MomRoHS
K12GOBK1.56/12NK12GOBK1.56/12NSWITCH PUSHBUTTON SPDT 0.1A 30V Through HoleKeyswitchSPDTOff-Mom-MomRoHS
K12PLGN15NLV306K12PLGN15NLV306SWITCH PUSH SPST-NO 0.1A 30V Through HoleKeyswitch, IlluminatedSPST-NOOff-MomRoHS
K12PLGN1.55NLV306K12PLGN1.55NLV306SWITCH PUSH SPST-NO 0.1A 30V Through HoleKeyswitch, IlluminatedSPST-NOOff-MomRoHS
K12ALWH15NLV302K12ALWH15NLV302SWITCH PUSH SPST-NO 0.1A 30V Through HoleKeyswitch, IlluminatedSPST-NOOff-MomRoHS

View in Parametric Search