Print Print this page
 
Vishay Sfernice
P11S Series
Precision Electronics Corporation
K Series
 
TT Electronics/BI
P09x Series
  • Images
  • Drawings

K Series

2W, 10% Tolerance, Solder Lugs

Precision Electronics Corporation

Single Turn, Precision, Carbon Composition, Reverse Logarithmic Rotary Potentiometer

Datasheets:
Features
  • Hot molded carbon element
  • Gold plated terminals
  • Stainless steel shaft and housing
  • Quality meeting or exceeding MIL-R-94 - QPL listed
Specifications
  • Actuator Diameter:0.249" (6.32mm)
  • Actuator Length:0.875" (22.23mm)
  • Actuator Type:Slotted
  • Adjustment Type:User Defined
  • Built in Switch:None
  • Bushing Thread:3/8-32
  • Mounting Type:Panel Mount
  • Number of Gangs:1
  • Number of Turns:1
  • Power (Watts):2W
  • Resistance (Ohms):1k ~ 50k
  • Resistive Material:Carbon
  • Rotation:314°
  • Size - Body:Round - 1.120" Dia (28.45mm)
  • Taper:Reverse Logarithmic
  • Termination Style:Solder Lug
  • Tolerance:±10%
Parts

View in Parametric Search

KB1021S28KB1021S28POT 1K OHM 2W CARBON R-LOG 1k±10%2WNoneRoHS
KB1031S28KB1031S28POT 10K OHM 2W CARBON R-LOG 10k±10%2WNoneRoHS
KB5031S28KB5031S28POT 50K OHM 2W CARBON R-LOG 50k±10%2WNoneRoHS

View in Parametric Search

Associated Product
Kilo International SC Series
Category: Test, Tools, Other Products-Hardware-Knobs
Kilo International HD Series
Category: Test, Tools, Other Products-Hardware-Knobs
Grayhill Inc. Knobs
Category: Test, Tools, Other Products-Hardware-Knobs
Bulgin KX0607
Category: Test, Tools, Other Products-Hardware-Knobs
Kilo International ML Series
Category: Test, Tools, Other Products-Hardware-Knobs
Kilo International DDSPT Series
Category: Test, Tools, Other Products-Hardware-Knobs
Kilo International DDS Series
Category: Test, Tools, Other Products-Hardware-Knobs
APEM Inc. 420061B18
Category: Test, Tools, Other Products-Hardware-Knobs
Kilo International OES Series
Category: Test, Tools, Other Products-Hardware-Knobs
Keystone Electronics 8555
Category: Test, Tools, Other Products-Hardware-Knobs
Kilo International OEJ Series
Category: Test, Tools, Other Products-Hardware-Knobs
Kilo International OED Series
Category: Test, Tools, Other Products-Hardware-Knobs
Kilo International DD Series
Category: Test, Tools, Other Products-Hardware-Knobs
Kilo International JD Series
Category: Test, Tools, Other Products-Hardware-Knobs