USD
Print Print this page
 
Knowles Voltronics
JZ_HV Series - Knowles Voltronics
Knowles Voltronics
K_HV Series
 
Knowles Voltronics
NMNT Series
  • Images

K_HV Series

Trimmers, Variable Capacitors

Knowles Voltronics

Datasheets:
Specifications
  • Adjustment Type:Top
  • Capacitance Range:1 ~ 9pF
  • Dielectric Material:Polytetrafluoroethylene (PTFE)
  • Features:Non-Magnetic
  • Height - Seated (Max):0.470" (11.94mm)
  • Mounting Type:Surface Mount
  • Operating Temperature:-65°C ~ 125°C
  • Q @ Freq:2000 @ 100MHz
  • Size / Dimension:0.230" Dia (5.84mm)
  • Voltage - Rated:1000V
Parts