USD
Print Print this page
 
JST Sales America Inc.
IS Series
JST Sales America Inc.
JWPF Series
 
JST Sales America Inc.
LEA Series
Specifications
  • Color:Black
  • Contact Finish:Tin
  • Number of Conductors:1
  • Number of Rows:1
  • Wire Gauge:22 AWG
Parts

View in Parametric Search

AJWPFJWPF22K152TAJWPFJWPF22K152TJUMPER SWPT-001T-P025 X2 6" Pin to Pin6.00" (152.40mm)22 AWGTinRoHS
AJWPFJWPF22K305TAJWPFJWPF22K305TJUMPER SWPT-001T-P025 X2 12" Pin to Pin12.0" (304.8mm)22 AWGTinRoHS
AJWPFJWPF22K51TAJWPFJWPF22K51TJUMPER SWPT-001T-P025 X2 2" Pin to Pin2.00" (50.80mm)22 AWGTinRoHS
AJWPFJWPF22K102TAJWPFJWPF22K102TJUMPER SWPR-001T-P025 X2 4" Pin to Pin4.00" (101.60mm)22 AWGTinRoHS
AJWPFJWPF22K203TAJWPFJWPF22K203TJUMPER SWPR-001T-P025 X2 8" Pin to Pin8.00" (203.20mm)22 AWGTinRoHS
AJWPFJWPF22K254TAJWPFJWPF22K254TJUMPER SWPR-001T-P025 X2 10" Pin to Pin10.0" (254.0mm)22 AWGTinRoHS
AJWPFJWPF22K51RAJWPFJWPF22K51RJUMPER SWPR-001T-P025 X2 2" Socket to Socket2.00" (50.80mm)22 AWGTinRoHS
AJWPFJWPF22K152RAJWPFJWPF22K152RJUMPER SWPR-001T-P025 X2 6" Socket to Socket6.00" (152.40mm)22 AWGTinRoHS
AJWPFJWPF22K305RAJWPFJWPF22K305RJUMPER SWPR-001T-P025 X2 12" Socket to Socket12.0" (304.8mm)22 AWGTinRoHS
AJWPFJWPF22K102RAJWPFJWPF22K102RJUMPER SWPR-001T-P025 X2 4" Socket to Socket4.00" (101.60mm)22 AWGTinRoHS
AJWPFJWPF22K203RAJWPFJWPF22K203RJUMPER SWPR-001T-P025 X2 8" Socket to Socket8.00" (203.20mm)22 AWGTinRoHS
AJWPFJWPF22K254RAJWPFJWPF22K254RJUMPER SWPR-001T-P025 X2 10" Socket to Socket10.0" (254.0mm)22 AWGTinRoHS

View in Parametric Search

Associated Product
JST Sales America Inc. 02R-JWPF-VSLE-S
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Housings-0.079" (2.00mm) Pitch