USD
Print Print this page
 
Panasonic Electric Works
JV-N Series
Panasonic Electric Works
JW Series
 
Panasonic Electric Works
LK-G Series

JW Series

General Purpose Relays, Non Latching Coil Type, Through Hole

Panasonic Electric Works

JW series is a non polarized power relay in a miniature package with universal terminal footprint.

Features
  • Miniature package with universal terminal footprint
  • High dielectric withstanding for transient protection
  • Sealed construction
  • Class B coil insulation types available
  • TV rated (TV 5) types available
  • Sockets are available
Applications:
  • Home appliances
  • Office machines
  • Industrial equipment
Specifications
  • Coil Current:11mA ~ 106mA
  • Coil Resistance:47 Ohms ~ 4.4 kOhms
  • Coil Type:Non Latching
  • Coil Voltage:5VDC ~ 48VDC
  • Contact Rating (Current):5A ~ 10A
  • Mounting Type:Through Hole
  • Must Operate Voltage:3.5 VDC ~ 33.6 VDC
  • Must Release Voltage:0.5 VDC ~ 4.8 VDC
  • Operate Time:15ms
  • Relay Type:General Purpose
  • Release Time:5ms
  • Switching Voltage:250VAC, 30VDC - Max
  • Termination Style:PC Pin
Parts

View in Parametric Search

JW1FSN-DC6VJW1FSN-DC6VRELAY GEN PURPOSE SPDT 10A 6V Through Hole6VDCSPDT (1 Form C)10ARoHS
JW1FSN-DC48VJW1FSN-DC48VRELAY GEN PURPOSE SPDT 10A 48V Through Hole48VDCSPDT (1 Form C)10ARoHS
JW2ASN-DC48VJW2ASN-DC48VRELAY GEN PURPOSE DPST 5A 48V Through Hole48VDCDPST-NO (2 Form A)5ARoHS
JW2ASN-B-DC12VJW2ASN-B-DC12VRELAY GEN PURPOSE DPST 5A 12V Through Hole12VDCDPST-NO (2 Form A)5ARoHS
JW2ASN-DC6VJW2ASN-DC6VRELAY GENERAL PURPOSE DPST 5A 6VThrough Hole6VDCDPST-NO (2 Form A)5ARoHS
JW1AFSN-DC48V-FJW1AFSN-DC48V-FRELAY GEN PURPOSE SPST 10A 48V Through Hole48VDCSPST-NO (1 Form A)10ARoHS
JW1FSN-B-DC6VJW1FSN-B-DC6VRELAY GEN PURPOSE SPDT 10A 6V Through Hole6VDCSPDT (1 Form C)10ARoHS
JW1AFSN-DC5V-TV-FJW1AFSN-DC5V-TV-FRELAY GEN PURPOSE SPST 10A 5V Through Hole5VDCSPST-NO (1 Form A)10ARoHS
JW2ASN-DC9VJW2ASN-DC9VRELAY GENERAL PURPOSE DPST 5A 9VThrough Hole9VDCDPST-NO (2 Form A)5ARoHS
JW1AFSN-DC5V-FJW1AFSN-DC5V-FRELAY GEN PURPOSE SPST 10A 5V Through Hole5VDCSPST-NO (1 Form A)10ARoHS
JW1AFSN-DC12V-TV-FJW1AFSN-DC12V-TV-FRELAY GEN PURPOSE SPST 10A 12V Through Hole12VDCSPST-NO (1 Form A)10ARoHS
JW1FSN-DC18VJW1FSN-DC18VRELAY GEN PURPOSE SPDT 10A 18V Through Hole18VDCSPDT (1 Form C)10ARoHS
JW1FSN-B-DC5VJW1FSN-B-DC5VRELAY GEN PURPOSE SPDT 10A 5V Through Hole5VDCSPDT (1 Form C)10ARoHS
JW2ASN-DC24VJW2ASN-DC24VRELAY GEN PURPOSE DPST 5A 24V Through Hole24VDCDPST-NO (2 Form A)5ARoHS
JW1FSN-B-DC9VJW1FSN-B-DC9VRELAY GEN PURPOSE SPDT 10A 9V Through Hole9VDCSPDT (1 Form C)10ARoHS
JW2SN-DC48VJW2SN-DC48VRELAY GEN PURPOSE DPDT 5A 48V Through Hole48VDCDPDT (2 Form C)5ARoHS
JW1FHN-DC12VJW1FHN-DC12VRELAY GEN PURPOSE SPDT 10A 12V Through Hole12VDCSPDT (1 Form C)10ARoHS
JW2SN-DC6VJW2SN-DC6VRELAY GENERAL PURPOSE DPDT 5A 6VThrough Hole6VDCDPDT (2 Form C)5ARoHS
JW2ASN-B-DC24VJW2ASN-B-DC24VRELAY GEN PURPOSE DPST 5A 24V Through Hole24VDCDPST-NO (2 Form A)5ARoHS
JW1FSN-DC9VJW1FSN-DC9VRELAY GEN PURPOSE SPDT 10A 9V Through Hole9VDCSPDT (1 Form C)10ARoHS
JW1AFSN-B-DC12V-FJW1AFSN-B-DC12V-FRELAY GEN PURPOSE SPST 10A 12V Through Hole12VDCSPST-NO (1 Form A)10ARoHS
JW2SN-B-DC24VJW2SN-B-DC24VRELAY GEN PURPOSE DPDT 5A 24V Through Hole24VDCDPDT (2 Form C)5ARoHS
JW2SN-B-DC5VJW2SN-B-DC5VRELAY GENERAL PURPOSE DPDT 5A 5VThrough Hole5VDCDPDT (2 Form C)5ARoHS
JW2SN-B-DC12VJW2SN-B-DC12VRELAY GEN PURPOSE DPDT 5A 12V Through Hole12VDCDPDT (2 Form C)5ARoHS
JW2SN-DC9VJW2SN-DC9VRELAY GENERAL PURPOSE DPDT 5A 9VThrough Hole9VDCDPDT (2 Form C)5ARoHS
JW2ASN-DC5VJW2ASN-DC5VRELAY GENERAL PURPOSE DPST 5A 5VThrough Hole5VDCDPST-NO (2 Form A)5ARoHS
JW2ASN-DC12VJW2ASN-DC12VRELAY GEN PURPOSE DPST 5A 12V Through Hole12VDCDPST-NO (2 Form A)5ARoHS
JW1FSN-B-DC12VJW1FSN-B-DC12VRELAY GEN PURPOSE SPDT 10A 12V Through Hole12VDCSPDT (1 Form C)10ARoHS
JW1AFSN-DC24V-FJW1AFSN-DC24V-FRELAY GEN PURPOSE SPST 10A 24V Through Hole24VDCSPST-NO (1 Form A)10ARoHS
JW1AFSN-DC12V-FJW1AFSN-DC12V-FRELAY GEN PURPOSE SPST 10A 12V Through Hole12VDCSPST-NO (1 Form A)10ARoHS
JW2SN-DC24VJW2SN-DC24VRELAY GEN PURPOSE DPDT 5A 24V Through Hole24VDCDPDT (2 Form C)5ARoHS
JW2SN-DC5VJW2SN-DC5VRELAY GENERAL PURPOSE DPDT 5A 5VThrough Hole5VDCDPDT (2 Form C)5ARoHS
JW2SN-DC12VJW2SN-DC12VRELAY GEN PURPOSE DPDT 5A 12V Through Hole12VDCDPDT (2 Form C)5ARoHS
JW1FSN-B-DC24VJW1FSN-B-DC24VRELAY GEN PURPOSE SPDT 10A 24V Through Hole24VDCSPDT (1 Form C)10ARoHS
JW1FSN-DC24VJW1FSN-DC24VRELAY GEN PURPOSE SPDT 10A 24V Through Hole24VDCSPDT (1 Form C)10ARoHS
JW1FSN-DC12VJW1FSN-DC12VRELAY GEN PURPOSE SPDT 10A 12V Through Hole12VDCSPDT (1 Form C)10ARoHS
JW1FSN-DC5VJW1FSN-DC5VRELAY GEN PURPOSE SPDT 10A 5V Through Hole5VDCSPDT (1 Form C)10ARoHS

View in Parametric Search

Associated Product
Panasonic Electric Works PA1A-PS
Category: Electromechanical-Relays-Relay Sockets