USD
Print Print this page
 
Digilent, Inc.
JTAG USB Cable
Digilent, Inc.
JTAG-HS3 Programming Cable
 
Digilent, Inc.
JTAG-SMT2-NC™ Programming Module for Xilinx® FPGAs
  • Images

JTAG-HS3 Programming Cable

210-299P-KIT JTAG-HS3 Programming Cable for Xilinx® FPGAs

Digilent, Inc.

The JTAG-HS3 programming cable is a high-speed programming/debugging solution for Xilinx FPGAs and SoCs. It is fully compatible will all Xilinx Tools, and can be seamlessly driven from iMPACT, ChipScope™, EDK, and Vivado™. The HS3 attaches to target boards using Xilinx’s 2x7, 2mm programming header. The PC powers the JTAG-HS3 through the USB port and will recognize it as a Digilent programming cable when connected, even if the cable is not attached to the target board. The HS3 has a separate Vref pin to supply the JTAG signal buffers. The high speed 24mA three-state buffers allow the HS3 to drive target boards with signal voltages from 1.8V to 5V and bus speeds up to 30MBit/sec. To function correctly, the HS3’s Vref pin must be tied to the same voltage supply (VCCO_0) that drives the JTAG port on the FPGA.

Specifications
  • Contents:Board(s)
  • For Use With/Related Products:FPGA
  • Type:Programmer (In-Circuit/In-System)
Parts