Print Print this page
 
IO Audio Technologies
JL Series
IO Audio Technologies
JLX Series
 
IO Audio Technologies
Powerlatch™ Series
  • Images

JLX Series

JLX Series XLR Chassis Connectors

IO Audio Technologies

Io Audio Technologies JLX Series XLR chassis connectors offer robust RF protection and shielding, all in a standard J-Size shell. The all metal housing protects against RF, which makes this series perfect for high-noise environments like permanent installations and even design-in applications where termination method is solder cups.

Features
  • RF protection
  • Precision machined, one piece, silver plated contacts
Applications :
  • Pro Audio Manufacturing
  • Medical Instruments
  • Electronics Hobbyists
  • Pro Video Manufacturing
  • Communications
Specifications
  • Applications:Audio, Lighting Control, Medical, Video
  • Color:Silver
  • Contact Finish - Mating:Silver
  • Contact Material:Phosphor Bronze
  • Current Rating (Amps):7.5A ~ 15A
  • Fastening Type:Latch Lock
  • Features:Ground
  • Insert Material:Polyamide (PA), Nylon
  • Mounting Feature:Flange
  • Mounting Type:Panel Mount
  • Number of Positions:3 ~ 5
  • Orientation:Keyed
  • Primary Material:Metal
  • Shell Finish:Nickel
  • Shell Material:Zinc Die Cast
  • Shell Size - Insert:XLR
  • Shielding:Shielded
  • Termination:Solder Cup
  • Voltage Rating:125VAC
Parts

View in Parametric Search

IO-XLR3-F-JLXIO-XLR3-F-JLXCONN RCPT FMALE XLR 3POS SOLDER Receptacle, Female Sockets3XLR-
IO-XLR5-F-JLXIO-XLR5-F-JLXCONN RCPT FMALE XLR 5POS SOLDER Receptacle, Female Sockets5XLR-
IO-XLR3-M-JLXIO-XLR3-M-JLXCONN RCPT MALE XLR 3P SOLDER CUPReceptacle, Male Pins3XLR-
IO-XLR5-M-JLXIO-XLR5-M-JLXCONN RCPT MALE XLR 5P SOLDER CUPReceptacle, Male Pins5XLR-

View in Parametric Search